0.012µF General Purpose Film Capacitors:

43 produit(s) trouvé(s)
Trouvez une vaste gamme de 0.012µF General Purpose Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de General Purpose Film Capacitors, tels que 0.1µF, 0.01µF, 0.22µF & 1µF General Purpose Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Panasonic, Vishay, Kemet & Epcos.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
03J8841

RoHS

Date/Lot Code

Each
1+
0,063 $
10+
0,063 $
25+
0,063 $
50+
0,063 $
100+
0,063 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PET
Radial Box - 2 Pin
0.012µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
99AJ6470

RoHS

Date/Lot Code

Each
1+
0,100 $
10+
0,100 $
25+
0,100 $
50+
0,100 $
100+
0,100 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
2.5mm
6.5mm
PHE426 Series
-55°C
105°C
-
62W6396

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
0,647 $
10+
0,443 $
100+
0,420 $
1000+
0,318 $
5000+
0,301 $
Plus de tarifs
Min : 5 / Mult : 5
Min : 100 / Mult : 5
Metallized PPS Stacked
1206 [3216 Metric]
0.012µF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
0.9mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
65AC6068

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
1,390 $
25+
1,360 $
50+
1,320 $
100+
1,290 $
250+
1,210 $
Plus de tarifs
Min : 10 / Mult : 10
Metallized PEN Stacked
1206 [3216 Metric]
0.012µF
± 5%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
92AC8167

RoHS

Date/Lot Code

Each
1+
0,515 $
10+
0,224 $
25+
0,216 $
50+
0,209 $
100+
0,201 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PET Stacked
Radial Box - 2 Pin
0.012µF
± 5%
-
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
-
R82 Series
-55°C
105°C
AEC-Q200
65AC6069

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,818 $
Min : 10 / Mult : 10
Metallized PEN Stacked
1206 [3216 Metric]
0.012µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
82AH7549

RoHS

Date/Lot Code

Each
1+
1,040 $
10+
0,644 $
25+
0,601 $
50+
0,559 $
100+
0,516 $
Plus de tarifs
Min : 5 / Mult : 5
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
3.5mm
8mm
MKP385 Series
-55°C
110°C
-
82AH6899

RoHS

Date/Lot Code

Each
1+
1,420 $
10+
0,843 $
25+
0,823 $
50+
0,802 $
100+
0,783 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
700V
2kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
8.5mm
14.5mm
B32672L Series
-55°C
125°C
AEC-Q200
34AH0565

RoHS

Date/Lot Code

Each
1+
0,900 $
10+
0,487 $
25+
0,474 $
50+
0,462 $
100+
0,449 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 2 Pin
0.012µF
± 10%
141V
630V
Through Hole
PC Pin
-
7.5mm
12.6mm
5.2mm
8.2mm
ECWFD Series
-40°C
110°C
-
34AH0563

RoHS

Date/Lot Code

Each
1+
1,100 $
10+
0,637 $
25+
0,620 $
50+
0,604 $
100+
0,587 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
141V
630V
Through Hole
PC Pin
-
7.5mm
12.6mm
5.2mm
8.2mm
ECWFD Series
-40°C
110°C
-
49W0829

RoHS

Date/Lot Code

Each
1+
0,174 $
10+
0,174 $
25+
0,174 $
50+
0,174 $
100+
0,174 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PET
Radial Box - 2 Pin
0.012µF
± 5%
125V
250V
Through Hole
PC Pin
-
5mm
7.9mm
4.2mm
7.1mm
ECQE(B) Series
-40°C
105°C
-
49W1402

RoHS

Each
1+
0,188 $
10+
0,188 $
25+
0,188 $
50+
0,188 $
100+
0,188 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PET
Radial Box - 2 Pin
0.012µF
± 5%
200V
400V
Through Hole
PC Pin
-
7.5mm
10.3mm
4.4mm
7.5mm
ECQE(F) Series
-40°C
105°C
-
42AH0969

RoHS

Date/Lot Code

Each
1+
0,153 $
10+
0,153 $
25+
0,153 $
50+
0,153 $
100+
0,153 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 2 Pin
0.012µF
± 10%
141V
630V
Through Hole
PC Pin
-
10mm
12.6mm
5.2mm
8.2mm
ECWFD Series
-40°C
105°C
-
42AH0967

RoHS

Each
1+
0,168 $
10+
0,168 $
25+
0,168 $
50+
0,168 $
100+
0,168 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
141V
630V
Through Hole
PC Pin
-
10mm
12.6mm
5.2mm
8.2mm
ECWFD Series
-40°C
105°C
-
18M4075

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+
0,568 $
Min : 2000 / Mult : 2000
Metallized PET
Radial Box - 2 Pin
0.012µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
32R8878

RoHS

Each (Supplied on Cut Tape)
1+
1,090 $
Min : 3000 / Mult : 3000
Min : 3000 / Mult : 3000
Metallized PEN Stacked
1913 [4833 Metric]
0.012µF
± 5%
125V
250V
Surface Mount
Wraparound
-
-
4.8mm
3.3mm
1.4mm
ECWU(V16) Series
-55°C
85°C
-
49W4449

RoHS

Each (Supplied on Full Reel)
Bobine complète
2000+
0,875 $
4000+
0,808 $
6000+
0,787 $
10000+
0,775 $
Min : 3000 / Mult : 3000
Metallized PEN Stacked
1913 [4833 Metric]
0.012µF
± 10%
125V
250V
Surface Mount
Wraparound
-
-
4.8mm
3.3mm
1.4mm
ECWU(C) Series
-55°C
125°C
-
53W3635

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,968 $
Min : 3000 / Mult : 3000
Metallized PEN Stacked
1913 [4833 Metric]
0.012µF
± 10%
125V
250V
Surface Mount
Wraparound
-
-
4.8mm
3.3mm
1.4mm
ECWU(C) Series
-55°C
125°C
-
23T5796

RoHS

Each
500+
0,486 $
Min : 1000 / Mult : 100
Metallized PP
Radial Box - 2 Pin
0.012µF
± 3%
283V
800V
Through Hole
PC Pin
-
12.5mm
15.4mm
5.8mm
10.2mm
ECWH(A) Series
-40°C
105°C
-
49W1694

RoHS

Date/Lot Code

Each
1000+
0,326 $
2500+
0,301 $
Min : 1000 / Mult : 1000
Metallized PET
Radial Box - 2 Pin
0.012µF
± 5%
250V
630V
Through Hole
PC Pin
-
10mm
12mm
4.9mm
7.8mm
ECQE(F) Series
-40°C
105°C
-
49W0832

RoHS

Each
1000+
0,195 $
2500+
0,180 $
Min : 1000 / Mult : 1000
Metallized PET
Radial Box - 2 Pin
0.012µF
± 5%
150V
250V
Through Hole
PC Pin
-
7.5mm
10.3mm
4.4mm
7.5mm
ECQE(F) Series
-40°C
105°C
-
18C4818

RoHS

Each (Supplied on Full Reel)
Bobine complète
1+
0,527 $
5000+
0,515 $
10000+
0,476 $
20000+
0,444 $
30000+
0,413 $
Plus de tarifs
Min : 2000 / Mult : 2000
Metallized PET
Radial Box - 2 Pin
0.012µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
42Y0002

RoHS

Date/Lot Code

Each
1+
0,998 $
10+
0,583 $
25+
0,569 $
50+
0,554 $
100+
0,540 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
500V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
6mm
12mm
B32671L Series
-55°C
125°C
AEC-Q200
05W5457

RoHS

Each (Supplied on Cut Tape)
1000+
1,170 $
Min : 3000 / Mult : 3000
Min : 3000 / Mult : 3000
Metallized PEN Stacked
1913 [4833 Metric]
0.012µF
± 5%
125V
250V
Surface Mount
Wraparound
-
-
4.8mm
3.3mm
1.4mm
ECWU(C) Series
-55°C
125°C
-
04J5504

RoHS

Date/Lot Code

Each
2500+
1,140 $
Min : 3000 / Mult : 3000
Metallized PP
Radial Box - 2 Pin
0.012µF
± 2%
25V
250V
Through Hole
PC Pin
-
5mm
7.2mm
3.5mm
8mm
MKP418 Series
-55°C
85°C
-
1-25 sur 43 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK