1µF General Purpose Film Capacitors :
185 produit(s) trouvé(s)Trouvez une vaste gamme de 1µF General Purpose Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de General Purpose Film Capacitors, tels que 1µF, 0.22µF, 0.01µF & 0.47µF General Purpose Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet, Vishay, Panasonic, TDK & Kyocera Avx.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage Rating VAC
Voltage(AC)
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Product Length
dv/dt Rating
Product Width
Series Name
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,410 $ 10+ 2,340 $ 25+ 2,120 $ 50+ 1,910 $ 100+ 1,780 $ Plus de tarifs | Metallized PET | - | Axial Leaded | 1µF | ± 5% | - | - | 63V | 100V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | - | 19mm | - | - | - | - | MKT1813 Series | -55°C | 100°C | - | ||||||
Each (Cut from Ammo Pack) | 1+ 0,914 $ | Metallized PET Stacked | - | Radial Box - 2 Pin | 1µF | ± 5% | - | - | 40V | 63V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | - | 7.2mm | - | 5mm | - | 10mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 1,490 $ 10+ 0,800 $ 25+ 0,780 $ 50+ 0,759 $ 100+ 0,740 $ Plus de tarifs | Metallized PET Stacked | - | Radial Box - 2 Pin | 1µF | ± 5% | - | - | 160V | 250V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | - | 18mm | - | 8.5mm | - | 14.5mm | B32522 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ 1,200 $ 10+ 0,680 $ 25+ 0,634 $ 50+ 0,588 $ 100+ 0,543 $ Plus de tarifs | Metallized PP | - | Radial Box - 2 Pin | 1µF | ± 5% | - | - | 84V | 450V | - | - | Through Hole | Radial Leaded | - | 15mm | - | 17.5mm | - | 7.8mm | - | 11mm | ECWFD Series | -40°C | 110°C | - | ||||||
Each | 10+ 0,772 $ 25+ 0,752 $ 50+ 0,734 $ 100+ 0,715 $ 500+ 0,552 $ Plus de tarifs | Metallized PET Stacked | - | Radial Box - 2 Pin | 1µF | ± 10% | - | - | 63V | 100V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | - | 10mm | - | 5mm | - | 10.5mm | R66 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 3,510 $ 10+ 2,510 $ 25+ 2,310 $ 50+ 2,100 $ 100+ 1,980 $ Plus de tarifs | Metallized PET | - | Axial Leaded | 1µF | ± 10% | - | - | 40V | 63V | - | - | Through Hole | PC Pin | - | - | - | 19mm | - | - | - | - | MKT1813 Series | -55°C | 100°C | - | ||||||
Each | 1+ 1,060 $ 10+ 0,577 $ 25+ 0,562 $ 50+ 0,547 $ 100+ 0,533 $ Plus de tarifs | Metallized PET | - | Radial Box - 2 Pin | 1µF | ± 10% | - | - | 150V | 250V | - | - | Through Hole | Radial Leaded | - | 15mm | - | 18.5mm | - | 7.4mm | - | 15mm | ECQE(F) Series | -40°C | 105°C | - | ||||||
Each | 1+ 2,600 $ 10+ 1,760 $ 25+ 1,570 $ 50+ 1,410 $ 100+ 1,200 $ Plus de tarifs | Metallized PET | - | Radial Box - 2 Pin | 1µF | ± 5% | - | - | 40V | 63V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | - | 7.2mm | - | 6mm | - | 11mm | MKT1817 Series | -55°C | 100°C | - | ||||||
Each | 1+ 3,630 $ 10+ 2,130 $ 25+ 2,130 $ 50+ 2,120 $ 100+ 1,850 $ Plus de tarifs | Metallized PP | - | Radial Box - 2 Pin | 1µF | ± 5% | - | - | 160V | 250V | - | - | Through Hole | Radial Leaded | - | 22.5mm | - | 16.5mm | - | 26mm | - | 16.5mm | PHE426/F426 Series | -55°C | 85°C | - | ||||||
Each | 10+ 0,912 $ 25+ 0,889 $ 50+ 0,866 $ 100+ 0,843 $ 500+ 0,723 $ Plus de tarifs | Metallized PET Stacked | - | Radial Box - 2 Pin | 1µF | ± 5% | - | - | 63V | 100V | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | - | 11mm | - | 7mm | - | 11mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 2,410 $ 10+ 1,660 $ 25+ 1,480 $ 50+ 1,290 $ 100+ 1,180 $ Plus de tarifs | Metallized PET | - | Radial Box - 2 Pin | 1µF | ± 5% | - | - | 200V | 400V | - | - | Through Hole | Radial Leaded | - | 22.5mm | - | 18mm | - | 26mm | - | 18mm | ECQE(F) Series | -40°C | 105°C | - | ||||||
Each | 10+ 0,823 $ 25+ 0,804 $ 50+ 0,784 $ 100+ 0,765 $ 500+ 0,665 $ Plus de tarifs | Metallized PET Stacked | - | Radial Box - 2 Pin | 1µF | ± 10% | - | - | 40V | 63V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | - | 10mm | - | 5mm | - | 10.5mm | B32520 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ 1,250 $ 10+ 0,655 $ 25+ 0,638 $ 50+ 0,622 $ 100+ 0,605 $ Plus de tarifs | Metallized PET Stacked | - | Radial Box - 2 Pin | 1µF | ± 5% | - | - | 63V | 100V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | - | 7.2mm | - | 6mm | - | 11mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 1,840 $ 10+ 1,030 $ 25+ 1,010 $ 50+ 0,987 $ 100+ 0,966 $ Plus de tarifs | Metallized PET Stacked | - | Radial Box - 2 Pin | 1µF | ± 5% | - | - | 63V | 100V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | - | 7.8mm | - | 7.8mm | - | 13mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+ 0,682 $ 25+ 0,663 $ 50+ 0,645 $ 100+ 0,627 $ 500+ 0,536 $ Plus de tarifs | Metallized PET Stacked | - | Radial Box - 2 Pin | 1µF | ± 5% | - | - | 40V | 63V | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | - | 10mm | - | 7mm | - | 10mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 1,800 $ 10+ 1,240 $ 25+ 1,130 $ 50+ 1,020 $ 100+ 0,947 $ Plus de tarifs | Metallized PET Stacked | - | Radial Box - 2 Pin | 1µF | ± 10% | - | - | 160V | 250V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | - | 26.5mm | - | 6mm | - | 15mm | B32523 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ 5,230 $ 10+ 4,720 $ 25+ 4,560 $ 50+ 4,410 $ 100+ 4,310 $ Plus de tarifs | Metallized PPS | - | Radial Box - 2 Pin | 1µF | ± 5% | - | - | 30V | 50V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | - | 7.2mm | - | 7.2mm | - | 13mm | SMR/F211 Series | -55°C | 150°C | - | ||||||
Each | 1+ 1,330 $ 10+ 0,708 $ 25+ 0,690 $ 50+ 0,672 $ 100+ 0,654 $ Plus de tarifs | Metallized PP | - | Radial Box - 2 Pin | 1µF | ± 5% | - | - | 84V | 450V | - | - | Through Hole | Radial Leaded | - | 7.5mm | - | 17.5mm | - | 7.8mm | - | 16mm | ECWFD Series | -40°C | 110°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 16,360 $ | Metallized PEN Stacked | - | 6054 [150140 Metric] | 1µF | ± 5% | - | - | 160V | 250V | - | - | Surface Mount | Wraparound | - | - | - | 15.3mm | - | 13.7mm | - | 6.4mm | CB Series | -55°C | 125°C | - | ||||||
Each | 1+ 16,230 $ 10+ 12,850 $ 25+ 12,180 $ 50+ 11,500 $ 100+ 11,070 $ Plus de tarifs | Metallized PET | - | Radial Box - 2 Pin | 1µF | ± 10% | - | - | 250V | 630V | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | - | 31.5mm | - | 15mm | - | 15mm | MKT373 Series | -55°C | 105°C | - | ||||||
Each | 1+ 2,910 $ 10+ 2,010 $ 25+ 1,870 $ 50+ 1,710 $ 100+ 1,510 $ Plus de tarifs | Metallized PET | - | Radial Box - 2 Pin | 1µF | ± 10% | - | - | 160V | 250V | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | - | 14.5mm | - | 26mm | - | 16.5mm | MKT373 Series | -55°C | 105°C | - | ||||||
Each | 10+ 0,640 $ 25+ 0,593 $ 50+ 0,545 $ 100+ 0,498 $ 500+ 0,420 $ Plus de tarifs | Metallized PET Stacked | - | Radial Box - 2 Pin | 1µF | ± 5% | - | - | 40V | 63V | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | - | 7.2mm | - | 5mm | - | 10mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ 1,410 $ 25+ 1,350 $ 50+ 1,290 $ 100+ 1,220 $ 500+ 1,160 $ Plus de tarifs | Metallized PP | - | Radial Box - 2 Pin | 1µF | ± 10% | - | - | 275V | 630V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | - | 26.5mm | - | 11mm | - | 20mm | R71 Series | -55°C | 105°C | - | ||||||
Each | 10+ 0,675 $ 25+ 0,652 $ 50+ 0,630 $ 100+ 0,608 $ 500+ 0,526 $ Plus de tarifs | Metallized PET Stacked | - | Radial Box - 2 Pin | 1µF | ± 10% | - | - | 63V | 100V | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | - | 7.2mm | - | 6mm | - | 11mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ 1,510 $ 25+ 1,510 $ 50+ 1,490 $ 100+ 1,480 $ 500+ 1,180 $ Plus de tarifs | Metallized PP | - | Radial Box - 2 Pin | 1µF | ± 10% | - | - | 275V | 630V | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | - | 26.5mm | - | 11mm | - | 20mm | R71 Series | -55°C | 105°C | - | ||||||