0.47µF General Purpose Film Capacitors:
185 produit(s) trouvé(s)Trouvez une vaste gamme de 0.47µF General Purpose Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de General Purpose Film Capacitors, tels que 0.1µF, 1µF, 0.47µF & 0.01µF General Purpose Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet, Vishay, Panasonic, TDK & Wima.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,170 $ 10+ 1,230 $ 25+ 1,210 $ 50+ 1,180 $ 100+ 1,150 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 17.5mm | 6mm | 12mm | MKT373 Series | -55°C | 105°C | - | ||||||
Each | 1+ 3,660 $ 10+ 2,710 $ 25+ 2,510 $ 50+ 2,300 $ 100+ 2,020 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 18mm | 26mm | 18mm | MKT373 Series | -55°C | 105°C | - | ||||||
Each | 1+ 5,200 $ 10+ 3,840 $ 25+ 3,580 $ 50+ 3,300 $ 100+ 3,130 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 11mm | 7.2mm | 11mm | MKT470 Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,794 $ 10+ 0,536 $ 25+ 0,511 $ 50+ 0,486 $ 100+ 0,460 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | 4.5mm | 9.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ 4,150 $ 10+ 2,900 $ 25+ 2,770 $ 50+ 2,650 $ 100+ 2,090 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26mm | 7mm | 16.5mm | MKP385 Series | -55°C | 110°C | - | ||||||
Each | 1+ 3,340 $ 10+ 2,450 $ 25+ 2,310 $ 50+ 2,160 $ 100+ 1,920 $ Plus de tarifs | Metallized PET | Axial Leaded | 0.47µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 14mm | - | - | MKT1813 Series | -55°C | 100°C | - | ||||||
Each | 10+ 1,090 $ 25+ 1,070 $ 50+ 1,040 $ 100+ 1,020 $ 500+ 0,886 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 15mm | 27mm | 15mm | R60 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 1,980 $ 10+ 1,150 $ 25+ 1,130 $ 50+ 1,100 $ 100+ 1,080 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 7mm | 16mm | B32523 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ 1,820 $ 10+ 0,993 $ 25+ 0,969 $ 50+ 0,946 $ 100+ 0,921 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | - | 15mm | 17mm | 18.5mm | 17mm | ECQE(F) Series | -40°C | 105°C | - | ||||||
Each | 1+ 3,450 $ 10+ 2,920 $ 25+ 2,730 $ 50+ 2,550 $ 100+ 2,310 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 400V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26mm | 13.5mm | 23mm | PHE450/F450 Series | -55°C | 105°C | - | ||||||
Each | 1+ 1,600 $ 10+ 1,020 $ 25+ 0,991 $ 50+ 0,968 $ 100+ 0,944 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 6mm | 15mm | R60 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 4,060 $ 10+ 3,440 $ 25+ 3,230 $ 50+ 3,010 $ 100+ 2,730 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 300V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26mm | 15.5mm | 24.5mm | F462 Series | -55°C | 105°C | - | ||||||
Each | 1+ 0,837 $ 10+ 0,437 $ 25+ 0,424 $ 50+ 0,413 $ 100+ 0,401 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 9.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 11,750 $ 10+ 9,160 $ 25+ 8,570 $ 50+ 7,970 $ 100+ 7,570 $ Plus de tarifs | Metallized PPS | 4036 [10291 Metric] | 0.47µF | ± 5% | 30V | 50V | Surface Mount | SMD | - | - | 10.2mm | 9.1mm | 5.5mm | SMC/F125 Series | -55°C | 125°C | - | ||||||
Each | 1+ 0,650 $ 10+ 0,328 $ 25+ 0,316 $ 50+ 0,305 $ 100+ 0,292 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 7.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 3,170 $ 10+ 2,270 $ 25+ 2,140 $ 50+ 2,020 $ 100+ 1,820 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 17.5mm | 7mm | 13.5mm | MKP385 Series | -55°C | 110°C | - | ||||||
Each | 1+ 0,220 $ | Metallized Polyester | Radial Box - 2 Pin | 0.47µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 7.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 1,520 $ 10+ 0,996 $ 100+ 0,726 $ 500+ 0,618 $ 1000+ 0,584 $ Plus de tarifs | Metallized PET | - | 0.47µF | ± 10% | 125V | 250V | Through Hole | Radial Leaded | - | 15mm | 18.5mm | 5.5mm | 12.8mm | QXK Series | -40°C | 105°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,690 $ 10+ 0,359 $ 25+ 0,341 $ 50+ 0,321 $ 100+ 0,303 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 7.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 1,620 $ 10+ 0,848 $ 25+ 0,819 $ 50+ 0,789 $ 100+ 0,759 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 125V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 10mm | 13mm | 8.4mm | 17.6mm | ECWF(A) Series | -40°C | 105°C | - | ||||||
Each | 10+ 0,544 $ 25+ 0,481 $ 50+ 0,417 $ 100+ 0,356 $ 500+ 0,295 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 8mm | 7mm | 7.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ 1,950 $ 25+ 1,820 $ 50+ 1,700 $ 100+ 1,560 $ 500+ 1,420 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | 275V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 9mm | 17mm | R71 Series | -55°C | 105°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,840 $ 10+ 0,433 $ 25+ 0,420 $ 50+ 0,409 $ 100+ 0,397 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 3.5mm | 8mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+ 0,294 $ 25+ 0,284 $ 50+ 0,276 $ 100+ 0,266 $ 500+ 0,219 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 7.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 1,530 $ 10+ 0,965 $ 100+ 0,811 $ 500+ 0,591 $ 1000+ 0,541 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 7.5mm | MCPBSFC Series | -55°C | 85°C | - | ||||||