| Quantité | Prix |
|---|---|
| 10+ | 0,544 $ |
| 25+ | 0,481 $ |
| 50+ | 0,417 $ |
| 100+ | 0,356 $ |
| 500+ | 0,295 $ |
| 1000+ | 0,274 $ |
Informations produit
Aperçu du produit
The R82 Series is constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin in a box of material meeting the UL 94V–0 requirements. Automotive grade devices are available and meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements. Typical applications include blocking, coupling, decoupling, timing and oscillator circuits. Not suitable for across-theline application (see Suppressor Capacitors).
- Voltage range: 50 – 400 VDC
- Capacitance range: 0.001 μF – 4.7 μF / Capacitance tolerance: ±5%, ±10%, ±20%
- Lead Spacing: 5 mm
- Climatic category: 55/105/56 / Operating temperature range of -55°C to +105°C
- Tape and reel packaging in accordance with IEC 60286–2
- RoHS compliance and lead-free terminations
- Self-healing
- Automotive (AEC–Q200) grade
Spécifications techniques
Metallized PET Stacked
0.47µF
40V
Through Hole
GRADE II (Test Condition A)
8mm
7.5mm
-55°C
AEC-Q200
Radial Box - 2 Pin
± 5%
63V
Radial Leaded
5mm
7mm
R82 Series
105°C
No SVHC (04-Feb-2026)
Documents techniques (4)
Produits de remplacement pour R82DC3470Z360J
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit