1.5µF General Purpose Film Capacitors:
79 produit(s) trouvé(s)Trouvez une vaste gamme de 1.5µF General Purpose Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de General Purpose Film Capacitors, tels que 0.1µF, 0.01µF, 0.22µF & 1µF General Purpose Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Panasonic, Vishay, Kemet, Epcos & Wurth Elektronik.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Product Length
Product Width
Series Name
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,310 $ 10+ 3,950 $ 25+ 3,690 $ 50+ 3,410 $ 100+ 3,260 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | 1.5µF | ± 5% | - | 250V | 630V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | - | 31.5mm | 18mm | - | 27.5mm | B32654 Series | -55°C | 110°C | AEC-Q200 | - | |||||
Each | 1+ 4,350 $ 10+ 3,310 $ 25+ 3,270 $ 50+ 3,240 $ 100+ 3,200 $ Plus de tarifs | Min : 5 / Mult : 5 | Metallized PET | - | Radial Box - 2 Pin | 1.5µF | ± 10% | - | 40V | 63V | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | - | 11mm | 7.2mm | - | 11mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 0,859 $ 25+ 0,839 $ 50+ 0,818 $ 100+ 0,797 $ 500+ 0,690 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PET Stacked | - | Radial Box - 2 Pin | 1.5µF | ± 5% | - | 40V | 63V | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | - | 11mm | 7mm | - | 11mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 0,918 $ 25+ 0,896 $ 50+ 0,873 $ 100+ 0,851 $ 500+ 0,740 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PET Stacked | - | Radial Box - 2 Pin | 1.5µF | ± 10% | - | 63V | 100V | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | - | 13mm | 5mm | - | 11mm | R60 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ 3,220 $ 10+ 2,040 $ 25+ 1,990 $ 50+ 1,940 $ 100+ 1,890 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET Stacked | - | Radial Box - 2 Pin | 1.5µF | ± 10% | - | 200V | 400V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | - | 16.5mm | 13.7mm | - | 15.2mm | B32562 Series | -55°C | 125°C | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,880 $ 10+ 2,800 $ 25+ 2,670 $ 50+ 2,530 $ 100+ 2,370 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PEN Stacked | - | 2824 [7260 Metric] | 1.5µF | ± 10% | - | 40V | 50V | - | - | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | - | 7.3mm | 6.1mm | - | 4.3mm | LDE Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 1,490 $ 10+ 1,200 $ 25+ 0,912 $ 50+ 0,891 $ 100+ 0,872 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET Stacked | - | Radial Box - 2 Pin | 1.5µF | ± 10% | - | 40V | 63V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | - | 13mm | 7.2mm | - | 10.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 2,010 $ 10+ 1,180 $ 25+ 1,160 $ 50+ 1,130 $ 100+ 1,110 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET Stacked | - | Radial Box - 2 Pin | 1.5µF | ± 5% | - | 63V | 100V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | - | 18mm | 6mm | - | 11mm | B32522 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 2,770 $ 10+ 1,640 $ 25+ 1,640 $ 50+ 1,640 $ 100+ 1,640 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | 1.5µF | ± 5% | - | 125V | 250V | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 15mm | - | 15.6mm | 18.8mm | - | 15.6mm | ECWF(A) Series | -40°C | 105°C | - | - | |||||
Each | 1+ 0,520 $ | Min : 10 / Mult : 10 | Metallized PET Stacked | - | Radial Box - 2 Pin | 1.5µF | ± 10% | - | 40V | 63V | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | - | 7.2mm | 6mm | - | 11mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ 8,580 $ 10+ 5,930 $ 25+ 5,480 $ 50+ 5,020 $ 100+ 4,580 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Radial Box - 2 Pin | 1.5µF | ± 10% | - | 63V | 100V | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | - | 16.5mm | 26mm | - | 15.5mm | MKT373 Series | -55°C | 105°C | - | - | |||||
Each | 1+ 4,230 $ 10+ 3,150 $ 25+ 2,920 $ 50+ 2,700 $ 100+ 2,480 $ Plus de tarifs | Min : 5 / Mult : 5 | Metallized PET | - | Axial Leaded | 1.5µF | ± 10% | - | 40V | 63V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | - | 19mm | - | - | - | MKT1813 Series | -55°C | 100°C | - | - | |||||
Each | 1+ 8,870 $ 10+ 7,120 $ 25+ 6,650 $ 50+ 6,160 $ 100+ 5,690 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Radial Box - 2 Pin | 1.5µF | ± 10% | - | 160V | 250V | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | - | 19mm | 31mm | - | 19mm | MKT373 Series | -55°C | 105°C | - | - | |||||
Each | 1+ 3,420 $ 10+ 2,120 $ 25+ 2,010 $ 50+ 1,910 $ 100+ 1,800 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET Stacked | - | Radial Box - 2 Pin | 1.5µF | ± 5% | - | 200V | 400V | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | - | 19mm | 27mm | - | 18.5mm | R60 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 1,690 $ 25+ 1,590 $ 50+ 1,480 $ 100+ 1,370 $ 500+ 1,200 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PET Stacked | - | Radial Box - 2 Pin | 1.5µF | ± 5% | - | 90V | 160V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | - | 18mm | 8.5mm | - | 14.5mm | R60 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ 1,520 $ 10+ 0,976 $ 25+ 0,932 $ 50+ 0,890 $ 100+ 0,864 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | 1.5µF | ± 10% | - | 84V | 450V | - | - | Through Hole | Radial Leaded | - | 27.5mm | - | 31mm | 9mm | - | 19mm | ECWFE Series | -40°C | 105°C | - | - | |||||
82AH6668 RoHS | Each | 1+ 1,980 $ 10+ 1,210 $ 25+ 1,180 $ 50+ 1,150 $ 100+ 1,130 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET Stacked | 63V | Radial Box - 2 Pin | 1.5µF | ± 5% | 40V | 40V | 63V | Radial Box - 2 Pin | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | -55°C to +125°C | 10mm | 5mm | B32520 | 10.5mm | B32520 Series | -55°C | 125°C | AEC-Q200 | AEC-Q200 | ||||
Each | 1+ 4,150 $ 10+ 3,060 $ 25+ 2,840 $ 50+ 2,630 $ 100+ 2,410 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Axial Leaded | 1.5µF | ± 10% | - | 40V | 63V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | - | 19mm | - | - | - | MKT1813 Series | -55°C | 100°C | - | - | |||||
WURTH ELEKTRONIK | Each | 1+ 4,420 $ | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | 1.5µF | ± 5% | - | - | 630V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | - | 31mm | 16mm | - | 25.5mm | WCAP-FTBP Series | -40°C | 105°C | - | - | ||||
WURTH ELEKTRONIK | Each | 1+ 3,160 $ 10+ 2,690 $ 25+ 2,550 $ 50+ 2,410 $ 100+ 2,210 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | 1.5µF | ± 5% | - | - | 250V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | - | 26mm | 7mm | - | 16.5mm | WCAP-FTBP Series | -40°C | 105°C | - | - | ||||
Each | 1+ 1,590 $ 10+ 0,901 $ 25+ 0,880 $ 50+ 0,861 $ 100+ 0,840 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET Stacked | - | Radial Box - 2 Pin | 1.5µF | ± 5% | - | 40V | 63V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | - | 7.5mm | 6mm | - | 10.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 0,528 $ 10+ 0,528 $ 25+ 0,528 $ 50+ 0,528 $ 100+ 0,528 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | 1.5µF | ± 10% | - | 160V | 450V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | - | 18mm | 10mm | - | 16mm | R71H Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 5,130 $ 10+ 3,880 $ 25+ 3,610 $ 50+ 3,350 $ 100+ 3,080 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Axial Leaded | 1.5µF | ± 10% | - | 160V | 250V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | - | 31.5mm | - | - | - | MKT1813 Series | 55°C | 100°C | - | - | |||||
Each | 10+ 0,564 $ 25+ 0,561 $ 50+ 0,560 $ 100+ 0,557 $ 500+ 0,554 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PET Stacked | - | Radial Box - 2 Pin | 1.5µF | ± 5% | - | 40V | 63V | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | - | 7.2mm | 6mm | - | 11mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ 0,292 $ 10+ 0,292 $ 25+ 0,292 $ 50+ 0,292 $ 100+ 0,292 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | 1.5µF | ± 10% | - | 84V | 450V | - | - | Through Hole | PC Pin | - | 27.5mm | - | 31mm | 9mm | - | 19mm | ECWFE Series | -40°C | 105°C | - | - | |||||