1200pF General Purpose Film Capacitors:

20 produit(s) trouvé(s)
Trouvez une vaste gamme de 1200pF General Purpose Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de General Purpose Film Capacitors, tels que 0.1µF, 0.01µF, 0.22µF & 1µF General Purpose Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Panasonic, Vishay, Epcos, Lcr Components & Kemet.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
99AJ6458

RoHS

Date/Lot Code

Each
1+
0,654 $
10+
0,295 $
25+
0,284 $
50+
0,271 $
100+
0,260 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 2 Pin
1200pF
± 5%
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
2.5mm
6.5mm
PHE426 Series
-55°C
105°C
-
42Y0038

RoHS

Date/Lot Code

Each
1+
0,854 $
10+
0,440 $
25+
0,427 $
50+
0,416 $
100+
0,404 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 2 Pin
1200pF
± 5%
700V
2kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
5mm
10.5mm
B32672L Series
-55°C
125°C
AEC-Q200
97K0252

RoHS

Each
1+
5,110 $
10+
4,330 $
25+
4,040 $
50+
3,760 $
100+
3,410 $
Plus de tarifs
Min : 1 / Mult : 1
Film / Foil PS
Axial Leaded
1200pF
± 1%
80V
160V
Through Hole
PC Pin
-
-
12.5mm
-
-
FSC/EX Series
-40°C
85°C
-
97K0236

RoHS

Each
1+
3,240 $
10+
2,740 $
25+
2,580 $
50+
2,390 $
100+
2,170 $
Plus de tarifs
Min : 1 / Mult : 1
Film / Foil PS
Axial Leaded
1200pF
± 2.5%
-
160V
Through Hole
PC Pin
-
-
10mm
-
-
FSC Series
-40°C
85°C
-
42Y0009

RoHS

Date/Lot Code

Each
1+
0,848 $
10+
0,554 $
25+
0,497 $
50+
0,438 $
100+
0,402 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 2 Pin
1200pF
± 5%
600V
1.6kV
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
4mm
9mm
B32671L Series
-55°C
125°C
AEC-Q200
62W6425

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
0,793 $
10+
0,448 $
100+
0,415 $
1000+
0,330 $
5000+
0,274 $
Plus de tarifs
Min : 5 / Mult : 5
Min : 100 / Mult : 5
Metallized PPS Stacked
0805 [2012 Metric]
1200pF
± 2%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
-
0.9mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
04J5731

RoHS

Each
1+
0,491 $
Min : 1 / Mult : 1
Metallized PP
Radial Box - 2 Pin
1200pF
± 2%
125V
400V
Through Hole
PC Pin
-
5mm
7.2mm
3.5mm
8mm
MKP419 Series
-55°C
85°C
-
85Y4649

RoHS

Each (Supplied on Cut Tape)
1+
0,113 $
10+
0,113 $
100+
0,113 $
1000+
0,113 $
5000+
0,113 $
Plus de tarifs
Min : 1 / Mult : 1
Min : 100 / Mult : 1
Metallized PPS Stacked
0805 [2012 Metric]
1200pF
± 5%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
-
2mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
05W5456

RoHS

Each (Supplied on Cut Tape)
1000+
1,190 $
Min : 3000 / Mult : 3000
Min : 3000 / Mult : 3000
Metallized PEN Stacked
1913 [4833 Metric]
1200pF
± 5%
125V
250V
Surface Mount
Wraparound
-
-
4.8mm
3.3mm
1.4mm
ECWU(C) Series
-55°C
125°C
-
32R8814

RoHS

Each (Supplied on Cut Tape)
1+
0,802 $
Min : 4000 / Mult : 4000
Min : 4000 / Mult : 4000
Metallized PPS Stacked
0603 [1608 Metric]
1200pF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
-
49W3742

RoHS

Each
1000+
0,577 $
2500+
0,573 $
Min : 1000 / Mult : 1000
Metallized PP
Radial Box - 2 Pin
1200pF
± 5%
424V
1.6kV
Through Hole
PC Pin
-
15mm
18mm
7mm
13.5mm
ECWH(V) Series
-40°C
105°C
-
32R8877

RoHS

Each (Supplied on Cut Tape)
1+
1,110 $
Min : 3000 / Mult : 3000
Min : 3000 / Mult : 3000
Metallized PEN Stacked
1913 [4833 Metric]
1200pF
± 5%
125V
250V
Surface Mount
Wraparound
-
-
4.8mm
3.3mm
1.4mm
ECWU(V16) Series
-55°C
85°C
-
01X0771

RoHS

Each (Supplied on Full Reel)
Bobine complète
2000+
1,000 $
4000+
0,926 $
6000+
0,903 $
10000+
0,889 $
Min : 3000 / Mult : 3000
Metallized PEN Stacked
1913 [4833 Metric]
1200pF
± 5%
125V
250V
Surface Mount
Wraparound
-
-
4.8mm
3.3mm
1.4mm
ECWU(V16) Series
-55°C
85°C
-
01X0770

RoHS

Each (Supplied on Full Reel)
Bobine complète
2000+
1,000 $
4000+
0,926 $
6000+
0,903 $
10000+
0,889 $
Min : 3000 / Mult : 3000
Metallized PEN Stacked
1913 [4833 Metric]
1200pF
± 5%
125V
250V
Surface Mount
Wraparound
-
-
4.8mm
3.3mm
1.4mm
ECWU(C) Series
-55°C
125°C
-
05W5424

RoHS

Each (Supplied on Cut Tape)
2500+
0,483 $
Min : 3000 / Mult : 3000
Min : 3000 / Mult : 3000
Metallized PEN Stacked
1206 [3216 Metric]
1200pF
± 5%
40V
100V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
3.2mm
1.6mm
1.1mm
ECWU(X) Series
-55°C
105°C
-
18C4875

RoHS

Each (Supplied on Full Reel)
Bobine complète
1+
0,527 $
5000+
0,515 $
10000+
0,476 $
20000+
0,444 $
30000+
0,413 $
Plus de tarifs
Min : 2000 / Mult : 2000
Metallized PET
Radial Box - 2 Pin
1200pF
± 5%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
01X0732

RoHS

Each (Supplied on Full Reel)
Bobine complète
1+
0,477 $
5000+
0,469 $
10000+
0,442 $
20000+
0,419 $
30000+
0,399 $
Plus de tarifs
Min : 3000 / Mult : 3000
Metallized PEN Stacked
1206 [3216 Metric]
1200pF
± 5%
40V
100V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
3.2mm
1.6mm
1.1mm
ECWU(X) Series
-55°C
105°C
-
01X0668

RoHS

Each (Supplied on Full Reel)
Bobine complète
1+
0,381 $
5000+
0,365 $
10000+
0,328 $
20000+
0,301 $
30000+
0,284 $
Plus de tarifs
Min : 3000 / Mult : 3000
Metallized PPS Stacked
0805 [2012 Metric]
1200pF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
01X0635

RoHS

Each (Supplied on Full Reel)
Bobine complète
1+
0,383 $
5000+
0,365 $
10000+
0,328 $
20000+
0,302 $
30000+
0,284 $
Plus de tarifs
Min : 4000 / Mult : 4000
Metallized PPS Stacked
0603 [1608 Metric]
1200pF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
-
01X0669

RoHS

Each (Supplied on Full Reel)
Bobine complète
1+
0,373 $
5000+
0,356 $
10000+
0,321 $
20000+
0,295 $
30000+
0,278 $
Plus de tarifs
Min : 3000 / Mult : 3000
Metallized PPS Stacked
0805 [2012 Metric]
1200pF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
1-20 sur 20 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK