0805 [2012 Metric] General Purpose Film Capacitors:
84 produit(s) trouvé(s)Trouvez une vaste gamme de 0805 [2012 Metric] General Purpose Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de General Purpose Film Capacitors, tels que Radial Box - 2 Pin, Axial Leaded, 1206 [3216 Metric] & 1913 [4833 Metric] General Purpose Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Panasonic & Cornell Dubilier.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Operating Temperature Range
Product Length
Product Width
Series Name
Product Height
Paquete del Proveedor
Product Range
Case Size
Operating Temperature Min
Operating Temperature Max
RoHS Phthalates Compliant
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ 0,116 $ 10+ 0,116 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | Metallized PPS Stacked | - | 0805 [2012 Metric] | 2700pF | - | ± 2% | - | 30V | 50V | - | - | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 0.9mm | 1.25mm | - | 0.9mm | - | ECHU(X) Series | - | -55°C | 125°C | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 3000+ 0,256 $ 6000+ 0,251 $ 12000+ 0,245 $ 18000+ 0,244 $ 30000+ 0,242 $ | Min : 3000 / Mult : 3000 | Metallized PPS Stacked | - | 0805 [2012 Metric] | 1500pF | - | ± 2% | - | 30V | 50V | - | - | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 2mm | 1.25mm | - | 0.9mm | - | ECHU(X) Series | - | -55°C | 125°C | - | |||||
1+ 0,769 $ 10+ 0,387 $ 100+ 0,355 $ 1000+ 0,287 $ 5000+ 0,270 $ Plus de tarifs | Min : 5 / Mult : 5 Min : 100 / Mult : 5 | Metallized PPS Stacked | - | 0805 [2012 Metric] | 470pF | - | ± 5% | - | 30V | 50V | - | - | Surface Mount | SMD | GRADE II (Test Condition B) | - | 0.9mm | 1.25mm | - | 0.9mm | - | ECHU(X) Series | - | -55°C | 125°C | - | ||||||
96K9308 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,787 $ 10+ 0,401 $ 100+ 0,367 $ 1000+ 0,292 $ 5000+ 0,266 $ Plus de tarifs | Min : 5 / Mult : 5 | Metallized PPS Stacked | 50V | 0805 [2012 Metric] | 1800pF | PPS (Polyphenylene Sulphide) | ± 2% | 30V | 30V | 50V | 0805 [2012 Metric] | 50V | Surface Mount | SMD | GRADE II (Test Condition B) | -55°C to +125°C | 2mm | 1.25mm | ECHU(X) | 0.9mm | 0805 [2012 Metric] | ECHU(X) Series | 0805 | -55°C | 125°C | To Be Advised | ||||
PANASONIC | 1+ 0,847 $ 10+ 0,430 $ 100+ 0,394 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | Metallized PPS Stacked | - | 0805 [2012 Metric] | 0.01µF | - | ± 2% | - | 11V | 16V | - | - | Surface Mount | SMD | GRADE II (Test Condition B) | - | 1.1mm | 1.25mm | - | 1.1mm | - | ECHU(X) Series | - | -55°C | 125°C | - | |||||
1+ 0,782 $ 10+ 0,391 $ 100+ 0,359 $ 1000+ 0,284 $ 5000+ 0,248 $ Plus de tarifs | Min : 5 / Mult : 5 Min : 100 / Mult : 5 | Metallized PPS Stacked | - | 0805 [2012 Metric] | 2200pF | - | ± 5% | - | 30V | 50V | - | - | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 2mm | 1.25mm | - | 0.9mm | - | ECHU(X) Series | - | -55°C | 125°C | - | ||||||
1+ 0,883 $ 10+ 0,623 $ 100+ 0,445 $ 1000+ 0,352 $ 5000+ 0,326 $ Plus de tarifs | Min : 5 / Mult : 5 Min : 100 / Mult : 5 | Metallized PPS Stacked | - | 0805 [2012 Metric] | 820pF | - | ± 2% | - | 30V | 50V | - | - | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 0.9mm | 1.25mm | - | 0.9mm | - | ECHU(X) Series | - | -55°C | 125°C | - | ||||||
1+ 0,783 $ 10+ 0,399 $ 100+ 0,366 $ | Min : 5 / Mult : 5 Min : 100 / Mult : 5 | Metallized PPS Stacked | - | 0805 [2012 Metric] | 3300pF | - | ± 2% | - | 11V | 16V | - | - | Surface Mount | SMD | GRADE II (Test Condition B) | - | 0.9mm | 1.25mm | - | 0.9mm | - | ECHU(X) Series | - | -55°C | 125°C | - | ||||||
1+ 0,787 $ 10+ 0,442 $ 100+ 0,409 $ 1000+ 0,324 $ 5000+ 0,269 $ Plus de tarifs | Min : 5 / Mult : 5 Min : 100 / Mult : 5 | Metallized PPS Stacked | - | 0805 [2012 Metric] | 1200pF | - | ± 2% | - | 30V | 50V | - | - | Surface Mount | SMD | GRADE II (Test Condition B) | - | 0.9mm | 1.25mm | - | 0.9mm | - | ECHU(X) Series | - | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,677 $ 10+ 0,397 $ 100+ 0,365 $ 1000+ 0,290 $ 5000+ 0,270 $ Plus de tarifs | Min : 5 / Mult : 5 | Metallized PPS Stacked | - | 0805 [2012 Metric] | 120pF | - | ± 2% | - | 30V | 50V | - | - | Surface Mount | SMD | GRADE II (Test Condition B) | - | 0.9mm | 1.25mm | - | 0.9mm | - | ECHU(X) Series | - | -55°C | 125°C | - | |||||
1+ 0,149 $ 10+ 0,149 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | Metallized PPS Stacked | - | 0805 [2012 Metric] | 680pF | - | ± 2% | - | 30V | 50V | - | - | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 2mm | 1.25mm | - | 0.9mm | - | ECHU(X) Series | - | -55°C | 125°C | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 3000+ 0,249 $ 6000+ 0,246 $ 12000+ 0,244 $ 18000+ 0,242 $ 30000+ 0,241 $ | Min : 3000 / Mult : 3000 | Metallized PPS Stacked | - | 0805 [2012 Metric] | 3300pF | - | ± 2% | - | 11V | 16V | - | - | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 2mm | 1.25mm | - | 0.9mm | - | ECHU(X) Series | - | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Bobine complète | 3000+ 0,255 $ 6000+ 0,252 $ 12000+ 0,249 $ 18000+ 0,248 $ 30000+ 0,246 $ | Min : 3000 / Mult : 3000 | Metallized PPS Stacked | - | 0805 [2012 Metric] | 2200pF | - | ± 2% | - | 30V | 50V | - | - | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 2mm | 1.25mm | - | 0.9mm | - | ECHU(X) Series | - | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Bobine complète | 3000+ 0,253 $ 6000+ 0,251 $ 12000+ 0,246 $ 18000+ 0,245 $ 30000+ 0,242 $ | Min : 3000 / Mult : 3000 | Metallized PPS Stacked | - | 0805 [2012 Metric] | 220pF | - | ± 2% | - | 30V | 50V | - | - | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 2mm | 1.25mm | - | 0.9mm | - | ECHU(X) Series | - | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Bobine complète | 3000+ 0,262 $ 6000+ 0,258 $ 12000+ 0,252 $ 18000+ 0,251 $ 30000+ 0,248 $ | Min : 3000 / Mult : 3000 | Metallized PPS Stacked | - | 0805 [2012 Metric] | 3900pF | - | ± 2% | - | 11V | 16V | - | - | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 2mm | 1.25mm | - | 0.9mm | - | ECHU(X) Series | - | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Bobine complète | 3000+ 0,248 $ 6000+ 0,246 $ 12000+ 0,246 $ 18000+ 0,246 $ 30000+ 0,245 $ | Min : 3000 / Mult : 3000 | Metallized PPS Stacked | - | 0805 [2012 Metric] | 0.01µF | - | ± 5% | - | 11V | 16V | - | - | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 2mm | 1.25mm | - | 1.1mm | - | ECHU(X) Series | - | -55°C | 125°C | - | |||||
1+ 0,782 $ 10+ 0,394 $ 100+ 0,360 $ 1000+ 0,259 $ 5000+ 0,238 $ Plus de tarifs | Min : 5 / Mult : 5 Min : 100 / Mult : 5 | Metallized PPS Stacked | - | 0805 [2012 Metric] | 6800pF | - | ± 5% | - | 11V | 16V | - | - | Surface Mount | SMD | GRADE II (Test Condition B) | - | 2mm | 1.25mm | - | 0.9mm | - | ECHU(X) Series | - | -55°C | 125°C | - | ||||||
1+ 0,687 $ 10+ 0,387 $ 100+ 0,355 $ 1000+ 0,281 $ 5000+ 0,248 $ Plus de tarifs | Min : 5 / Mult : 5 Min : 100 / Mult : 5 | Metallized PPS Stacked | - | 0805 [2012 Metric] | 1500pF | - | ± 5% | - | 30V | 50V | - | - | Surface Mount | SMD | GRADE II (Test Condition B) | - | 0.9mm | 1.25mm | - | 0.9mm | - | ECHU(X) Series | - | -55°C | 125°C | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 3000+ 0,269 $ 6000+ 0,265 $ 12000+ 0,262 $ 18000+ 0,259 $ 30000+ 0,256 $ | Min : 3000 / Mult : 3000 | Metallized PPS Stacked | - | 0805 [2012 Metric] | 4700pF | - | ± 2% | - | 11V | 16V | - | - | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 2mm | 1.25mm | - | 0.9mm | - | ECHU(X) Series | - | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,755 $ 10+ 0,422 $ 100+ 0,388 $ 1000+ 0,327 $ 5000+ 0,262 $ Plus de tarifs | Min : 5 / Mult : 5 | Metallized PPS Stacked | - | 0805 [2012 Metric] | 560pF | - | ± 5% | - | 30V | 50V | - | - | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 0.9mm | 1.25mm | - | 0.9mm | - | ECHU(X) Series | - | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Bobine complète | 3000+ 0,256 $ 6000+ 0,251 $ 12000+ 0,249 $ 18000+ 0,248 $ 30000+ 0,246 $ | Min : 3000 / Mult : 3000 | Metallized PPS Stacked | - | 0805 [2012 Metric] | 2700pF | - | ± 2% | - | 30V | 50V | - | - | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 2mm | 1.25mm | - | 0.9mm | - | ECHU(X) Series | - | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Bobine complète | 3000+ 0,259 $ 6000+ 0,253 $ 12000+ 0,238 $ 18000+ 0,237 $ 30000+ 0,235 $ | Min : 3000 / Mult : 3000 | Metallized PPS Stacked | - | 0805 [2012 Metric] | 1000pF | - | ± 5% | - | 30V | 50V | - | - | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 2mm | 1.25mm | - | 0.9mm | - | ECHU(X) Series | - | -55°C | 125°C | - | |||||
PANASONIC | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,690 $ 10+ 0,383 $ 100+ 0,345 $ | Min : 5 / Mult : 5 | Metallized PPS Stacked | - | 0805 [2012 Metric] | 0.01µF | - | ± 5% | - | 11V | 16V | - | - | Surface Mount | SMD | GRADE II (Test Condition B) | - | 2mm | 1.25mm | - | 1.1mm | - | ECHU(X) Series | - | -55°C | 125°C | - | ||||
1+ 0,773 $ 10+ 0,381 $ 100+ 0,359 $ 500+ 0,337 $ | Min : 1 / Mult : 1 Min : 10 / Mult : 1 | Metallized PPS Stacked | - | 0805 [2012 Metric] | 100pF | - | ± 2% | - | 30V | 50V | - | - | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 0.9mm | 1.25mm | - | 0.9mm | - | ECHU(X) Series | - | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) | 1+ 0,113 $ 10+ 0,113 $ 100+ 0,113 $ 1000+ 0,113 $ 5000+ 0,113 $ Plus de tarifs | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | Metallized PPS Stacked | - | 0805 [2012 Metric] | 1200pF | - | ± 5% | - | 30V | 50V | - | - | Surface Mount | SMD | GRADE II (Test Condition B) | - | 2mm | 1.25mm | - | 0.9mm | - | ECHU(X) Series | - | -55°C | 125°C | - | |||||