1206 [3216 Metric] General Purpose Film Capacitors:
135 produit(s) trouvé(s)Trouvez une vaste gamme de 1206 [3216 Metric] General Purpose Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de General Purpose Film Capacitors, tels que Radial Box - 2 Pin, Axial Leaded, 1206 [3216 Metric] & 1913 [4833 Metric] General Purpose Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Panasonic, Kemet & Kyocera Avx.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 10+ 1,040 $ 25+ 1,010 $ 50+ 0,981 $ 100+ 0,955 $ 250+ 0,886 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PEN Stacked | 1206 [3216 Metric] | 1000pF | ± 10% | 40V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | 3.3mm | 1.7mm | 1.1mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,872 $ | Min : 10 / Mult : 10 | Metallized PEN Stacked | 1206 [3216 Metric] | 0.027µF | ± 5% | 40V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | 3.3mm | 1.7mm | 1.1mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
1+ 0,811 $ 10+ 0,408 $ 100+ 0,373 $ 1000+ 0,296 $ 5000+ 0,262 $ Plus de tarifs | Min : 5 / Mult : 5 Min : 100 / Mult : 5 | Metallized PPS Stacked | 1206 [3216 Metric] | 3300pF | ± 2% | 30V | 50V | Surface Mount | SMD | GRADE II (Test Condition B) | 0.9mm | 1.6mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,973 $ | Min : 10 / Mult : 10 | Metallized PEN Stacked | 1206 [3216 Metric] | 0.015µF | ± 10% | 63V | 100V | Surface Mount | Wraparound | GRADE II (Test Condition A) | 3.3mm | 1.7mm | 1.2mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
1+ 1,080 $ | Min : 5 / Mult : 5 Min : 100 / Mult : 5 | Metallized PEN Stacked | 1206 [3216 Metric] | 1000pF | ± 5% | 40V | 100V | Surface Mount | SMD | GRADE II (Test Condition B) | 1.1mm | 1.6mm | 1.1mm | ECWU(X) Series | -55°C | 105°C | - | ||||||
Each (Supplied on Cut Tape) | 1+ 0,797 $ 10+ 0,473 $ 100+ 0,434 $ 500+ 0,369 $ 5000+ 0,317 $ Plus de tarifs | Min : 5 / Mult : 5 Min : 100 / Mult : 5 | Metallized PPS Stacked | 1206 [3216 Metric] | 0.015µF | ± 2% | 11V | 16V | Surface Mount | SMD | GRADE II (Test Condition B) | 0.9mm | 1.6mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,690 $ 10+ 3,530 $ 25+ 3,300 $ 50+ 3,020 $ 100+ 2,760 $ Plus de tarifs | Min : 5 / Mult : 5 | Metallized PEN Stacked | 1206 [3216 Metric] | 0.015µF | ± 5% | 16V | 25V | Surface Mount | Wraparound | - | 3.2mm | 1.6mm | 1.15mm | CB Series | -25°C | 125°C | - | |||||
1+ 2,030 $ 10+ 1,950 $ 25+ 1,870 $ 50+ 1,770 $ 100+ 1,690 $ Plus de tarifs | Min : 5 / Mult : 5 Min : 100 / Mult : 5 | Metallized PEN Stacked | 1206 [3216 Metric] | 4700pF | ± 5% | 40V | 50V | Surface Mount | Wraparound | - | 3.2mm | 1.6mm | 1.15mm | CB Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,690 $ 10+ 3,530 $ 25+ 3,300 $ 50+ 3,020 $ 100+ 2,760 $ Plus de tarifs | Min : 5 / Mult : 5 | Metallized PEN Stacked | 1206 [3216 Metric] | 0.01µF | ± 5% | 16V | 25V | Surface Mount | Wraparound | - | 3.2mm | 1.6mm | 1.15mm | CB Series | -25°C | 125°C | - | |||||
1+ 2,480 $ 10+ 1,950 $ 25+ 1,870 $ 50+ 1,770 $ 100+ 1,690 $ Plus de tarifs | Min : 5 / Mult : 5 Min : 100 / Mult : 5 | Metallized PEN Stacked | 1206 [3216 Metric] | 0.01µF | ± 5% | 63V | 100V | Surface Mount | Wraparound | - | 3.2mm | 1.6mm | 1.15mm | CB Series | -55°C | 125°C | - | ||||||
96K9278 RoHS | Each (Supplied on Cut Tape) | 1+ 0,762 $ 10+ 0,466 $ 100+ 0,430 $ 1000+ 0,341 $ 5000+ 0,292 $ Plus de tarifs | Min : 5 / Mult : 5 Min : 100 / Mult : 5 | Metallized PPS Stacked | 1206 [3216 Metric] | 0.018µF | ± 5% | 11V | 16V | Surface Mount | SMD | GRADE II (Test Condition B) | 3.2mm | 1.6mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | ||||
1+ 0,611 $ | Min : 5 / Mult : 5 Min : 100 / Mult : 5 | Metallized PEN Stacked | 1206 [3216 Metric] | 2700pF | ± 5% | 40V | 100V | Surface Mount | Wraparound | GRADE II (Test Condition B) | 1.1mm | 1.6mm | 1.1mm | ECWU(X) Series | -55°C | 105°C | - | ||||||
62W6458 RoHS | Each (Supplied on Cut Tape) | 1+ 0,909 $ 10+ 0,526 $ | Min : 5 / Mult : 5 Min : 100 / Mult : 5 | Metallized PPS Stacked | 1206 [3216 Metric] | 5600pF | ± 2% | 30V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | 0.9mm | 1.6mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | ||||
62W6759 RoHS | 1+ 1,100 $ 10+ 0,640 $ | Min : 5 / Mult : 5 Min : 100 / Mult : 5 | Metallized PEN Stacked | 1206 [3216 Metric] | 4700pF | ± 5% | 40V | 100V | Surface Mount | Wraparound | GRADE II (Test Condition B) | 1.5mm | 1.6mm | 1.5mm | ECWU(X) Series | -55°C | 105°C | - | |||||
1+ 0,584 $ 10+ 0,363 $ | Min : 5 / Mult : 5 Min : 100 / Mult : 5 | Metallized PPS Stacked | 1206 [3216 Metric] | 0.022µF | ± 5% | 11V | 16V | Surface Mount | Wraparound | GRADE II (Test Condition B) | 3.2mm | 1.6mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | ||||||
1+ 1,080 $ 10+ 0,631 $ | Min : 5 / Mult : 5 Min : 100 / Mult : 5 | Metallized PEN Stacked | 1206 [3216 Metric] | 3300pF | ± 5% | 40V | 100V | Surface Mount | Wraparound | GRADE II (Test Condition B) | 1.5mm | 1.6mm | 1.5mm | ECWU(X) Series | -55°C | 105°C | - | ||||||
1+ 0,829 $ 10+ 0,420 $ 100+ 0,384 $ 1000+ 0,306 $ 5000+ 0,294 $ Plus de tarifs | Min : 5 / Mult : 5 Min : 100 / Mult : 5 | Metallized PPS Stacked | 1206 [3216 Metric] | 6800pF | ± 5% | 30V | 50V | Surface Mount | SMD | GRADE II (Test Condition B) | 1.1mm | 1.6mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) | 1+ 0,991 $ 10+ 0,529 $ | Min : 5 / Mult : 5 Min : 100 / Mult : 5 | Metallized PPS Stacked | 1206 [3216 Metric] | 8200pF | ± 2% | 30V | 50V | Surface Mount | SMD | GRADE II (Test Condition B) | 1.1mm | 1.6mm | 1.1mm | ECHU(X) Series | -55°C | 125°C | - | |||||
1+ 0,647 $ 10+ 0,443 $ 100+ 0,420 $ 1000+ 0,318 $ 5000+ 0,301 $ Plus de tarifs | Min : 5 / Mult : 5 Min : 100 / Mult : 5 | Metallized PPS Stacked | 1206 [3216 Metric] | 0.012µF | ± 2% | 11V | 16V | Surface Mount | Wraparound | GRADE II (Test Condition B) | 0.9mm | 1.6mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | ||||||
1+ 0,921 $ 10+ 0,469 $ 100+ 0,433 $ | Min : 5 / Mult : 5 Min : 100 / Mult : 5 | Metallized PPS Stacked | 1206 [3216 Metric] | 0.022µF | ± 2% | 11V | 16V | Surface Mount | Wraparound | GRADE II (Test Condition B) | 3.2mm | 1.6mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | ||||||
1+ 0,907 $ 10+ 0,467 $ 100+ 0,430 $ | Min : 5 / Mult : 5 Min : 100 / Mult : 5 | Metallized PPS Stacked | 1206 [3216 Metric] | 0.018µF | ± 2% | 11V | 16V | Surface Mount | Wraparound | GRADE II (Test Condition B) | 0.9mm | 1.6mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | ||||||
1+ 2,410 $ 10+ 1,460 $ 25+ 1,440 $ 50+ 1,400 $ 100+ 1,370 $ Plus de tarifs | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | Metallized PPS Stacked | 1206 [3216 Metric] | 0.047µF | ± 5% | - | 16V | Surface Mount | SMD | GRADE II (Test Condition A) | 3.3mm | 1.7mm | 1.3mm | LDB Series | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,839 $ | Min : 10 / Mult : 10 | Metallized PEN Stacked | 1206 [3216 Metric] | 2200pF | ± 20% | 40V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | 3.3mm | 1.7mm | 1.1mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 1,360 $ 25+ 1,260 $ 50+ 1,150 $ 100+ 1,050 $ 250+ 0,972 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PEN Stacked | 1206 [3216 Metric] | 2200pF | ± 10% | 40V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | 3.3mm | 1.7mm | 1.1mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,760 $ | Min : 10 / Mult : 10 | Metallized PEN Stacked | 1206 [3216 Metric] | 3300pF | ± 20% | 40V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | 3.3mm | 1.7mm | 1.2mm | LDE Series | -55°C | 125°C | AEC-Q200 |