Radial Leaded General Purpose Film Capacitors:
13 produit(s) trouvé(s)Trouvez une vaste gamme de Radial Leaded General Purpose Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de General Purpose Film Capacitors, tels que Radial Box - 2 Pin, Axial Leaded, 1206 [3216 Metric] & 1913 [4833 Metric] General Purpose Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Cornell Dubilier, Vishay & Panasonic.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,951 $ 10+ 0,523 $ 25+ 0,508 $ 50+ 0,493 $ 100+ 0,478 $ Plus de tarifs | Min : 5 / Mult : 5 | Metallized PET | Radial Leaded | 0.01µF | ± 10% | 220V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 12.5mm | 4.1mm | 14.1mm | MKT467 Series | 55°C | 105°C | - | |||||
63AK1589 RoHS | Each | 1+ 0,851 $ 10+ 0,590 $ 25+ 0,540 $ 50+ 0,490 $ 100+ 0,441 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Leaded | 0.1µF | ± 5% | - | 250V | Through Hole | PC Pin | - | 7.5mm | 10.3mm | 5.8mm | 8.4mm | ECQE(F) Series | -40°C | 105°C | AEC-Q200 | ||||
Each | 1+ 1,780 $ 10+ 0,994 $ 25+ 0,966 $ 50+ 0,941 $ 100+ 0,913 $ Plus de tarifs | Min : 5 / Mult : 5 | Metallized PET | Radial Leaded | 0.1µF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 12.5mm | 4mm | 14mm | MKT467 Series | 55°C | 105°C | - | |||||
Each | 1+ 2,140 $ 10+ 1,370 $ 25+ 1,350 $ 50+ 1,330 $ 100+ 1,310 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Leaded | 1µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | - | 22.5mm | 26mm | 8mm | 20mm | MKT368 Series | -55°C | 105°C | - | |||||
Each | 1+ 0,119 $ 10+ 0,119 $ 25+ 0,119 $ 50+ 0,119 $ 100+ 0,119 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Leaded | 0.033µF | ± 10% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 12mm | 6mm | 11.9mm | MMR Series | -40°C | 105°C | - | |||||
Each | 1+ 1,730 $ 10+ 1,110 $ 25+ 1,090 $ 50+ 1,080 $ 100+ 1,060 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Leaded | 1µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 12mm | 6.7mm | 14mm | MMR Series | -40°C | 105°C | - | |||||
Each | 1+ 0,275 $ 10+ 0,275 $ 25+ 0,275 $ 50+ 0,275 $ 100+ 0,275 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Leaded | 0.47µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18.5mm | 7.8mm | 17mm | MMR Series | -40°C | 105°C | - | |||||
Each | 1+ 0,124 $ 10+ 0,124 $ 25+ 0,124 $ 50+ 0,124 $ 100+ 0,124 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Leaded | 0.022µF | ± 10% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 7.5mm | 12.5mm | MSR Series | -55°C | 125°C | - | |||||
Each | 1+ 3,130 $ 10+ 1,950 $ 25+ 1,910 $ 50+ 1,880 $ 100+ 1,840 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Leaded | 1µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 30.5mm | 12.5mm | 21mm | MSR Series | -55°C | 125°C | - | |||||
Each | 1+ 3,190 $ 10+ 2,010 $ 25+ 1,960 $ 50+ 1,940 $ 100+ 1,890 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Leaded | 4.7µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26mm | 7.5mm | 17mm | MMR Series | -40°C | 105°C | - | |||||
Each | 1+ 0,109 $ 10+ 0,109 $ 25+ 0,109 $ 50+ 0,109 $ 100+ 0,109 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Leaded | 0.1µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10.3mm | 5.8mm | 8.4mm | MMR Series | -40°C | 105°C | - | |||||
Each | 1+ 0,119 $ 10+ 0,119 $ 25+ 0,119 $ 50+ 0,119 $ 100+ 0,119 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Leaded | 0.022µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10.3mm | 4.8mm | 7.9mm | MMR Series | -40°C | 105°C | - | |||||
Each | 1+ 4,520 $ 10+ 4,080 $ 25+ 3,910 $ 50+ 3,740 $ 100+ 3,580 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Leaded | 10µF | ± 10% | - | 100V | Through Hole | PC Pin | - | 22.5mm | 26mm | 11.5mm | 21mm | ECQE(F) Series | -40°C | 105°C | - |