0
0 articles0,00 $

General Purpose Film Capacitors :

35 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Product Length
Product Width
Series Name
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
68AH9007

RoHS

Each
5+0,666 $
250+0,519 $
500+0,470 $
1000+0,431 $
5000+0,398 $
Metallized PET
63V
Radial Box - 2 Pin
0.1µF
± 5%
40V
40V
63V
Radial Box - 2 Pin
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
-55°C to +105°C
7.2mm
2.5mm
MKT370
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
AEC-Q200
65AH6240

RoHS

Each
1+0,893 $
250+0,697 $
500+0,631 $
1000+0,579 $
5000+0,533 $
Metallized PET
250V
Radial Box - 2 Pin
0.018µF
± 5%
125V
125V
250V
Radial Box - 2 Pin
250V
Through Hole
PC Pin
-
5mm
-40°C to +105°C
7.9mm
4.3mm
ECQE(B)
8.2mm
ECQE(B) Series
-40°C
105°C
-
-
53AH6958

RoHS

Each
1+2,960 $
100+2,460 $
250+2,270 $
500+2,120 $
1000+1,990 $
Metallized PP
450V
Radial Box - 2 Pin
4.7µF
± 10%
84V
84V
450V
Radial Box - 2 Pin
450V
Through Hole
Radial Leaded
-
27.5mm
-40°C to +105°C
31mm
15.5mm
ECWFE
25.5mm
ECWFE Series
-40°C
105°C
-
-
53AH6936

RoHS

Each
1+1,320 $
250+1,030 $
500+0,933 $
1000+0,854 $
5000+0,787 $
Metallized PP
630V
Radial Box - 2 Pin
0.33µF
± 5%
141V
141V
630V
Radial Box - 2 Pin
630V
Through Hole
Radial Leaded
-
22.5mm
-40°C to +105°C
26mm
7mm
ECWFE
14mm
ECWFE Series
-40°C
105°C
-
-
53AH6946

RoHS

Each
1+1,670 $
100+1,350 $
250+1,240 $
500+1,140 $
1000+1,060 $
Metallized PP
450V
Radial Box - 2 Pin
1.5µF
± 10%
84V
84V
450V
Radial Box - 2 Pin
450V
Through Hole
Radial Leaded
-
27.5mm
-40°C to +105°C
31mm
9mm
ECWFE
19mm
ECWFE Series
-40°C
105°C
-
-
82AH7585

RoHS

Each
1+1,960 $
10+1,290 $
25+1,210 $
50+1,130 $
100+1,050 $
Plus de tarifs
Metallized PET
630V
Radial Box - 2 Pin
0.015µF
± 10%
220V
220V
630V
Radial Box - 2 Pin
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
-55°C to +125°C
13mm
4.5mm
MKT1820
9.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
AEC-Q200
53AH6950

RoHS

Each
1+2,060 $
100+1,660 $
250+1,520 $
500+1,390 $
1000+1,310 $
Metallized PP
450V
Radial Box - 2 Pin
2.2µF
± 10%
84V
84V
450V
Radial Box - 2 Pin
450V
Through Hole
Radial Leaded
-
27.5mm
-40°C to +105°C
31mm
11mm
ECWFE
21mm
ECWFE Series
-40°C
105°C
-
-
53AH6931

RoHS

Each
1+1,140 $
250+0,887 $
500+0,804 $
1000+0,736 $
5000+0,679 $
Metallized PP
630V
Radial Box - 2 Pin
0.22µF
± 5%
141V
141V
630V
Radial Box - 2 Pin
630V
Through Hole
Radial Leaded
-
22.5mm
-40°C to +105°C
26mm
6mm
ECWFE
13mm
ECWFE Series
-40°C
105°C
-
-
53AH6942

RoHS

Each
1+1,390 $
250+1,090 $
500+0,983 $
1000+0,901 $
5000+0,830 $
Metallized PP
630V
Radial Box - 2 Pin
0.47µF
± 10%
141V
141V
630V
Radial Box - 2 Pin
630V
Through Hole
Radial Leaded
-
22.5mm
-40°C to +105°C
26mm
8mm
ECWFE
15mm
ECWFE Series
-40°C
105°C
-
-
53AH6928

RoHS

Each
1+1,050 $
250+0,819 $
500+0,741 $
1000+0,679 $
5000+0,626 $
Metallized PP
630V
Radial Box - 2 Pin
0.15µF
± 5%
141V
141V
630V
Radial Box - 2 Pin
630V
Through Hole
Radial Leaded
-
22.5mm
-40°C to +105°C
26mm
6mm
ECWFE
13mm
ECWFE Series
-40°C
105°C
-
-
53AH6924

RoHS

Each
1+0,998 $
250+0,780 $
500+0,707 $
1000+0,647 $
5000+0,597 $
Metallized PP
630V
Radial Box - 2 Pin
0.1µF
± 5%
141V
141V
630V
Radial Box - 2 Pin
630V
Through Hole
Radial Leaded
-
22.5mm
-40°C to +105°C
26mm
6mm
ECWFE
13mm
ECWFE Series
-40°C
105°C
-
-
53AH6944

RoHS

Each
1+1,730 $
100+1,380 $
250+1,270 $
500+1,170 $
1000+1,100 $
Metallized PP
450V
Radial Box - 2 Pin
1.5µF
± 5%
84V
84V
450V
Radial Box - 2 Pin
450V
Through Hole
Radial Leaded
-
27.5mm
-40°C to +105°C
31mm
9mm
ECWFE
19mm
ECWFE Series
-40°C
105°C
-
-
53AH6952

RoHS

Each
1+2,700 $
100+2,160 $
250+1,990 $
500+1,820 $
1000+1,710 $
Metallized PP
450V
Radial Box - 2 Pin
3.3µF
± 5%
84V
84V
450V
Radial Box - 2 Pin
450V
Through Hole
Radial Leaded
-
27.5mm
-40°C to +105°C
31mm
13mm
ECWFE
23mm
ECWFE Series
-40°C
105°C
-
-
53AH6940

RoHS

Each
1+1,550 $
250+1,210 $
500+1,100 $
1000+1,000 $
5000+0,923 $
Metallized PP
630V
Radial Box - 2 Pin
0.47µF
± 5%
141V
141V
630V
Radial Box - 2 Pin
630V
Through Hole
Radial Leaded
-
22.5mm
-40°C to +105°C
26mm
8mm
ECWFE
15mm
ECWFE Series
-40°C
105°C
-
-
53AH6943

RoHS

Each
1+1,740 $
100+1,390 $
250+1,290 $
500+1,180 $
1000+1,110 $
Metallized PP
450V
Radial Box - 2 Pin
1.5µF
± 5%
84V
84V
450V
Radial Box - 2 Pin
450V
Through Hole
Radial Leaded
-
27.5mm
-40°C to +105°C
31mm
9mm
ECWFE
19mm
ECWFE Series
-40°C
105°C
-
-
82AH6668

RoHS

Each
10+1,170 $
20+1,150 $
30+1,130 $
50+1,110 $
100+1,090 $
Plus de tarifs
Metallized PET Stacked
63V
Radial Box - 2 Pin
1.5µF
± 5%
40V
40V
63V
Radial Box - 2 Pin
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
-55°C to +125°C
10mm
5mm
B32520
10.5mm
B32520 Series
-55°C
125°C
AEC-Q200
AEC-Q200
53AH6954

RoHS

Each
1+2,620 $
100+2,100 $
250+1,940 $
500+1,770 $
1000+1,660 $
Metallized PP
450V
Radial Box - 2 Pin
3.3µF
± 10%
84V
84V
450V
Radial Box - 2 Pin
450V
Through Hole
Radial Leaded
-
27.5mm
-40°C to +105°C
31mm
13mm
ECWFE
23mm
ECWFE Series
-40°C
105°C
-
-
82AH7589

RoHS

Each
1+2,030 $
10+1,340 $
25+1,260 $
50+1,180 $
100+1,110 $
Plus de tarifs
Metallized PET
400V
Radial Box - 2 Pin
0.047µF
± 5%
200V
200V
400V
Radial Box - 2 Pin
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
-55°C to +125°C
13mm
4.5mm
MKT1820
9.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
AEC-Q200
82AH7586

RoHS

Each
5+1,390 $
10+1,010 $
15+0,909 $
25+0,806 $
50+0,696 $
Plus de tarifs
Metallized PET
400V
Radial Box - 2 Pin
0.022µF
± 10%
200V
200V
400V
Radial Box - 2 Pin
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
-55°C to +125°C
13mm
3.5mm
MKT1820
8mm
MKT1820 Series
-55°C
125°C
AEC-Q200
AEC-Q200
53AH6927

RoHS

Each
1+1,110 $
250+0,864 $
500+0,783 $
1000+0,716 $
5000+0,661 $
Metallized PP
630V
Radial Box - 2 Pin
0.15µF
± 5%
141V
141V
630V
Radial Box - 2 Pin
630V
Through Hole
Radial Leaded
-
22.5mm
-40°C to +105°C
26mm
6mm
ECWFE
13mm
ECWFE Series
-40°C
105°C
-
-
53AH6934

RoHS

Each
1+1,030 $
250+0,802 $
500+0,727 $
1000+0,666 $
5000+0,613 $
Metallized PP
630V
Radial Box - 2 Pin
0.22µF
± 10%
141V
141V
630V
Radial Box - 2 Pin
630V
Through Hole
Radial Leaded
-
22.5mm
-40°C to +105°C
26mm
6mm
ECWFE
13mm
ECWFE Series
-40°C
105°C
-
-
82AH7592

RoHS

Each
5+1,610 $
10+1,220 $
15+1,160 $
25+1,110 $
50+1,050 $
Plus de tarifs
Metallized PET
100V
Radial Box - 2 Pin
0.15µF
± 10%
63V
63V
100V
Radial Box - 2 Pin
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
-55°C to +125°C
13mm
3.5mm
MKT1820
8mm
MKT1820 Series
-55°C
125°C
AEC-Q200
AEC-Q200
53AH6947

RoHS

Each
1+2,140 $
100+1,710 $
250+1,570 $
500+1,450 $
1000+1,360 $
Metallized PP
450V
Radial Box - 2 Pin
2.2µF
± 5%
84V
84V
450V
Radial Box - 2 Pin
450V
Through Hole
Radial Leaded
-
27.5mm
-40°C to +105°C
31mm
11mm
ECWFE
21mm
ECWFE Series
-40°C
105°C
-
-
53AH6955

RoHS

Each
1+3,730 $
25+2,650 $
100+2,020 $
250+1,930 $
500+1,850 $
Plus de tarifs
Metallized PP
450V
Radial Box - 2 Pin
4.7µF
± 5%
84V
84V
450V
Radial Box - 2 Pin
450V
Through Hole
Radial Leaded
-
27.5mm
-40°C to +105°C
31mm
15.5mm
ECWFE
25.5mm
ECWFE Series
-40°C
105°C
-
-
68AH9012

RoHS

Each
1+1,880 $
10+1,510 $
25+1,400 $
50+1,290 $
100+1,170 $
Plus de tarifs
Metallized PET
100V
Radial Box - 2 Pin
1µF
± 10%
63V
63V
100V
Radial Box - 2 Pin
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
-55°C to +105°C
17.5mm
6mm
MKT373
12mm
MKT373 Series
-55°C
105°C
-
-
1-25 sur 35 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK