0
0 articles0,00 $

General Purpose Film Capacitors :

25 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
91AC3816

RoHS

Date/Lot Code

Each
1+45,800 $
5+41,390 $
10+36,980 $
25+34,580 $
100+32,160 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
100µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41.5mm
20mm
40mm
R60 Series
-55°C
105°C
AEC-Q200
47AM1055

RoHS

Date/Lot Code

Each
1+14,970 $
25+11,300 $
100+10,590 $
250+9,610 $
500+9,600 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
160V
250V
Through Hole
Radial Leaded
-
37.5mm
41mm
16.5mm
32mm
PHE426/F426 Series
-55°C
105°C
-
42AC9881

RoHS

Each
1+24,370 $
25+21,640 $
100+18,370 $
250+16,740 $
500+15,650 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
22µF
± 10%
160V
250V
Through Hole
PC Pin
-
37.5mm
41.5mm
24mm
19mm
B32526 Series
-55°C
125°C
AEC-Q200
43AC9217

RoHS

Each
1+34,020 $
5+32,620 $
10+30,790 $
25+27,800 $
100+26,360 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
47µF
± 5%
90V
160V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41mm
30mm
45mm
F461 Series
-55°C
105°C
-
82AH6718

RoHS

Each
1+10,370 $
25+9,030 $
100+7,990 $
250+7,920 $
500+7,840 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
5.6µF
± 10%
200V
400V
Through Hole
PC Pin
-
37.5mm
41.5mm
24mm
15mm
B32526 Series
-55°C
125°C
AEC-Q200
82AH6716

RoHS

Each
1+46,970 $
5+43,200 $
10+39,420 $
25+37,910 $
100+36,390 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
82µF
± 10%
40V
63V
Through Hole
PC Pin
-
37.5mm
41.5mm
24mm
19mm
B32526 Series
-55°C
125°C
AEC-Q200
14AC3396

RoHS

Each
1+35,090 $
5+32,250 $
10+29,410 $
25+29,280 $
100+29,140 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
68µF
± 10%
160V
250V
Through Hole
PC Pin
-
37.5mm
41.5mm
28mm
42.5mm
B32526 Series
-55°C
125°C
AEC-Q200
78Y8389

RoHS

Each
1+11,010 $
10+8,510 $
25+8,050 $
50+7,600 $
100+7,340 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
1µF
± 5%
600V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41mm
16.5mm
32mm
PHE450/F450 Series
-55°C
105°C
-
82AH6717

RoHS

Each
1+20,090 $
25+17,860 $
100+15,180 $
250+13,830 $
500+12,940 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
15µF
± 10%
160V
250V
Through Hole
PC Pin
-
37.5mm
41.5mm
24mm
15mm
B32526 Series
-55°C
125°C
AEC-Q200
68AH9991

RoHS

Each
1+27,850 $
5+24,620 $
10+21,400 $
25+21,040 $
100+20,690 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
700V
6kV
Through Hole
PC Pin
-
37.5mm
41.5mm
35mm
50mm
FKP1 Series
-55°C
100°C
AEC-Q200
58Y4971

RoHS

Each
1+19,740 $
25+14,770 $
100+13,210 $
250+12,870 $
500+12,520 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
400V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41mm
19mm
36mm
PHE450/F450 Series
-55°C
105°C
-
43AC9227

RoHS

Each
1+29,560 $
5+26,310 $
10+22,410 $
25+20,460 $
100+19,160 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
400V
1.25kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41mm
30mm
45mm
F462 Series
-55°C
105°C
-
48AC3164

RoHS

Each
1+61,660 $
5+54,850 $
10+46,690 $
25+42,600 $
100+39,870 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
100µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41.5mm
20mm
40mm
R60 Series
-55°C
105°C
AEC-Q200
82AH6719

RoHS

Each
1+12,270 $
25+10,990 $
100+9,460 $
250+8,690 $
500+8,180 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
8.2µF
± 10%
200V
400V
Through Hole
PC Pin
-
37.5mm
41.5mm
24mm
19mm
B32526 Series
-55°C
125°C
AEC-Q200
46T6621

RoHS

Each
1+9,630 $
10+7,130 $
25+6,960 $
50+6,770 $
100+6,230 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
600V
1.25kV
Through Hole
PC Pin
-
37.5mm
41.5mm
19mm
32mm
FKP1 Series
-55°C
100°C
AEC-Q200
21AM9447

RoHS

Each
1+8,930 $
10+6,930 $
25+6,530 $
50+6,130 $
100+5,750 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
-
900V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
42mm
20mm
39.5mm
B32776YZ Series
-40°C
105°C
-
11AN6301

RoHS

Date/Lot Code

Each
1+47,970 $
5+43,760 $
10+39,550 $
25+37,250 $
100+34,950 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
100µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
37.5mm
43mm
18.5mm
35.5mm
MKT1820 Series
-55°C
125°C
-
92AH4550

RoHS

Each
1+5,920 $
10+5,280 $
25+4,530 $
50+4,150 $
100+3,890 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
600V
1.25kV
Through Hole
PC Pin
-
37.5mm
41.5mm
15mm
26mm
FKP1 Series
-55°C
100°C
AEC-Q200
66AH2857

RoHS

WURTH ELEKTRONIK
Each
1+11,810 $
25+11,190 $
100+11,180 $
250+10,950 $
500+10,740 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
6.8µF
± 10%
-
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
37.5mm
42mm
20.5mm
34mm
WCAP-FTBE Series
-40°C
85°C
-
66AH2871

RoHS

WURTH ELEKTRONIK
Each
1+8,720 $
25+8,340 $
100+8,170 $
250+8,010 $
500+7,840 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
3.3µF
± 10%
-
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
37.5mm
42mm
17mm
30mm
WCAP-FTBE Series
-40°C
85°C
-
66AH2884

RoHS

WURTH ELEKTRONIK
Each
1+16,970 $
5+16,740 $
10+16,530 $
25+16,510 $
100+16,500 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
4.7µF
± 10%
-
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
37.5mm
42mm
31mm
43mm
WCAP-FTBE Series
-40°C
85°C
-
68AK3918

RoHS

Each
1+18,490 $
5+16,440 $
10+14,380 $
25+13,700 $
100+13,010 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
250V
500V
Through Hole
PC Pin
GRADE III (Test Condition A)
37.5mm
42mm
28mm
42.5mm
B32756 Series
-40°C
105°C
AEC-Q200
16AM9204

RoHS

Date/Lot Code

Each
1+6,250 $
10+4,520 $
25+4,170 $
50+3,820 $
100+3,310 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
700V
2kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41.5mm
13mm
24mm
R76 Series
-55°C
110°C
-
68AH9990

RoHS

Each
1+7,140 $
10+5,410 $
25+5,070 $
50+4,710 $
100+4,370 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
700V
6kV
Through Hole
PC Pin
-
37.5mm
41.5mm
17mm
29mm
FKP1 Series
-55°C
100°C
AEC-Q200
92AH4556

RoHS

Each
1+6,970 $
10+5,520 $
25+5,280 $
50+5,030 $
100+4,620 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 10%
700V
2kV
Through Hole
PC Pin
-
37.5mm
41.5mm
17mm
29mm
FKP1 Series
-55°C
100°C
AEC-Q200
1-25 sur 25 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK