0
0 articles0,00 $

General Purpose Film Capacitors :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Product Length
Product Width
Series Name
Product Height
Supplier Package
Product Range
Tamaño de Funda
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
68AH9007

RoHS

Each
5+0,666 $
250+0,519 $
500+0,470 $
1000+0,431 $
5000+0,398 $
Metallized PET
63V
Radial Box - 2 Pin
0.1µF
-
± 5%
40V
40V
63V
Radial Box - 2 Pin
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
-55°C to +105°C
7.2mm
2.5mm
MKT370
6.5mm
-
MKT370 Series
-
-55°C
105°C
AEC-Q200
AEC-Q200
68AH9012

RoHS

Each
1+1,880 $
10+1,510 $
25+1,400 $
50+1,290 $
100+1,170 $
Plus de tarifs
Metallized PET
100V
Radial Box - 2 Pin
1µF
-
± 10%
63V
63V
100V
Radial Box - 2 Pin
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
-55°C to +105°C
17.5mm
6mm
MKT373
12mm
-
MKT373 Series
-
-55°C
105°C
-
-
29AH4139

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5+1,810 $
10+1,720 $
15+1,570 $
25+1,430 $
50+1,310 $
Plus de tarifs
Metallized PPS Stacked
100V
1913 [4833 Metric]
0.01µF
PPS (Polyphenylene Sulphide)
± 2%
40V
40V
100V
1913 [4833 Metric]
100V
Surface Mount
SMD
-
-
-55°C to +105°C
4.8mm
3.3mm
ECHU(C)
1.4mm
1913 [4833 Metric]
ECHU(C) Series
1913
-55°C
105°C
-
-
68AH9004

RoHS

Each
5+0,757 $
10+0,560 $
25+0,506 $
50+0,453 $
100+0,395 $
Plus de tarifs
Metallized PET
400V
Radial Box - 2 Pin
2200pF
-
± 10%
220V
220V
400V
Radial Box - 2 Pin
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
-55°C to +105°C
7.2mm
2.5mm
MKT370
6.5mm
-
MKT370 Series
-
-55°C
105°C
AEC-Q200
AEC-Q200
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK