0
0 articles0,00 $

General Purpose Film Capacitors :

9 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
49W0905

RoHS

Each
1+0,740 $
10+0,372 $
25+0,361 $
50+0,351 $
100+0,339 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.15µF
± 5%
150V
250V
Through Hole
Radial Leaded
-
7.5mm
10.3mm
6mm
10.8mm
ECQE(F) Series
-40°C
105°C
58R6637

RoHS

Each
1+1,590 $
10+0,842 $
25+0,817 $
50+0,791 $
100+0,765 $
Plus de tarifs
Metallized PET
-
0.022µF
± 10%
250V
630V
Through Hole
Radial Leaded
-
10mm
13.5mm
5.1mm
10.8mm
QXK Series
-40°C
105°C
49W0913

RoHS

Each
1000+0,216 $
2500+0,212 $
Metallized PET
Radial Box - 2 Pin
0.15µF
± 10%
150V
250V
Through Hole
PC Pin
-
7.5mm
10.3mm
6mm
10.8mm
ECQE(F) Series
-40°C
105°C
52W6189

RoHS

Date/Lot Code

Each
1000+1,310 $
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
223V
630V
Through Hole
PC Pin
-
12.5mm
15.5mm
6.4mm
10.8mm
ECWF(L) Series
-40°C
105°C
49W1058

RoHS

Each
1000+0,375 $
2500+0,349 $
Metallized PET
Radial Box - 2 Pin
0.27µF
± 5%
125V
250V
Through Hole
PC Pin
-
7.5mm
10.3mm
5.9mm
10.8mm
ECQE(B) Series
-40°C
105°C
52W6187

RoHS

Each
1000+1,520 $
2500+1,450 $
Metallized PP
Radial Box - 2 Pin
0.047µF
± 3%
223V
630V
Through Hole
PC Pin
-
12.5mm
15.5mm
6.4mm
10.8mm
ECWF(L) Series
-40°C
105°C
11AN2865

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,801 $
10+0,706 $
100+0,621 $
1000+0,518 $
5000+0,436 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.15µF
± 10%
-
250V
Through Hole
Radial Leaded
-
7.5mm
10.3mm
6mm
10.8mm
ECQE(F) Series
-40°C
105°C
11AN2865RL

RoHS

Each (Supplied on Cut Tape)
Mise en bobine
100+0,621 $
1000+0,518 $
5000+0,436 $
10000+0,369 $
25000+0,307 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.15µF
± 10%
-
250V
Through Hole
Radial Leaded
-
7.5mm
10.3mm
6mm
10.8mm
ECQE(F) Series
-40°C
105°C
25M8133
Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 10%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
16.5mm
8.9mm
10.8mm
B32562 Series
-55°C
100°C
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK