General Purpose Film Capacitors :
41 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(16)
(11)
(8)
(6)
Product Height
=14.5mm
1
(39)
(95)
(1)
(38)
(4)
(1)
(44)
(31)
Dielectric Type
(3)
(9)
(17)
(11)
(1)
Capacitor Case / Package
(41)
Capacitance
(2)
(1)
(1)
(2)
(3)
(3)
(1)
(1)
Capacitance Tolerance
(25)
(16)
Voltage(AC)
(1)
(2)
(6)
(2)
(1)
(3)
(2)
(8)
Voltage(DC)
(1)
(2)
(6)
(1)
(11)
(3)
(3)
(10)
Capacitor Mounting
(41)
Capacitor Terminals
(21)
(19)
Humidity Rating
(24)
(2)
Emballage
(39)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Humidity Rating | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+2,030 $ 10+1,120 $ 25+1,100 $ 50+1,070 $ 100+1,040 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | - | 15mm | 17.5mm | 5.3mm | 14.5mm | MKT368 Series | -55°C | 105°C | - | ||||||
Each | 1+17,100 $ 25+16,440 $ 100+14,640 $ 250+13,770 $ 500+12,600 $ Plus de tarifs | Metallized PPS | Radial Box - 2 Pin | 3.3µF | ± 5% | 30V | 50V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 7.5mm | 14.5mm | SMR/F211 Series | -55°C | 150°C | - | ||||||
Each | 1+3,120 $ 25+2,640 $ 100+2,470 $ 250+2,290 $ 500+2,070 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 4.7µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | R60 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+1,430 $ 10+0,772 $ 25+0,751 $ 50+0,730 $ 100+0,709 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.12µF | ± 5% | 250V | 630V | Through Hole | PC Pin | - | 15mm | 18.5mm | 6.3mm | 14.5mm | ECQE(F) Series | -40°C | 105°C | - | ||||||
Each | 1+1,520 $ 10+0,818 $ 25+0,798 $ 50+0,777 $ 100+0,757 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | B32522 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+4,250 $ 25+3,140 $ 100+2,470 $ 250+2,360 $ 500+2,230 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 400V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26mm | 6.5mm | 14.5mm | PHE450/F450 Series | -55°C | 105°C | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 2800+1,400 $ 8400+1,330 $ 14000+1,300 $ | Metallized PET Stacked | Radial Box - 2 Pin | 3.3µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | B32522 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 5+1,760 $ 10+0,834 $ 25+0,828 $ 50+0,824 $ 100+0,818 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | B32522 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+1,450 $ 25+1,330 $ 50+1,210 $ 100+1,090 $ 500+0,933 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | R71H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+2,220 $ 25+1,580 $ 100+1,450 $ 250+1,420 $ 500+1,390 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 14.5mm | 18mm | 14.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+1,350 $ 10+0,689 $ 25+0,669 $ 50+0,650 $ 100+0,630 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | B32522 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+3,320 $ 25+2,300 $ 100+1,650 $ 250+1,630 $ 500+1,620 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 220V | 630V | Through Hole | PC Pin | - | 22.5mm | 26.5mm | 6.5mm | 14.5mm | MKT1822 Series | -55°C | 100°C | - | ||||||
Each | 1+3,140 $ 10+2,240 $ 25+2,100 $ 50+1,960 $ 100+1,750 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 2.2µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 15mm | 18mm | 14.5mm | R60 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 5+3,000 $ 10+1,850 $ 25+1,750 $ 50+1,650 $ 100+1,560 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | - | 15mm | 17.5mm | 5.5mm | 14.5mm | MKT368 Series | -55°C | 105°C | - | ||||||
Each | 5+2,360 $ 10+1,330 $ 25+1,300 $ 50+1,270 $ 100+1,240 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.047µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | - | 15mm | 14.5mm | 17.5mm | 14.5mm | MKT368 Series | -55°C | 105°C | - | ||||||
Each | 10+1,890 $ 25+1,750 $ 50+1,590 $ 100+1,450 $ 500+1,240 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 5% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 15mm | 18mm | 14.5mm | R60 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 5+2,130 $ 25+1,900 $ 100+1,630 $ 250+1,510 $ 500+1,410 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 2.2µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | B32522 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+4,520 $ 25+3,340 $ 100+2,640 $ 250+2,500 $ 500+2,360 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 4.7µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | R60 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+1,270 $ 25+1,220 $ 50+1,160 $ 100+1,110 $ 500+0,704 $ | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | R60 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+0,888 $ 25+0,865 $ 50+0,843 $ 100+0,821 $ 500+0,707 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | 275V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | R71 Series | -55°C | 105°C | - | ||||||
Each | 1+2,980 $ 10+2,130 $ 25+1,990 $ 50+1,850 $ 100+1,660 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 2.2µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | R60 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+1,510 $ 25+1,360 $ 50+1,220 $ 100+1,080 $ 500+0,943 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | R60 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+1,410 $ 10+0,760 $ 25+0,741 $ 50+0,721 $ 100+0,703 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | 424V | 1.6kV | Through Hole | Radial Leaded | - | 15mm | 18mm | 7.5mm | 14.5mm | ECWH(V) Series | -40°C | 105°C | - | ||||||
Each | 10+1,330 $ 25+1,300 $ 50+1,270 $ 100+1,240 $ 500+1,090 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | R60 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 5+1,580 $ 10+1,080 $ 25+0,981 $ 50+0,882 $ 100+0,819 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | 200V | 450V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | B32522 Series | -55°C | 125°C | AEC-Q200 | ||||||