0
0 articles0,00 $

General Purpose Film Capacitors :

14 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
62W6709

RoHS

Each
1+1,220 $
10+0,770 $
25+0,741 $
50+0,711 $
100+0,634 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
125V
250V
Through Hole
PC Pin
GRADE II (Test Condition B)
10mm
13mm
6.3mm
15.4mm
ECWF(A) Series
-40°C
105°C
-
85AC3131

RoHS

Each
1+35,270 $
5+31,980 $
10+28,690 $
25+27,380 $
100+26,070 $
Plus de tarifs
Metallized PET Stacked
-
47µF
± 10%
40V
63V
Surface Mount
J-Lead
GRADE II (Test Condition A)
-
17.3mm
21.5mm
15.4mm
JSN Series
-55°C
125°C
AEC-Q200
66K2134

RoHS

Each
1+3,000 $
10+2,090 $
25+1,890 $
50+1,690 $
100+1,480 $
Plus de tarifs
Film / Foil PET
Radial Box - 2 Pin
0.1µF
± 10%
-
200V
Through Hole
PC Pin
-
17mm
20.8mm
9mm
15.4mm
DMT Series
-55°C
125°C
-
82AH0807

RoHS

Each
1+2,530 $
10+1,740 $
25+1,620 $
50+1,500 $
100+1,230 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
84V
450V
Through Hole
PC Pin
-
22.5mm
25.3mm
10.7mm
15.4mm
ECWFD Series
-40°C
110°C
-
85AC3135

RoHS

Date/Lot Code

Each
1+24,300 $
5+23,250 $
10+21,870 $
25+19,610 $
100+18,510 $
Plus de tarifs
Metallized PET Stacked
-
25µF
± 10%
63V
100V
Surface Mount
J-Lead
GRADE II (Test Condition A)
-
17.3mm
21.5mm
15.4mm
JSN Series
-55°C
125°C
AEC-Q200
85AC3133

RoHS

Each
1+42,940 $
5+41,060 $
10+39,270 $
25+36,120 $
100+33,400 $
Plus de tarifs
Metallized PET Stacked
-
35µF
± 10%
63V
100V
Surface Mount
J-Lead
GRADE II (Test Condition A)
-
17.3mm
30mm
15.4mm
JSN Series
-55°C
125°C
AEC-Q200
65AH6262

RoHS

Each
1+1,060 $
10+0,532 $
25+0,511 $
50+0,491 $
100+0,470 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
84V
450V
Through Hole
Radial Leaded
-
10mm
12.6mm
5.6mm
15.4mm
ECWFD Series
-40°C
110°C
-
85AC1881

RoHS

Each
1+50,170 $
5+48,230 $
10+46,280 $
25+42,600 $
50+39,800 $
Plus de tarifs
Metallized PET Stacked
-
35µF
± 10%
63V
100V
Surface Mount
SMD
GRADE II (Test Condition A)
-
17.3mm
30mm
15.4mm
JSN Series
-55°C
125°C
AEC-Q200
61AK9560

RoHS

Each
1+2,550 $
10+1,810 $
25+1,690 $
50+1,570 $
100+1,380 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
22.5mm
25.3mm
10.7mm
15.4mm
ECWFD Series
-40°C
110°C
-
39AM8635

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,040 $
10+0,941 $
100+0,864 $
500+0,770 $
5000+0,692 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.15µF
± 10%
-
630V
Through Hole
Radial Leaded
-
15mm
18.5mm
7.5mm
15.4mm
ECQE(F) Series
-40°C
105°C
-
82AH0808

RoHS

Each
400+1,060 $
800+1,050 $
1200+1,040 $
2000+1,020 $
4000+0,998 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.9µF
± 10%
84V
450V
Through Hole
PC Pin
-
22.5mm
25.3mm
10.7mm
15.4mm
ECWFD Series
-40°C
110°C
-
49W1578

RoHS

Each
1000+0,659 $
2000+0,616 $
3000+0,608 $
5000+0,599 $
10000+0,587 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.39µF
± 10%
200V
400V
Through Hole
PC Pin
-
15mm
18.5mm
7.5mm
15.4mm
ECQE(F) Series
-40°C
105°C
-
49W1574

RoHS

Each
1000+0,832 $
2000+0,770 $
3000+0,750 $
5000+0,731 $
10000+0,685 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.39µF
± 5%
200V
400V
Through Hole
PC Pin
-
15mm
18.5mm
7.5mm
15.4mm
ECQE(F) Series
-40°C
105°C
-
95W7646

RoHS

Each
1000+1,120 $
2000+1,060 $
3000+1,050 $
5000+1,030 $
10000+1,010 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
84V
450V
Through Hole
PC Pin
-
15mm
25.3mm
10.7mm
15.4mm
ECWFD Series
-40°C
110°C
-
1-14 sur 14 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK