0
0 articles0,00 $

General Purpose Film Capacitors :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
98K6961

RoHS

Each
1+7,690 $
10+5,710 $
25+5,320 $
50+4,930 $
100+4,690 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
160V
250V
Through Hole
Radial Leaded
-
27.5mm
24mm
30mm
24mm
MKT368 Series
-55°C
105°C
-
52W5599

RoHS

Each
100+3,010 $
200+2,910 $
300+2,810 $
500+2,720 $
1000+2,620 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
141V
400V
Through Hole
PC Pin
-
25mm
28mm
16.8mm
24mm
ECWF(L) Series
-40°C
105°C
-
49W3450

RoHS

Each
1000+2,510 $
2000+2,320 $
3000+2,280 $
5000+2,230 $
10000+2,180 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
354V
1.25kV
Through Hole
PC Pin
-
25mm
28mm
15.5mm
24mm
ECWH(V) Series
-40°C
105°C
-
52W5597

RoHS

Each
100+3,460 $
200+3,350 $
300+3,230 $
500+3,120 $
1000+3,020 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 3%
141V
400V
Through Hole
PC Pin
-
25mm
28mm
16.8mm
24mm
ECWF(L) Series
-40°C
105°C
-
92AH5584

RoHS

Each
1+10,440 $
10+7,970 $
25+7,520 $
50+7,060 $
100+6,360 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
22µF
± 10%
40V
63V
Through Hole
PC Pin
-
27.5mm
31.5mm
13mm
24mm
MKS4 Series
-55°C
100°C
AEC-Q200
16AM9204

RoHS

Each
1+6,970 $
10+5,070 $
25+4,700 $
50+4,340 $
100+3,820 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
700V
2kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41.5mm
13mm
24mm
R76 Series
-55°C
110°C
-
92AH4548

RoHS

Each
1+4,120 $
25+3,000 $
100+2,550 $
250+2,380 $
500+2,200 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
400V
630V
Through Hole
PC Pin
-
27.5mm
31.5mm
13mm
24mm
FKP1 Series
-55°C
100°C
AEC-Q200
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK