0
0 articles0,00 $

General Purpose Film Capacitors :

14 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
49W1040

RoHS

Date/Lot Code

Each
1+0,613 $
2000+0,183 $
3000+0,181 $
5000+0,177 $
10000+0,172 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.027µF
± 5%
125V
250V
Through Hole
PC Pin
-
5mm
7.9mm
4.3mm
7.2mm
ECQE(B) Series
-40°C
105°C
-
49W0940

RoHS

Date/Lot Code

Each
1+0,763 $
2000+0,213 $
3000+0,211 $
5000+0,209 $
10000+0,204 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.018µF
± 5%
125V
250V
Through Hole
PC Pin
-
5mm
7.9mm
4.3mm
7.2mm
ECQE(B) Series
-40°C
105°C
-
39AM8633

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,977 $
10+0,882 $
100+0,809 $
500+0,722 $
5000+0,648 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.027µF
± 5%
-
250V
Through Hole
Radial Leaded
-
5mm
7.9mm
4.3mm
7.2mm
ECQE(B) Series
-40°C
105°C
-
39AM8633RL

RoHS

Each (Supplied on Cut Tape)
Mise en bobine
100+0,809 $
500+0,722 $
5000+0,648 $
10000+0,564 $
25000+0,490 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.027µF
± 5%
-
250V
Through Hole
Radial Leaded
-
5mm
7.9mm
4.3mm
7.2mm
ECQE(B) Series
-40°C
105°C
-
29AM8417

RoHS

Date/Lot Code

Each
1+0,868 $
10+0,633 $
25+0,568 $
50+0,504 $
100+0,437 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.022µF
± 10%
-
250V
Through Hole
Radial Leaded
-
5mm
7.9mm
4.3mm
7.2mm
ECQE(B) Series
-40°C
105°C
-
15AN2521

RoHS

Each
5+2,520 $
10+1,770 $
15+1,680 $
25+1,610 $
50+1,530 $
Plus de tarifs
Film / Foil PP
Radial Box - 2 Pin
220pF
± 5%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
6mm
4.5mm
7.2mm
PFR/F411 Series
-55°C
100°C
-
49W1092

RoHS

Date/Lot Code

Each
1000+0,235 $
2000+0,217 $
3000+0,213 $
5000+0,209 $
10000+0,204 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.033µF
± 5%
125V
250V
Through Hole
PC Pin
-
5mm
7.9mm
4.3mm
7.2mm
ECQE(B) Series
-40°C
105°C
-
29AC5076

RoHS

Each
1+0,598 $
10+0,512 $
25+0,451 $
50+0,389 $
100+0,328 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.022µF
± 10%
125V
250V
Through Hole
PC Pin
-
5mm
7.9mm
4.3mm
7.2mm
ECQE(B) Series
-40°C
105°C
-
29AC5079

RoHS

Each
1+0,624 $
Metallized PET
Radial Box - 2 Pin
0.033µF
± 10%
125V
250V
Through Hole
PC Pin
-
5mm
7.9mm
4.3mm
7.2mm
ECQE(B) Series
-40°C
105°C
-
49W0990

RoHS

Each
1000+0,232 $
2000+0,217 $
3000+0,214 $
5000+0,210 $
10000+0,206 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.022µF
± 5%
125V
250V
Through Hole
PC Pin
-
5mm
7.9mm
4.3mm
7.2mm
ECQE(B) Series
-40°C
105°C
-
74K3422

RoHS

Each
2000+0,373 $
4000+0,353 $
6000+0,332 $
10000+0,313 $
20000+0,292 $
Plus de tarifs
Metallized Polyester
Radial Box - 2 Pin
1000pF
± 5%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
6.5mm
2.5mm
7.2mm
MKT370 Series
-55°C
105°C
AEC-Q200
15AN2520

RoHS

Each
5+0,787 $
Film / Foil PP
Radial Box - 2 Pin
100pF
± 5%
220V
400V
Through Hole
Radial Leaded
-
5mm
6mm
4.5mm
7.2mm
PFR/F411 Series
-55°C
100°C
-
15AN2523

RoHS

Each
5+2,650 $
10+1,820 $
15+1,720 $
25+1,630 $
50+1,530 $
Plus de tarifs
Film / Foil PP
Radial Box - 2 Pin
680pF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
6mm
4.5mm
7.2mm
PFR/F411 Series
-55°C
100°C
-
15AN0181

RoHS

Each
10+0,129 $
Metallized PET Stacked
Radial Box - 2 Pin
4700pF
± 10%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
6.5mm
2.5mm
7.2mm
R82 Series
-55°C
105°C
AEC-Q200
1-14 sur 14 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK