General Purpose Film Capacitors :
11 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(7)
(4)
Product Height
=8.5mm
1
(39)
(95)
(1)
(38)
(4)
(1)
(44)
(31)
Dielectric Type
(1)
(3)
(7)
Capacitor Case / Package
(11)
Capacitance
(1)
(1)
(1)
(1)
(1)
(1)
(1)
Capacitance Tolerance
(7)
(4)
Voltage(AC)
(3)
(3)
(2)
(1)
(1)
Voltage(DC)
(3)
(3)
(3)
(1)
(1)
Capacitor Mounting
(11)
Capacitor Terminals
(9)
(2)
Humidity Rating
(7)
Emballage
(1)
(9)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Humidity Rating | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Cut from Ammo Pack) | 1+0,792 $ | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10mm | 4mm | 8.5mm | B32520 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+0,829 $ 25+0,787 $ 50+0,744 $ 100+0,701 $ 500+0,693 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 3.5mm | 8.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+0,701 $ 25+0,645 $ 50+0,589 $ 100+0,533 $ 500+0,463 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 5% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 3.5mm | 8.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+0,656 $ 25+0,638 $ 50+0,619 $ 100+0,601 $ 500+0,507 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.68µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 4mm | 8.5mm | B32520 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+0,422 $ 25+0,410 $ 50+0,398 $ 100+0,386 $ 500+0,328 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 4mm | 8.5mm | B32520 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+0,728 $ 10+0,460 $ 25+0,409 $ 50+0,356 $ 100+0,325 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 8.5mm | 10mm | 8.5mm | B32520 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+0,547 $ 25+0,517 $ 50+0,488 $ 100+0,459 $ 500+0,432 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.33µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 4mm | 8.5mm | B32520 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+0,525 $ 25+0,511 $ 50+0,497 $ 100+0,483 $ 500+0,413 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.33µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 8.5mm | 4mm | 8.5mm | B32520 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+0,653 $ 25+0,622 $ 50+0,592 $ 100+0,561 $ 500+0,487 $ Plus de tarifs | Film / Foil PP | Radial Box - 2 Pin | 1500pF | ± 5% | 250V | 1kV | Through Hole | PC Pin | - | 5mm | 8.5mm | 7.2mm | 8.5mm | FKP2 Series | -55°C | 100°C | - | ||||||
11AN1067 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 10+0,462 $ 30+0,389 $ 100+0,315 $ 250+0,287 $ 500+0,257 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10mm | 4mm | 8.5mm | B32520 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+1,050 $ 10+0,565 $ 25+0,547 $ 50+0,530 $ 100+0,511 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 3.5mm | 8.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||