General Purpose Film Capacitors :
8 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(8)
Product Height
=8.6mm
1
(46)
(113)
(1)
(45)
(4)
(1)
(44)
(36)
Capacitor Case / Package
(8)
Capacitor Mounting
(8)
Capacitor Terminals
(8)
Operating Temperature Min
(8)
Dielectric Type
(1)
(7)
Voltage(AC)
(1)
(6)
Operating Temperature Max
(6)
(2)
Capacitance Tolerance
(2)
(1)
(5)
Lead Spacing
(1)
(2)
(5)
Emballage
(8)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Humidity Rating | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+1,240 $ 10+0,631 $ 25+0,608 $ 50+0,584 $ 100+0,536 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | 141V | 630V | Through Hole | PC Pin | - | 10mm | 12.6mm | 5.6mm | 8.6mm | ECWFD Series | -40°C | 105°C | ||||||
Each | 1+0,986 $ 10+0,501 $ 25+0,487 $ 50+0,473 $ 100+0,459 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 10% | 141V | 630V | Through Hole | PC Pin | - | 10mm | 12.6mm | 5.6mm | 8.6mm | ECWFD Series | -40°C | 105°C | ||||||
Each | 1+1,210 $ 10+0,834 $ 25+0,762 $ 50+0,690 $ 100+0,617 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 10% | 141V | 630V | Through Hole | PC Pin | - | 7.5mm | 12.6mm | 5.6mm | 8.6mm | ECWFD Series | -40°C | 110°C | ||||||
Each | 1+1,300 $ 10+0,671 $ 25+0,652 $ 50+0,634 $ 100+0,616 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | 141V | 630V | Through Hole | PC Pin | - | 7.5mm | 12.6mm | 5.6mm | 8.6mm | ECWFD Series | -40°C | 110°C | ||||||
Each | 1+2,480 $ 10+1,790 $ 25+1,620 $ 50+1,460 $ 100+1,280 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 5% | - | 400V | Through Hole | PC Pin | GRADE II (Test Condition B) | 10mm | 12.5mm | 5.8mm | 8.6mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 1+2,700 $ 10+1,860 $ 25+1,820 $ 50+1,780 $ 100+1,570 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 3% | 141V | 400V | Through Hole | PC Pin | - | 10mm | 12.5mm | 5.8mm | 8.6mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 1000+0,239 $ 2000+0,217 $ 3000+0,216 $ 5000+0,213 $ 10000+0,209 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.082µF | ± 5% | 125V | 250V | Through Hole | PC Pin | - | 5mm | 7.9mm | 5.4mm | 8.6mm | ECQE(B) Series | -40°C | 105°C | ||||||
Each | 1000+1,020 $ 2000+0,973 $ 3000+0,958 $ 5000+0,942 $ 10000+0,924 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | 141V | 400V | Through Hole | PC Pin | - | 10mm | 12.5mm | 5.8mm | 8.6mm | ECWF(L) Series | -40°C | 105°C | ||||||