General Purpose Film Capacitors :
11 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(11)
Product Length
=10.2mm
1
(5)
(24)
(12)
(3)
(41)
(67)
(5)
(2)
Capacitor Case / Package
(11)
Capacitor Mounting
(11)
Capacitor Terminals
(11)
Product Width
(11)
Product Height
(11)
Operating Temperature Min
(11)
Operating Temperature Max
(11)
Dielectric Type
(8)
(3)
Capacitance Tolerance
(8)
(3)
Emballage
(1)
(10)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+19,520 $ 25+15,270 $ 50+13,720 $ 100+12,850 $ 250+12,450 $ Plus de tarifs | Metallized PPS | 4036 [10291 Metric] | 0.68µF | ± 5% | 30V | 50V | Surface Mount | SMD | 10.2mm | 9.1mm | 5.5mm | SMC/F125 Series | -55°C | 125°C | - | ||||||
Each | 1+14,630 $ 10+10,810 $ 25+10,190 $ 50+9,560 $ 100+8,600 $ Plus de tarifs | Metallized PPS | 4036 [10291 Metric] | 0.47µF | ± 5% | 30V | 50V | Surface Mount | SMD | 10.2mm | 9.1mm | 5.5mm | SMC/F125 Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+8,900 $ 25+6,690 $ 100+5,810 $ 250+5,560 $ 500+5,310 $ Plus de tarifs | Metallized PET Stacked | 4036 [10291 Metric] | 1µF | ± 10% | 40V | 63V | Surface Mount | SMD | 10.2mm | 9.1mm | 5.5mm | F161 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+8,960 $ 25+7,920 $ 100+6,680 $ 250+6,050 $ 500+5,640 $ Plus de tarifs | Metallized PET Stacked | 4036 [10291 Metric] | 1µF | ± 10% | 30V | 50V | Surface Mount | SMD | 10.2mm | 9.1mm | 5.5mm | F161 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+5,640 $ 25+5,310 $ 100+5,000 $ 250+4,590 $ 500+4,170 $ Plus de tarifs | Metallized PET Stacked | 4036 [10291 Metric] | 0.1µF | ± 10% | 30V | 50V | Surface Mount | SMD | 10.2mm | 9.1mm | 5.5mm | F161 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+7,280 $ 25+6,430 $ 100+5,400 $ 250+4,890 $ 500+4,550 $ Plus de tarifs | Metallized PET Stacked | 4036 [10291 Metric] | 0.047µF | ± 10% | 160V | 250V | Surface Mount | SMD | 10.2mm | 9.1mm | 5.5mm | F161 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+8,180 $ 25+7,220 $ 100+6,060 $ 250+5,490 $ 500+5,110 $ Plus de tarifs | Metallized PET Stacked | 4036 [10291 Metric] | 0.47µF | ± 10% | 30V | 50V | Surface Mount | SMD | 10.2mm | 9.1mm | 5.5mm | F161 Series | -55°C | 125°C | AEC-Q200 | ||||||
58Y4649 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+8,880 $ 25+6,380 $ 100+4,960 $ 250+4,820 $ 500+4,660 $ Plus de tarifs | Metallized PET Stacked | 4036 [10291 Metric] | 0.47µF | ± 10% | 40V | 63V | Surface Mount | SMD | 10.2mm | 9.1mm | 5.5mm | F161 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+8,110 $ 25+7,150 $ 100+6,010 $ 250+5,430 $ 500+5,050 $ Plus de tarifs | Metallized PET Stacked | 4036 [10291 Metric] | 0.22µF | ± 10% | 63V | 100V | Surface Mount | SMD | 10.2mm | 9.1mm | 5.5mm | F161 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+20,570 $ 25+15,990 $ 50+14,410 $ 100+13,150 $ 250+12,840 $ Plus de tarifs | Metallized PPS | 4036 [10291 Metric] | 0.33µF | ± 5% | 30V | 50V | Surface Mount | SMD | 10.2mm | 9.1mm | 5.5mm | SMC/F125 Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+4,900 $ 25+4,610 $ 100+4,340 $ 250+4,000 $ 500+3,630 $ Plus de tarifs | Metallized PET Stacked | 4036 [10291 Metric] | 0.22µF | ± 10% | 40V | 63V | Surface Mount | SMD | 10.2mm | 9.1mm | 5.5mm | F161 Series | -55°C | 125°C | AEC-Q200 | ||||||