0
0 articles0,00 $

General Purpose Film Capacitors :

16 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
65W8177

RoHS

Each
1+4,660 $
10+3,270 $
25+2,980 $
50+2,700 $
100+2,490 $
Plus de tarifs
Film / Foil PET
Radial Box - 2 Pin
1000pF
± 10%
70V
100V
Through Hole
PC Pin
9.5mm
17.8mm
6.4mm
14.9mm
Orange Drop 225P Series
-55°C
85°C
65W8226

RoHS

Date/Lot Code

Each
1+3,220 $
25+2,260 $
100+1,970 $
250+1,860 $
500+1,750 $
Plus de tarifs
Film / Foil PET
Radial Box - 2 Pin
4700pF
± 10%
70V
100V
Through Hole
PC Pin
9.5mm
17.8mm
6.4mm
14.9mm
Orange Drop 225P Series
-55°C
85°C
65W8183

RoHS

Date/Lot Code

Each
1+6,120 $
10+4,370 $
25+4,030 $
50+3,680 $
100+3,450 $
Plus de tarifs
Film / Foil PET
Radial Box - 2 Pin
0.1µF
± 10%
70V
100V
Through Hole
PC Pin
9.5mm
17.8mm
10.2mm
20mm
Orange Drop 225P Series
-55°C
85°C
49W3102

RoHS

Each
1+1,120 $
10+0,584 $
25+0,568 $
50+0,554 $
100+0,538 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6200pF
± 3%
700V
1.6kV
Through Hole
PC Pin
15mm
17.8mm
7.1mm
9.8mm
ECWH(A) Series
-40°C
105°C
49W3013

RoHS

Each
1+0,995 $
10+0,508 $
25+0,484 $
50+0,459 $
100+0,435 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3300pF
± 3%
700V
1.6kV
Through Hole
PC Pin
10mm
17.8mm
5.6mm
13.4mm
ECWH(A) Series
-40°C
105°C
39AM8666

RoHS

Each
1+0,711 $
10+0,525 $
25+0,474 $
50+0,425 $
100+0,371 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
700V
1.6kV
Through Hole
Radial Leaded
10mm
17.8mm
5.2mm
13mm
ECWH(A) Series
-40°C
105°C
39AM8667

RoHS

Each
1+0,792 $
10+0,586 $
25+0,528 $
50+0,473 $
100+0,412 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4700pF
± 3%
-
1.6kV
Through Hole
Radial Leaded
15mm
17.8mm
6.4mm
9.1mm
ECWH(A) Series
-40°C
105°C
49W3074

RoHS

Each
2200+0,318 $
2500+0,312 $
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
700V
1.6kV
Through Hole
PC Pin
15mm
17.8mm
6.4mm
9.1mm
ECWH(A) Series
-40°C
105°C
49W3016

RoHS

Each
4000+0,314 $
Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
700V
1.6kV
Through Hole
PC Pin
10mm
17.8mm
5.6mm
13.4mm
ECWH(A) Series
-40°C
105°C
49W3126

RoHS

Each
1600+0,420 $
2500+0,412 $
Metallized PP
Radial Box - 2 Pin
8200pF
± 3%
700V
1.6kV
Through Hole
PC Pin
15mm
17.8mm
6.8mm
12.7mm
ECWH(A) Series
-40°C
105°C
49W3095

RoHS

Each
3000+0,379 $
Metallized PP
Radial Box - 2 Pin
5600pF
± 3%
700V
1.6kV
Through Hole
PC Pin
10mm
17.8mm
6.8mm
14.6mm
ECWH(A) Series
-40°C
105°C
49W3087

RoHS

Each
3000+0,396 $
Metallized PP
Radial Box - 2 Pin
5100pF
± 3%
700V
1.6kV
Through Hole
PC Pin
10mm
17.8mm
6.6mm
14.4mm
ECWH(A) Series
-40°C
105°C
69AC7836

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
400+0,684 $
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
141V
630V
Through Hole
PC Pin
7.5mm
17.8mm
6.6mm
17.5mm
ECWFD Series
-40°C
105°C
69AC7837

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
400+0,511 $
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
141V
630V
Through Hole
PC Pin
7.5mm
17.8mm
6.6mm
17.5mm
ECWFD Series
-40°C
105°C
69AC7839

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
400+0,582 $
Metallized PP
Radial Box - 2 Pin
0.39µF
± 10%
141V
630V
Through Hole
PC Pin
7.5mm
17.8mm
7.1mm
18mm
ECWFD Series
-40°C
105°C
69AC7838

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
400+0,608 $
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
141V
630V
Through Hole
PC Pin
7.5mm
17.8mm
7.1mm
18mm
ECWFD Series
-40°C
105°C
1-16 sur 16 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK