0
0 articles0,00 $

General Purpose Film Capacitors :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
79AK1869

RoHS

Each
1+4,070 $
25+2,910 $
100+2,310 $
250+2,280 $
500+2,250 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
-
450V
Through Hole
PC Pin
GRADE II (Test Condition B)
15mm
18.8mm
12.8mm
17.9mm
ECWF(A) Series
-40°C
105°C
99W2045

RoHS

Each
1+2,320 $
10+1,610 $
25+1,470 $
50+1,330 $
100+1,180 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
125V
250V
Through Hole
PC Pin
GRADE II (Test Condition B)
15mm
18.8mm
9.5mm
14.6mm
ECWF(A) Series
-40°C
105°C
59AM1867

RoHS

Each
1+3,210 $
25+2,650 $
100+2,450 $
250+2,250 $
500+2,000 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
-
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
15mm
18.8mm
12.6mm
17.6mm
ECWF(A) Series
-40°C
105°C
99W2051

RoHS

Each
1000+1,840 $
2500+1,690 $
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
125V
250V
Through Hole
PC Pin
GRADE II (Test Condition B)
15mm
18.8mm
12.6mm
17.6mm
ECWF(A) Series
-40°C
105°C
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK