0
0 articles0,00 $

General Purpose Film Capacitors :

40 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
95F8752

RoHS

Date/Lot Code

Each
1+3,380 $
25+2,310 $
100+1,760 $
250+1,650 $
500+1,530 $
Plus de tarifs
Metallized PET
Axial Leaded
1µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
19mm
-
-
MKT1813 Series
-55°C
100°C
-
65C1165

RoHS

Date/Lot Code

Each
1+2,900 $
25+1,930 $
100+1,480 $
250+1,370 $
500+1,270 $
Plus de tarifs
Metallized PET
Axial Leaded
0.1µF
± 10%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
19mm
-
-
MKT1813 Series
-55°C
100°C
-
26M1648

RoHS

Date/Lot Code

Each
1+3,730 $
25+2,660 $
100+2,100 $
250+1,990 $
500+1,870 $
Plus de tarifs
Metallized PET
Axial Leaded
0.1µF
± 10%
220V
630V
Through Hole
Axial Leaded
GRADE II (Test Condition A)
-
19mm
-
-
MKT1813 Series
-55°C
100°C
-
26M6569

RoHS

Each
1+3,210 $
10+2,270 $
25+2,090 $
50+1,890 $
100+1,780 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
19mm
26mm
21mm
MKT468 Series
-55°C
100°C
AEC-Q200
57AC2622

RoHS

Each
1+3,350 $
10+2,390 $
25+2,190 $
50+1,990 $
100+1,870 $
Plus de tarifs
Metallized PET
Axial Leaded
0.47µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
19mm
-
-
MKT1813 Series
-55°C
100°C
-
26M1645

RoHS

Date/Lot Code

Each
1+3,200 $
10+2,260 $
25+2,070 $
50+1,890 $
100+1,780 $
Plus de tarifs
Metallized PET
Axial Leaded
0.047µF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
19mm
-
-
MKT1813 Series
-55°C
100°C
-
57AC2618

RoHS

Each
1+2,940 $
10+2,030 $
25+1,860 $
50+1,680 $
100+1,550 $
Plus de tarifs
Metallized PET
Axial Leaded
0.22µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
19mm
-
-
MKT1813 Series
-55°C
100°C
-
84M4083

RoHS

Date/Lot Code

Each
1+1,800 $
10+0,993 $
25+0,950 $
50+0,906 $
100+0,863 $
Plus de tarifs
Metallized PET
Axial Leaded
0.1µF
± 10%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
19mm
-
-
MWR Series
-40°C
105°C
-
34M1901

RoHS

Date/Lot Code

Each
1+2,160 $
10+1,220 $
25+1,150 $
50+1,090 $
100+1,030 $
Plus de tarifs
Metallized PET
Axial Leaded
0.047µF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
19mm
-
-
MWR Series
-40°C
105°C
-
67AK1159

RoHS

Each
1+3,550 $
10+2,530 $
25+2,330 $
50+2,120 $
100+1,990 $
Plus de tarifs
Metallized PET
Axial Leaded
0.1µF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
19mm
-
-
MKT1813 Series
-55°C
100°C
-
67AK1153

RoHS

Each
1+3,050 $
10+2,130 $
25+1,960 $
50+1,790 $
100+1,680 $
Plus de tarifs
Metallized PET
Axial Leaded
0.047µF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
19mm
-
-
MKT1813 Series
55°C
100°C
-
84M4527

RoHS

Each
1+1,630 $
10+1,100 $
25+1,040 $
50+0,984 $
100+0,924 $
Plus de tarifs
Metallized PET
Axial Leaded
0.22µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
19mm
-
-
MWR Series
-40°C
125°C
-
84M4351

RoHS

Date/Lot Code

Each
1+2,340 $
10+1,330 $
25+1,270 $
50+1,210 $
100+1,150 $
Plus de tarifs
Metallized PET
Axial Leaded
0.15µF
± 10%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
19mm
-
-
MWR Series
-40°C
105°C
-
26M1647

RoHS

Date/Lot Code

Each
1+3,290 $
10+2,330 $
25+2,130 $
50+1,930 $
100+1,820 $
Plus de tarifs
Metallized PET
Axial Leaded
0.1µF
± 10%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
19mm
-
-
MKT1813 Series
-55°C
100°C
-
53M8407

RoHS

Each
1+3,580 $
25+2,560 $
100+2,020 $
250+1,990 $
500+1,950 $
Plus de tarifs
Metallized PET
Axial Leaded
1µF
± 10%
40V
63V
Through Hole
PC Pin
-
-
19mm
-
-
MKT1813 Series
-55°C
100°C
-
06M4942

RoHS

Each
1+2,980 $
10+2,100 $
25+1,930 $
50+1,750 $
100+1,630 $
Plus de tarifs
Metallized PET
Axial Leaded
0.22µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
19mm
-
-
MKT1813 Series
-55°C
100°C
-
57AC2624

RoHS

Each
1+3,350 $
10+2,370 $
25+2,190 $
50+1,990 $
100+1,890 $
Plus de tarifs
Metallized PET
Axial Leaded
0.68µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
19mm
-
-
MKT1813 Series
-55°C
100°C
-
80P7523

RoHS

Each
1+3,280 $
10+2,390 $
25+2,240 $
50+2,090 $
100+1,860 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
19mm
27mm
18.5mm
R60 Series
-55°C
105°C
AEC-Q200
98K7014

RoHS

Each
1+7,460 $
10+5,590 $
25+5,230 $
50+4,860 $
100+4,620 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
4.7µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
19mm
31mm
19mm
MKT373 Series
-55°C
105°C
-
06M4949

RoHS

Each
1+3,980 $
25+2,940 $
100+2,240 $
250+2,140 $
500+2,040 $
Plus de tarifs
Metallized PET
Axial Leaded
0.47µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
19mm
-
-
MKT1813 Series
-55°C
100°C
-
34M7599

RoHS

Each
1+3,410 $
10+2,410 $
25+2,220 $
50+2,020 $
100+1,900 $
Plus de tarifs
Metallized PET
Axial Leaded
0.068µF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
19mm
-
-
MKT1813 Series
-55°C
100°C
-
26M1658

RoHS

Each
5+5,440 $
25+3,930 $
100+3,580 $
250+3,010 $
500+2,430 $
Plus de tarifs
Metallized PET
Axial Leaded
1.5µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
19mm
-
-
MKT1813 Series
-55°C
100°C
-
71P4579

RoHS

Each
1+3,620 $
10+2,640 $
25+2,470 $
50+2,300 $
100+2,060 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
1.5µF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
19mm
27mm
18.5mm
R60 Series
-55°C
105°C
AEC-Q200
56P5242

RoHS

Each
1+2,970 $
10+2,090 $
25+1,920 $
50+1,730 $
100+1,460 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 5%
220V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
19mm
27mm
17mm
R60 Series
-55°C
105°C
AEC-Q200
26M1652

RoHS

Each
5+3,420 $
10+2,500 $
25+2,340 $
50+2,190 $
100+1,950 $
Plus de tarifs
Metallized PET
Axial Leaded
0.33µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
19mm
-
-
MKT1813 Series
-55°C
100°C
-
1-25 sur 40 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK