General Purpose Film Capacitors :
10 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(7)
(1)
(1)
(1)
Product Length
=20.5mm
1
(5)
(24)
(12)
(3)
(41)
(67)
(5)
(2)
Capacitor Mounting
(10)
Capacitor Terminals
(9)
(1)
Dielectric Type
(8)
(2)
Capacitor Case / Package
(8)
(2)
Operating Temperature Min
(7)
(3)
Capacitance Tolerance
(6)
(1)
(1)
(2)
Humidity Rating
(4)
(4)
Product Range
(4)
(1)
(1)
(1)
(1)
(2)
Operating Temperature Max
(2)
(4)
(4)
Emballage
(10)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Humidity Rating | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
84M4990 RoHS | Each | 1+2,520 $ 10+1,740 $ 25+1,550 $ 50+1,380 $ 100+1,160 $ Plus de tarifs | Metallized PP | Axial Leaded | 0.047µF | ± 10% | 250V | 630V | Through Hole | PC Pin | - | - | 20.5mm | - | - | MPW Series | -55°C | 105°C | - | |||||
35M3672 RoHS | Each | 1+10,790 $ 10+7,590 $ 25+7,220 $ 50+6,850 $ 100+6,750 $ Plus de tarifs | Metallized PET | Axial Leaded | 10µF | ± 10% | 30V | 50V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 20.5mm | - | - | MWR Series | -40°C | 100°C | - | |||||
72K7369 RoHS | Each | 1+4,350 $ 25+3,110 $ 100+2,340 $ 250+2,170 $ 500+2,070 $ Plus de tarifs | Metallized PET | Axial Leaded | 0.47µF | ± 5% | - | 250V | Through Hole | PC Pin | GRADE I (Test Condition A) | - | 20.5mm | - | - | 150 Series | -55°C | 125°C | - | |||||
34H3149 RoHS | Each | 1+5,240 $ 25+3,980 $ 100+2,810 $ 250+2,620 $ 500+2,440 $ Plus de tarifs | Metallized PET | Axial Leaded | 0.1µF | ± 10% | - | 400V | Through Hole | PC Pin | GRADE I (Test Condition A) | - | 20.5mm | - | - | 150 Series | -55°C | 125°C | - | |||||
08C3147 RoHS | Each | 1+5,290 $ 10+3,160 $ 25+2,840 $ 50+2,510 $ 100+2,420 $ Plus de tarifs | Metallized PET | Axial Leaded | 1µF | ± 10% | - | 100V | Through Hole | PC Pin | GRADE I (Test Condition A) | - | 20.5mm | - | - | 150 Series | -55°C | 125°C | - | |||||
08C3143 RoHS | Each | 1+4,550 $ 10+3,580 $ 25+3,330 $ 50+3,080 $ 100+2,800 $ Plus de tarifs | Metallized PET | Axial Leaded | 0.1µF | ± 5% | - | 400V | Through Hole | PC Pin | GRADE I (Test Condition A) | - | 20.5mm | - | - | 150 Series | -55°C | 125°C | - | |||||
84M4814 RoHS | Each | 1+3,670 $ 25+2,480 $ 100+1,990 $ 250+1,920 $ 500+1,860 $ Plus de tarifs | Metallized PET | Axial Leaded | 3.3µF | ± 10% | 30V | 50V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 20.5mm | - | - | MWR Series | -40°C | 105°C | - | |||||
Each | 1+5,500 $ 25+4,060 $ 100+3,180 $ 250+2,840 $ 500+2,510 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 10% | 250V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 20.5mm | 26mm | 23mm | MKT468 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1250+10,050 $ 2500+8,810 $ 3750+7,290 $ 6250+6,540 $ 12500+6,410 $ Plus de tarifs | Metallized PET | Axial Leaded | 0.01µF | ± 20% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 20.5mm | - | - | A50 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 100+2,240 $ 200+2,210 $ 300+2,170 $ 500+2,140 $ 1000+2,070 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 3% | 223V | 630V | Through Hole | PC Pin | - | 17.5mm | 20.5mm | 13.5mm | 20.1mm | ECWF(L) Series | -40°C | 105°C | - | ||||||