0
0 articles0,00 $

General Purpose Film Capacitors :

11 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
74AC7101

RoHS

Each
700+2,100 $
1400+2,060 $
2100+2,020 $
3500+1,990 $
7000+1,950 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.3µF
± 3%
223V
630V
Through Hole
PC Pin
17.5mm
20.7mm
14.8mm
19.6mm
ECWH(C) Series
-40°C
105°C
99W1788

RoHS

Each
400+1,680 $
800+1,650 $
1200+1,620 $
2000+1,570 $
4000+1,550 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
450V
1.25kV
Through Hole
PC Pin
17.5mm
20.7mm
13.5mm
20.6mm
ECWH(C) Series
-40°C
85°C
74AC7098

RoHS

Each
700+1,890 $
1400+1,850 $
2100+1,790 $
3500+1,760 $
7000+1,720 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.27µF
± 3%
223V
630V
Through Hole
PC Pin
17.5mm
20.7mm
14mm
18.9mm
ECWH(C) Series
-40°C
105°C
74AC7095

RoHS

Each
1000+1,680 $
2000+1,570 $
3000+1,540 $
5000+1,510 $
10000+1,480 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.21µF
± 3%
223V
630V
Through Hole
PC Pin
17.5mm
20.7mm
12.4mm
17.2mm
ECWH(C) Series
-40°C
105°C
74AC7100

RoHS

Each
700+1,620 $
1400+1,610 $
2100+1,580 $
3500+1,570 $
7000+1,550 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.28µF
± 3%
223V
630V
Through Hole
PC Pin
17.5mm
20.7mm
14.3mm
19.1mm
ECWH(C) Series
-40°C
105°C
74AC7085

RoHS

Each
600+1,960 $
1200+1,790 $
1800+1,750 $
3000+1,710 $
6000+1,640 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
450V
1.25kV
Through Hole
PC Pin
17.5mm
20.7mm
14.9mm
21.9mm
ECWH(C) Series
-40°C
105°C
74AC7097

RoHS

Each
700+1,890 $
1400+1,850 $
2100+1,790 $
3500+1,750 $
7000+1,710 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.24µF
± 3%
223V
630V
Through Hole
PC Pin
17.5mm
20.7mm
13.2mm
18.1mm
ECWH(C) Series
-40°C
105°C
74AC7094

RoHS

Each
1000+1,620 $
2000+1,600 $
3000+1,580 $
5000+1,550 $
10000+1,530 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.21µF
± 3%
223V
630V
Through Hole
PC Pin
17.5mm
20.7mm
12.4mm
17.2mm
ECWH(C) Series
-40°C
105°C
74AC7102

RoHS

Each
700+2,210 $
1400+2,180 $
2100+2,140 $
3500+2,100 $
7000+2,040 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.32µF
± 3%
223V
630V
Through Hole
PC Pin
17.5mm
20.7mm
14.5mm
20.9mm
ECWH(C) Series
-40°C
105°C
74AC7086

RoHS

Each
700+1,430 $
1400+1,410 $
2100+1,390 $
3500+1,370 $
7000+1,350 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.08µF
± 5%
450V
1.25kV
Through Hole
PC Pin
17.5mm
20.7mm
12mm
19mm
ECWH(C) Series
-40°C
105°C
49W4136

RoHS

Each
700+2,240 $
1400+2,210 $
2100+2,170 $
3500+2,130 $
7000+2,070 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.33µF
± 3%
223V
630V
Through Hole
PC Pin
10mm
20.7mm
14.7mm
21.1mm
ECWH(C) Series
-40°C
105°C
1-11 sur 11 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK