0
0 articles0,00 $

General Purpose Film Capacitors :

9 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
66K2134

RoHS

Each
1+3,000 $
10+2,090 $
25+1,890 $
50+1,690 $
100+1,480 $
Plus de tarifs
Film / Foil PET
Radial Box - 2 Pin
0.1µF
± 10%
-
200V
Through Hole
PC Pin
17mm
20.8mm
9mm
15.4mm
DMT Series
-55°C
125°C
49W1178

RoHS

Each
1+4,510 $
25+3,150 $
100+2,670 $
250+2,480 $
500+2,230 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
3.9µF
± 5%
125V
250V
Through Hole
PC Pin
17.5mm
20.8mm
10.8mm
19.8mm
ECQE(B) Series
-40°C
105°C
49W1032

RoHS

Each
1000+0,976 $
2000+0,928 $
3000+0,917 $
5000+0,904 $
10000+0,886 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
125V
250V
Through Hole
PC Pin
17.5mm
20.8mm
8.4mm
15.6mm
ECQE(B) Series
-40°C
105°C
49W1232

RoHS

Each
1000+2,250 $
2000+2,170 $
3000+2,130 $
5000+2,090 $
10000+2,040 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
4.7µF
± 10%
125V
250V
Through Hole
PC Pin
17.5mm
20.8mm
11.9mm
21mm
ECQE(B) Series
-40°C
105°C
49W1027

RoHS

Each
1000+1,080 $
2000+1,020 $
3000+1,010 $
5000+0,994 $
10000+0,974 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
2.2µF
± 5%
125V
250V
Through Hole
PC Pin
17.5mm
20.8mm
8.4mm
15.6mm
ECQE(B) Series
-40°C
105°C
49W1133

RoHS

Each
1000+1,300 $
2000+1,250 $
3000+1,230 $
5000+1,220 $
10000+1,210 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
3.3µF
± 10%
125V
250V
Through Hole
PC Pin
17.5mm
20.8mm
10.5mm
17.9mm
ECQE(B) Series
-40°C
105°C
49W1227

RoHS

Each
1000+2,090 $
2000+2,000 $
3000+1,960 $
5000+1,920 $
10000+1,880 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
4.7µF
± 5%
125V
250V
Through Hole
PC Pin
17.5mm
20.8mm
11.9mm
21mm
ECQE(B) Series
-40°C
105°C
49W1128

RoHS

Each
1000+1,440 $
2000+1,370 $
3000+1,350 $
5000+1,340 $
10000+1,330 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
3.3µF
± 5%
125V
250V
Through Hole
PC Pin
17.5mm
20.8mm
10.5mm
17.9mm
ECQE(B) Series
-40°C
105°C
49W1079

RoHS

Each
1000+1,210 $
2000+1,140 $
3000+1,130 $
5000+1,110 $
10000+1,090 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
2.7µF
± 5%
125V
250V
Through Hole
PC Pin
17.5mm
20.8mm
9.3mm
16.7mm
ECQE(B) Series
-40°C
105°C
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK