General Purpose Film Capacitors :
15 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(15)
Product Length
=25.3mm
1
(5)
(24)
(12)
(3)
(41)
(67)
(5)
(2)
Dielectric Type
(15)
Capacitor Case / Package
(15)
Capacitor Mounting
(15)
Product Range
(15)
Operating Temperature Min
(15)
Operating Temperature Max
(15)
Lead Spacing
(1)
(14)
Voltage(AC)
(13)
(2)
Voltage(DC)
(13)
(2)
Emballage
(15)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+1,620 $ 10+1,080 $ 25+1,000 $ 50+0,934 $ 100+0,862 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | 84V | 450V | Through Hole | PC Pin | 22.5mm | 25.3mm | 9.8mm | 14.6mm | ECWFD Series | -40°C | 110°C | ||||||
Each | 1+2,530 $ 10+1,740 $ 25+1,620 $ 50+1,500 $ 100+1,230 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | 84V | 450V | Through Hole | PC Pin | 22.5mm | 25.3mm | 10.7mm | 15.4mm | ECWFD Series | -40°C | 110°C | ||||||
Each | 1+2,160 $ 10+1,350 $ 25+1,290 $ 50+1,220 $ 100+1,160 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | 84V | 450V | Through Hole | PC Pin | 22.5mm | 25.3mm | 9.8mm | 14.6mm | ECWFD Series | -40°C | 110°C | ||||||
Each | 1+5,080 $ 10+3,880 $ 25+3,650 $ 50+3,420 $ 100+3,050 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | 141V | 630V | Through Hole | Radial Leaded | 22.5mm | 25.3mm | 18.3mm | 23.9mm | ECWFD Series | -40°C | 110°C | ||||||
Each | 1+2,740 $ 10+1,900 $ 25+1,740 $ 50+1,570 $ 100+1,460 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | 84V | 450V | Through Hole | Radial Leaded | 22.5mm | 25.3mm | 11.7mm | 16.4mm | ECWFD Series | -40°C | 110°C | ||||||
47AC4581 RoHS | Each | 1+1,630 $ 10+1,300 $ 25+1,210 $ 50+1,110 $ 100+1,010 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | 84V | 450V | Through Hole | Radial Leaded | 22.5mm | 25.3mm | 9.8mm | 14.6mm | ECWFD Series | -40°C | 110°C | |||||
Each | 1+2,030 $ 10+1,120 $ 25+1,080 $ 50+1,040 $ 100+1,000 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | 141V | 630V | Through Hole | Radial Leaded | 22.5mm | 25.3mm | 8.4mm | 13.5mm | ECWFD Series | -40°C | 110°C | ||||||
Each | 1+2,550 $ 10+1,810 $ 25+1,690 $ 50+1,570 $ 100+1,380 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | 84V | 450V | Through Hole | Radial Leaded | 22.5mm | 25.3mm | 10.7mm | 15.4mm | ECWFD Series | -40°C | 110°C | ||||||
Each | 400+0,895 $ 800+0,881 $ 1200+0,867 $ 2000+0,854 $ 4000+0,840 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | 84V | 450V | Through Hole | PC Pin | 22.5mm | 25.3mm | 9.8mm | 14.6mm | ECWFD Series | -40°C | 110°C | ||||||
Each | 300+1,090 $ 600+1,060 $ 900+1,040 $ 1500+1,020 $ 3000+1,010 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | 84V | 450V | Through Hole | PC Pin | 22.5mm | 25.3mm | 11.7mm | 16.4mm | ECWFD Series | -40°C | 110°C | ||||||
Each | 400+1,060 $ 800+1,050 $ 1200+1,040 $ 2000+1,020 $ 4000+0,998 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 10% | 84V | 450V | Through Hole | PC Pin | 22.5mm | 25.3mm | 10.7mm | 15.4mm | ECWFD Series | -40°C | 110°C | ||||||
Each | 500+0,900 $ 1000+0,809 $ 1500+0,790 $ 2500+0,769 $ 5000+0,749 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 10% | 84V | 450V | Through Hole | PC Pin | 22.5mm | 25.3mm | 9mm | 13.7mm | ECWFD Series | -40°C | 110°C | ||||||
Each | 500+0,990 $ 1000+0,890 $ 1500+0,872 $ 2500+0,855 $ 5000+0,837 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | 84V | 450V | Through Hole | PC Pin | 22.5mm | 25.3mm | 9mm | 13.7mm | ECWFD Series | -40°C | 110°C | ||||||
Each | 1000+0,773 $ 2000+0,753 $ 3000+0,732 $ 5000+0,706 $ 10000+0,692 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 10% | 84V | 450V | Through Hole | PC Pin | 22.5mm | 25.3mm | 9mm | 13.7mm | ECWFD Series | -40°C | 110°C | ||||||
Each | 1000+1,120 $ 2000+1,060 $ 3000+1,050 $ 5000+1,030 $ 10000+1,010 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | 84V | 450V | Through Hole | PC Pin | 15mm | 25.3mm | 10.7mm | 15.4mm | ECWFD Series | -40°C | 110°C | ||||||