0
0 articles0,00 $

General Purpose Film Capacitors :

74 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
28M9255

RoHS

Date/Lot Code

Each
1+4,440 $
10+3,310 $
25+2,800 $
50+2,290 $
100+2,140 $
Plus de tarifs
Metallized PET
Axial Leaded
3.3µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
26.5mm
-
-
MKT1813 Series
-55°C
100°C
-
04M4381

RoHS

Date/Lot Code

Each
1+4,360 $
25+3,140 $
100+2,510 $
250+2,390 $
500+2,260 $
Plus de tarifs
Metallized PET
Axial Leaded
0.22µF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
26.5mm
-
-
MKT1813 Series
-55°C
100°C
-
57AC2619

RoHS

Date/Lot Code

Each
1+3,640 $
25+2,600 $
100+2,170 $
250+2,090 $
500+2,000 $
Plus de tarifs
Metallized PET
Axial Leaded
0.22µF
± 10%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
26.5mm
-
-
MKT1813 Series
-55°C
100°C
-
50AJ9715

RoHS

Date/Lot Code

Each
1+4,260 $
25+3,100 $
100+2,580 $
250+2,470 $
500+2,340 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
160V
450V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
13mm
22mm
R71H Series
-55°C
125°C
AEC-Q200
78Y8464

RoHS

Each
1+3,310 $
10+3,240 $
25+3,180 $
50+3,110 $
100+3,040 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
250V
560V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
8.5mm
17mm
R75L Series
-55°C
105°C
-
57AC2623

RoHS

Each
1+4,430 $
10+3,170 $
25+2,910 $
50+2,660 $
100+2,500 $
Plus de tarifs
Metallized PET
Axial Leaded
0.47µF
± 10%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
26.5mm
-
-
MKT1813 Series
-55°C
100°C
-
50AJ9691

RoHS

Date/Lot Code

Each
1+4,000 $
25+2,930 $
100+2,260 $
250+2,170 $
500+2,090 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
13mm
22mm
R71H Series
-55°C
125°C
AEC-Q200
91AC3421

RoHS

Date/Lot Code

Each
1+5,300 $
10+3,850 $
25+3,610 $
50+3,370 $
100+3,100 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26.5mm
8.5mm
17mm
R60 Series
-55°C
105°C
AEC-Q200
68AH9988

RoHS

Each
1+2,680 $
10+1,600 $
25+1,550 $
50+1,480 $
100+1,420 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 10%
700V
6kV
Through Hole
PC Pin
-
22.5mm
26.5mm
10.5mm
20.5mm
FKP1 Series
-55°C
100°C
AEC-Q200
81K6396

RoHS

Each
1+5,500 $
10+4,970 $
25+4,660 $
50+4,360 $
100+3,960 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.22µF
± 5%
-
630V
Through Hole
PC Pin
GRADE I (Test Condition A)
22.5mm
26.5mm
8.5mm
17mm
160 Series
-55°C
125°C
-
78Y8463

RoHS

Each
1+1,510 $
10+1,110 $
25+1,000 $
50+0,897 $
100+0,784 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
250V
560V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
7mm
16mm
R75L Series
-55°C
105°C
-
50AJ9714

RoHS

Date/Lot Code

Each
1+3,280 $
25+2,330 $
100+1,690 $
250+1,660 $
500+1,650 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
160V
450V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
10mm
18.5mm
R71H Series
-55°C
125°C
AEC-Q200
50AJ9701

RoHS

Date/Lot Code

Each
1+4,220 $
25+3,040 $
100+2,410 $
250+2,300 $
500+2,200 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
200V
520V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
13mm
22mm
R71H Series
-55°C
125°C
AEC-Q200
50AJ9700

RoHS

Date/Lot Code

Each
1+3,000 $
10+2,130 $
25+2,100 $
50+2,060 $
100+1,780 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
200V
520V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
10mm
18.5mm
R71H Series
-55°C
125°C
AEC-Q200
82AH6705

RoHS

Each
5+2,730 $
25+2,440 $
100+2,100 $
250+1,920 $
500+1,800 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
3.3µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
6mm
15mm
B32523 Series
-55°C
125°C
AEC-Q200
26M1664

RoHS

Each
1+6,800 $
10+5,070 $
25+4,730 $
50+4,390 $
100+4,170 $
Plus de tarifs
Metallized PET
Axial Leaded
4.7µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
26.5mm
-
-
MKT1813 Series
-55°C
100°C
-
41Y9911

RoHS

Each
5+1,830 $
10+1,260 $
25+1,150 $
50+1,040 $
100+0,968 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
6mm
15mm
B32523 Series
-55°C
125°C
AEC-Q200
82AH6709

RoHS

Date/Lot Code

Each
5+2,020 $
10+1,140 $
25+1,110 $
50+1,090 $
100+1,060 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 5%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
7mm
16mm
B32523 Series
-55°C
125°C
AEC-Q200
69AH2114

RoHS

Each
1+5,670 $
25+4,060 $
100+3,080 $
250+3,020 $
500+2,970 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 20%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
8.5mm
17mm
R60 Series
-55°C
105°C
AEC-Q200
01M7064

RoHS

Each
1+2,370 $
10+1,660 $
25+1,510 $
50+1,360 $
100+1,270 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
10.5mm
16.5mm
B32523 Series
-55°C
125°C
AEC-Q200
58Y5288

RoHS

Date/Lot Code

Each
10+1,870 $
25+1,760 $
50+1,630 $
100+1,460 $
500+1,270 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
275V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
11mm
20mm
R71 Series
-55°C
105°C
-
48AC3177

RoHS

Each
10+1,530 $
50+1,520 $
100+1,510 $
500+1,200 $
1000+1,180 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
275V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26.5mm
11mm
20mm
R71 Series
-55°C
105°C
-
82AH6707

RoHS

Each
5+1,960 $
10+1,760 $
25+1,520 $
50+1,390 $
100+1,300 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
10.5mm
16.5mm
B32523 Series
-55°C
125°C
AEC-Q200
69AH1113

RoHS

Each
1+3,580 $
25+3,210 $
100+3,000 $
250+2,810 $
500+2,610 $
Plus de tarifs
Metallized PET
Axial Leaded
3.3µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
26.5mm
-
-
MKT1813 Series
-55°C
100°C
-
96K7445

RoHS

Each
5+3,690 $
25+2,680 $
100+2,160 $
250+2,090 $
500+2,000 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
4.7µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26.5mm
8.5mm
16mm
B32523 Series
-55°C
125°C
AEC-Q200
1-25 sur 74 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK