0
0 articles0,00 $

General Purpose Film Capacitors :

138 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
03J8600

RoHS

Date/Lot Code

Each
1+2,870 $
25+1,950 $
100+1,460 $
250+1,360 $
500+1,260 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
160V
250V
Through Hole
Radial Leaded
-
22.5mm
26mm
8mm
20mm
MKT368 Series
-55°C
105°C
-
90AC8027

RoHS

Each
1+6,010 $
10+4,460 $
25+4,160 $
50+3,850 $
100+3,420 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
1kV
3kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
9mm
18.5mm
PHE450/F450 Series
-55°C
105°C
-
47AC4514

RoHS

Each
1+5,720 $
10+4,150 $
25+3,950 $
50+3,730 $
100+3,660 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
10µF
± 5%
63V
100V
Through Hole
Radial Leaded
-
22.5mm
26mm
11.5mm
21mm
ECQE(F) Series
-40°C
105°C
-
66K2050

RoHS

Date/Lot Code

Each
1+6,160 $
10+4,360 $
25+4,160 $
50+3,950 $
100+3,590 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
-
630V
Through Hole
PC Pin
-
23mm
26mm
10mm
20mm
DME Series
-55°C
125°C
-
49W1909

RoHS

Date/Lot Code

Each
1+1,730 $
10+1,220 $
25+1,210 $
50+1,200 $
100+1,190 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.56µF
± 5%
250V
630V
Through Hole
PC Pin
-
22.5mm
26mm
10mm
20mm
ECQE(F) Series
-40°C
105°C
-
33AH7194

RoHS

Date/Lot Code

Each
1+1,000 $
10+0,493 $
25+0,477 $
50+0,462 $
100+0,446 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
141V
630V
Through Hole
PC Pin
-
22.5mm
26mm
6mm
13mm
ECWFE Series
-40°C
105°C
-
66K2037

RoHS

Date/Lot Code

Each
1+6,390 $
10+4,880 $
25+4,560 $
50+4,220 $
100+3,780 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
-
400V
Through Hole
PC Pin
-
23mm
26mm
8.5mm
20mm
DME Series
-55°C
125°C
-
66K2049

RoHS

Each
1+4,660 $
10+4,220 $
25+3,960 $
50+3,690 $
100+3,370 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.39µF
± 10%
-
630V
Through Hole
PC Pin
-
23mm
26mm
8.5mm
19.4mm
DME Series
-55°C
125°C
-
49W1637

RoHS

Date/Lot Code

Each
1+1,460 $
10+0,788 $
25+0,768 $
50+0,748 $
100+0,728 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.68µF
± 10%
200V
400V
Through Hole
PC Pin
-
22.5mm
26mm
7mm
16.5mm
ECQE(F) Series
-40°C
105°C
-
49W1234

RoHS

Date/Lot Code

Each
1+2,240 $
10+1,290 $
25+1,270 $
50+1,240 $
100+1,210 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
4.7µF
± 10%
150V
250V
Through Hole
PC Pin
-
22.5mm
26mm
12mm
21.5mm
ECQE(F) Series
-40°C
105°C
-
49W1830

RoHS

Date/Lot Code

Each
1+1,860 $
10+1,030 $
25+1,010 $
50+0,984 $
100+0,960 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.27µF
± 5%
250V
630V
Through Hole
PC Pin
-
22.5mm
26mm
7mm
16.5mm
ECQE(F) Series
-40°C
105°C
-
49W1424

RoHS

Date/Lot Code

Each
1+3,520 $
25+2,780 $
100+2,370 $
250+2,290 $
500+2,200 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
1.2µF
± 5%
200V
400V
Through Hole
PC Pin
-
22.5mm
26mm
9.5mm
18.9mm
ECQE(F) Series
-40°C
105°C
-
49W2494

RoHS

Date/Lot Code

Each
1+2,750 $
10+1,960 $
25+1,790 $
50+1,620 $
100+1,520 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
141V
630V
Through Hole
PC Pin
GRADE II (Test Condition B)
22.5mm
26mm
14.8mm
19.8mm
ECWF(A) Series
-40°C
105°C
-
73K6363

RoHS

Each
1+3,120 $
10+2,220 $
25+2,040 $
50+1,860 $
100+1,730 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
4.7µF
± 10%
160V
250V
Through Hole
PC Pin
-
22.5mm
26mm
12mm
21.5mm
MMR Series
-40°C
105°C
-
33AH7202

RoHS

Date/Lot Code

Each
1+1,060 $
10+0,503 $
25+0,490 $
50+0,476 $
100+0,463 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
141V
630V
Through Hole
PC Pin
-
22.5mm
26mm
6mm
13mm
ECWFE Series
-40°C
105°C
-
49W0753

RoHS

Each
1+4,670 $
10+3,290 $
25+3,140 $
50+2,980 $
100+2,830 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
8.2µF
± 5%
63V
100V
Through Hole
PC Pin
-
22.5mm
26mm
10mm
20mm
ECQE(F) Series
-40°C
105°C
-
33AH7218

RoHS

Date/Lot Code

Each
1+1,150 $
10+0,568 $
25+0,551 $
50+0,534 $
100+0,517 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
141V
630V
Through Hole
PC Pin
-
22.5mm
26mm
7mm
14mm
ECWFE Series
-40°C
105°C
-
84M4102

RoHS

Date/Lot Code

Each
1+2,060 $
10+1,150 $
25+1,080 $
50+1,020 $
100+0,947 $
Plus de tarifs
Metallized PP
-
1µF
± 10%
200V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
12mm
16mm
MPR Series
-55°C
105°C
-
49W2535

RoHS

Date/Lot Code

Each
1+1,800 $
10+0,765 $
25+0,760 $
50+0,740 $
100+0,720 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
141V
630V
Through Hole
PC Pin
GRADE II (Test Condition B)
22.5mm
26mm
10.1mm
15.3mm
ECWF(A) Series
-40°C
105°C
-
49W0691

RoHS

Date/Lot Code

Each
1+4,250 $
10+2,930 $
25+2,870 $
50+2,800 $
100+2,710 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
5.6µF
± 5%
63V
100V
Through Hole
PC Pin
-
22.5mm
26mm
8.3mm
17.5mm
ECQE(F) Series
-40°C
105°C
-
49W1618

RoHS

Date/Lot Code

Each
1+2,030 $
10+1,150 $
25+1,130 $
50+1,100 $
100+1,080 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.56µF
± 5%
200V
400V
Through Hole
PC Pin
-
22.5mm
26mm
6.5mm
16mm
ECQE(F) Series
-40°C
105°C
-
66K1954

RoHS

Date/Lot Code

Each
1+14,850 $
25+11,220 $
100+9,840 $
250+9,780 $
500+9,730 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
10µF
± 10%
-
100V
Through Hole
PC Pin
-
22.5mm
26mm
11.5mm
22.5mm
DME Series
-55°C
125°C
-
66K2008

RoHS

Each
1+8,150 $
10+6,190 $
25+5,810 $
50+5,410 $
100+4,960 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
3.3µF
± 10%
-
250V
Through Hole
PC Pin
-
23mm
26mm
10.5mm
20.5mm
DME Series
-55°C
125°C
-
83Y7535

RoHS

Date/Lot Code

Each
1+2,130 $
10+1,210 $
25+1,150 $
50+1,090 $
100+1,030 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
141V
630V
Through Hole
PC Pin
-
22.5mm
26mm
12mm
19mm
ECWFE Series
-40°C
105°C
-
84M5038

RoHS

Date/Lot Code

Each
1+2,980 $
10+2,100 $
25+1,930 $
50+1,760 $
100+1,650 $
Plus de tarifs
Metallized PP
Radial Leaded
4.7µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26mm
7.5mm
17mm
MMR Series
-40°C
105°C
-
1-25 sur 138 articles
sur 6 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK