General Purpose Film Capacitors :
9 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(9)
Product Length
=34mm
1
(5)
(24)
(12)
(3)
(41)
(67)
(5)
(2)
Capacitance Tolerance
(9)
Capacitor Mounting
(9)
Capacitor Case / Package
(8)
Capacitor Terminals
(1)
(8)
Dielectric Type
(2)
(7)
Humidity Rating
(7)
Operating Temperature Max
(3)
(6)
Voltage(AC)
(2)
(1)
(5)
(1)
Operating Temperature Min
(4)
(5)
Emballage
(9)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Humidity Rating | Product Length | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30K6579 RoHS | Each | 1+5,940 $ 10+4,000 $ 25+3,810 $ 50+3,600 $ 100+3,360 $ Plus de tarifs | Metallized PP | Axial Leaded | 1µF | ± 10% | 330V | 600V | Through Hole | PC Pin | GRADE II (Test Condition A) | 34mm | PHC Series | -40°C | 100°C | |||||
30K6776 RoHS | Each | 1+10,640 $ 25+8,190 $ 100+6,520 $ 250+6,260 $ 500+6,170 $ Plus de tarifs | Metallized PP | Axial Leaded | 5µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 34mm | PHC Series | -40°C | 100°C | |||||
46M4748 RoHS | Each | 1+4,580 $ 25+3,400 $ 100+2,660 $ 250+2,590 $ 500+2,310 $ Plus de tarifs | Metallized PP | Axial Leaded | 0.47µF | ± 10% | 250V | 630V | Through Hole | PC Pin | - | 34mm | MPW Series | -55°C | 105°C | |||||
84M4521 RoHS | Each | 1+3,530 $ 25+2,490 $ 100+1,880 $ 250+1,810 $ 500+1,720 $ Plus de tarifs | Metallized PP | Axial Leaded | 0.22µF | ± 10% | 250V | 630V | Through Hole | PC Pin | - | 34mm | MPW Series | -55°C | 105°C | |||||
84M4557 RoHS | Each | 1+4,400 $ 25+3,150 $ 100+2,460 $ 250+2,300 $ 500+2,060 $ Plus de tarifs | Metallized PET | - | 2.2µF | ± 10% | 160V | 250V | Through Hole | Axial Leaded | GRADE II (Test Condition A) | 34mm | MWR Series | -40°C | 105°C | |||||
84M5011 RoHS | Each | 1+4,970 $ 10+3,650 $ 25+3,370 $ 50+3,090 $ 100+2,940 $ Plus de tarifs | Metallized PET | Axial Leaded | 0.47µF | ± 10% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 34mm | MWR Series | -40°C | 105°C | |||||
47M1404 RoHS | Each | 1+5,610 $ 10+4,090 $ 25+3,680 $ 50+3,260 $ 100+3,040 $ Plus de tarifs | Metallized PP | Axial Leaded | 0.68µF | ± 10% | 250V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 34mm | MPW Series | -55°C | 105°C | |||||
84M4104 RoHS | Each | 1+5,460 $ 10+3,980 $ 25+3,610 $ 50+3,230 $ 100+3,020 $ Plus de tarifs | Metallized PP | Axial Leaded | 1µF | ± 10% | 220V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 34mm | MPW Series | -55°C | 105°C | |||||
30K6578 RoHS | Each | 500+3,040 $ 1000+2,940 $ 1500+2,900 $ 2500+2,840 $ 5000+2,770 $ Plus de tarifs | Metallized PP | Axial Leaded | 1µF | ± 10% | 250V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 34mm | PHC Series | -40°C | 100°C | |||||