0
0 articles0,00 $

General Purpose Film Capacitors :

19 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
91AC3816

RoHS

Date/Lot Code

Each
1+45,800 $
5+41,390 $
10+36,980 $
25+34,580 $
100+32,160 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
100µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41.5mm
20mm
40mm
R60 Series
-55°C
105°C
AEC-Q200
57AC2630

RoHS

Each
1+10,140 $
10+7,780 $
25+7,310 $
50+6,830 $
100+6,550 $
Plus de tarifs
Metallized PET
Axial Leaded
4.7µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
41.5mm
-
-
MKT1813 Series
-55°C
100°C
-
42AC9881

RoHS

Each
1+24,370 $
25+21,640 $
100+18,370 $
250+16,740 $
500+15,650 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
22µF
± 10%
160V
250V
Through Hole
PC Pin
-
37.5mm
41.5mm
24mm
19mm
B32526 Series
-55°C
125°C
AEC-Q200
82AH6718

RoHS

Each
1+10,370 $
25+9,030 $
100+7,990 $
250+7,920 $
500+7,840 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
5.6µF
± 10%
200V
400V
Through Hole
PC Pin
-
37.5mm
41.5mm
24mm
15mm
B32526 Series
-55°C
125°C
AEC-Q200
82AH6716

RoHS

Each
1+46,970 $
5+43,200 $
10+39,420 $
25+37,910 $
100+36,390 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
82µF
± 10%
40V
63V
Through Hole
PC Pin
-
37.5mm
41.5mm
24mm
19mm
B32526 Series
-55°C
125°C
AEC-Q200
14AC3396

RoHS

Each
1+35,090 $
5+32,250 $
10+29,410 $
25+29,280 $
100+29,140 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
68µF
± 10%
160V
250V
Through Hole
PC Pin
-
37.5mm
41.5mm
28mm
42.5mm
B32526 Series
-55°C
125°C
AEC-Q200
82AH6717

RoHS

Each
1+20,090 $
25+17,860 $
100+15,180 $
250+13,830 $
500+12,940 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
15µF
± 10%
160V
250V
Through Hole
PC Pin
-
37.5mm
41.5mm
24mm
15mm
B32526 Series
-55°C
125°C
AEC-Q200
68AH9991

RoHS

Each
1+27,850 $
5+24,620 $
10+21,400 $
25+21,040 $
100+20,690 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
700V
6kV
Through Hole
PC Pin
-
37.5mm
41.5mm
35mm
50mm
FKP1 Series
-55°C
100°C
AEC-Q200
26M1662

RoHS

Date/Lot Code

Each
1+10,490 $
10+9,430 $
25+9,230 $
50+9,030 $
100+8,040 $
Plus de tarifs
Metallized PET
Axial Leaded
2.2µF
± 10%
200V
400V
Through Hole
Axial Leaded
GRADE II (Test Condition A)
-
41.5mm
-
-
MKT1813 Series
-55°C
100°C
-
82AH6719

RoHS

Each
1+12,270 $
25+10,990 $
100+9,460 $
250+8,690 $
500+8,180 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
8.2µF
± 10%
200V
400V
Through Hole
PC Pin
-
37.5mm
41.5mm
24mm
19mm
B32526 Series
-55°C
125°C
AEC-Q200
46T6621

RoHS

Each
1+9,630 $
10+7,130 $
25+6,960 $
50+6,770 $
100+6,230 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
600V
1.25kV
Through Hole
PC Pin
-
37.5mm
41.5mm
19mm
32mm
FKP1 Series
-55°C
100°C
AEC-Q200
92AH4550

RoHS

Each
1+5,920 $
10+5,280 $
25+4,530 $
50+4,150 $
100+3,890 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
600V
1.25kV
Through Hole
PC Pin
-
37.5mm
41.5mm
15mm
26mm
FKP1 Series
-55°C
100°C
AEC-Q200
06M4956

RoHS

Each
1+12,960 $
10+10,620 $
25+10,270 $
50+9,900 $
100+7,480 $
Plus de tarifs
Metallized PET
Axial Leaded
6.8µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
41.5mm
-
-
MKT1813 Series
-55°C
100°C
-
26M1665

RoHS

Date/Lot Code

Each
1+10,030 $
10+8,950 $
25+7,630 $
50+6,970 $
100+6,550 $
Plus de tarifs
Metallized PET
Axial Leaded
4.7µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
41.5mm
-
-
MKT1813 Series
-55°C
100°C
-
69AH1114

RoHS

Each
1+14,980 $
10+11,460 $
25+11,200 $
50+10,950 $
100+10,110 $
Plus de tarifs
Metallized PET
Axial Leaded
6.8µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
41.5mm
-
-
MKT1813 Series
-55°C
100°C
-
16AM9204

RoHS

Date/Lot Code

Each
1+6,250 $
10+4,520 $
25+4,170 $
50+3,820 $
100+3,310 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
700V
2kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41.5mm
13mm
24mm
R76 Series
-55°C
110°C
-
11AN6295

RoHS

Each
1+12,620 $
25+10,380 $
100+8,530 $
250+8,460 $
500+8,390 $
Plus de tarifs
Metallized PET
-
10µF
± 5%
160V
250V
Through Hole
Axial Leaded
GRADE II (Test Condition A)
-
41.5mm
-
-
MKT1813 Series
-55°C
100°C
-
68AH9990

RoHS

Each
1+7,140 $
10+5,410 $
25+5,070 $
50+4,710 $
100+4,370 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
700V
6kV
Through Hole
PC Pin
-
37.5mm
41.5mm
17mm
29mm
FKP1 Series
-55°C
100°C
AEC-Q200
92AH4556

RoHS

Each
1+6,970 $
10+5,520 $
25+5,280 $
50+5,030 $
100+4,620 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 10%
700V
2kV
Through Hole
PC Pin
-
37.5mm
41.5mm
17mm
29mm
FKP1 Series
-55°C
100°C
AEC-Q200
1-19 sur 19 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK