General Purpose Film Capacitors :
41 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(9)
(15)
(17)
Product Length
=6.5mm
1
(4)
(20)
(8)
(2)
(35)
(60)
(4)
(2)
Dielectric Type
(16)
(24)
(1)
Capacitor Case / Package
(41)
Capacitance
(2)
(2)
(2)
(2)
(3)
(3)
(4)
(3)
Capacitance Tolerance
(29)
(12)
Voltage(AC)
(19)
(5)
(7)
(8)
(2)
Voltage(DC)
(19)
(5)
(7)
(10)
Capacitor Mounting
(41)
Capacitor Terminals
(23)
(18)
Humidity Rating
(32)
Emballage
(41)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Humidity Rating | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+0,459 $ 10+0,241 $ 25+0,199 $ 50+0,156 $ 100+0,107 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 6.5mm | MCPBSFC Series | -55°C | 85°C | - | ||||||
Each | 1+0,297 $ 10+0,176 $ 25+0,148 $ 50+0,121 $ 100+0,098 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 6.5mm | MCPBSFC Series | -55°C | 85°C | - | ||||||
Each | 1+0,703 $ 10+0,473 $ 100+0,395 $ 500+0,314 $ 1000+0,264 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 7.5mm | MCPBSFC Series | -55°C | 85°C | - | ||||||
Each | 1+0,528 $ 10+0,278 $ 25+0,229 $ 50+0,180 $ 100+0,124 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.022µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 6.5mm | MCPBSFC Series | -55°C | 85°C | - | ||||||
Each | 1+0,487 $ 10+0,288 $ 25+0,243 $ 50+0,197 $ 100+0,159 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 6.5mm | MCPBSFC Series | -55°C | 85°C | - | ||||||
Each | 1+0,264 $ 10+0,139 $ 25+0,115 $ 50+0,091 $ 100+0,062 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 6.5mm | MCPBSFC Series | -55°C | 85°C | - | ||||||
Each | 1+4,090 $ 25+2,950 $ 100+2,360 $ 250+2,240 $ 500+2,120 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 6800pF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 6.5mm | 7.2mm | 6.5mm | MKT470 Series | -55°C | 125°C | - | ||||||
Each | 1+1,730 $ 10+1,230 $ 25+1,130 $ 50+1,030 $ 100+0,927 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 6800pF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 6.5mm | 7.2mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+3,310 $ 25+2,770 $ 100+2,340 $ 250+2,230 $ 500+2,120 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 2200pF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 6.5mm | 7.2mm | 6.5mm | MKT470 Series | -55°C | 125°C | - | ||||||
Each | 5+0,399 $ 10+0,244 $ 25+0,214 $ 50+0,183 $ 100+0,165 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 6.5mm | 7.2mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+0,192 $ 25+0,185 $ 50+0,179 $ 100+0,172 $ 500+0,141 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.033µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 6.5mm | 7.2mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 5+1,530 $ 10+0,826 $ 25+0,805 $ 50+0,785 $ 100+0,764 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 4700pF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 6.5mm | 7.2mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 5+1,090 $ 10+0,562 $ 25+0,547 $ 50+0,531 $ 100+0,515 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 6.5mm | 7.2mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 5+0,430 $ 10+0,260 $ 25+0,222 $ 50+0,183 $ 100+0,151 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 6.5mm | MCPBSFC Series | -55°C | 85°C | - | ||||||
Each | 10+0,192 $ 25+0,186 $ 50+0,180 $ 100+0,175 $ 500+0,169 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.015µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 6.5mm | 7.2mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+0,192 $ 25+0,186 $ 50+0,179 $ 100+0,173 $ 500+0,141 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 6800pF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 6.5mm | 7.2mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 5+0,909 $ 10+0,625 $ 100+0,527 $ 500+0,426 $ 1000+0,365 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 7.5mm | MCPBSFC Series | -55°C | 85°C | - | ||||||
Each | 5+1,530 $ 10+0,826 $ 25+0,805 $ 50+0,785 $ 100+0,764 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 1500pF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 6.5mm | 7.2mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+0,307 $ 25+0,271 $ 50+0,236 $ 100+0,213 $ 500+0,176 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 6.5mm | 7.2mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
26M6581 RoHS | Each | 5+3,750 $ 25+2,670 $ 100+2,120 $ 250+2,000 $ 500+1,890 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 1500pF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 6.5mm | 7.2mm | 6.5mm | MKT470 Series | -55°C | 125°C | - | |||||
Each | 5+3,990 $ 25+2,870 $ 100+2,270 $ 250+2,160 $ 500+2,040 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 4700pF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 6.5mm | 7.2mm | 6.5mm | MKT470 Series | -55°C | 125°C | - | ||||||
Each | 10+0,307 $ 25+0,271 $ 50+0,236 $ 100+0,213 $ 500+0,176 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 6.5mm | 7.2mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 5+2,880 $ 10+2,070 $ 25+1,950 $ 50+1,800 $ 100+1,600 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.033µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 6.5mm | 7.2mm | 6.5mm | MKT470 Series | -55°C | 125°C | - | ||||||
Each | 10+0,192 $ 25+0,185 $ 50+0,179 $ 100+0,172 $ 500+0,141 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.068µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 6.5mm | 7.2mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+0,192 $ 25+0,185 $ 50+0,179 $ 100+0,172 $ 500+0,141 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 3300pF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 6.5mm | 7.2mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||