0
0 articles0,00 $

General Purpose Film Capacitors :

168 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
59T4275

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,460 $
25+0,216 $
100+0,195 $
250+0,178 $
500+0,159 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
89W0468

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,460 $
25+0,216 $
100+0,195 $
250+0,178 $
500+0,159 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
0.022µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
43AC8598

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,432 $
25+0,256 $
100+0,165 $
250+0,148 $
500+0,129 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
80Y2255

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,463 $
25+0,219 $
100+0,197 $
250+0,180 $
500+0,162 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
80Y2249

RoHS

Each
1+0,534 $
10+0,337 $
25+0,297 $
50+0,257 $
100+0,231 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
14AC3398

RoHS

Each
1+0,463 $
10+0,287 $
25+0,253 $
50+0,219 $
100+0,196 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
77AH4423

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,973 $
25+0,510 $
100+0,470 $
250+0,436 $
500+0,402 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
4.5mm
9.5mm
B32529 Series
-55°C
125°C
AEC-Q200
80Y2253

RoHS

Each
1+0,435 $
10+0,268 $
25+0,236 $
50+0,203 $
100+0,183 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
75X9340

RoHS

Each
1+0,435 $
10+0,268 $
25+0,236 $
50+0,203 $
100+0,183 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
14AC3403

RoHS

Each
10+0,268 $
25+0,236 $
50+0,203 $
100+0,183 $
500+0,151 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
0.047µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
02AH9372

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,460 $
25+0,284 $
100+0,193 $
250+0,176 $
500+0,158 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
82AH6788

RoHS

Date/Lot Code

Each
10+0,300 $
25+0,266 $
50+0,230 $
100+0,209 $
500+0,172 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
2200pF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
21M6280

RoHS

Each
1+0,399 $
10+0,244 $
25+0,214 $
50+0,183 $
100+0,165 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
55X2687

RoHS

Each
1+0,386 $
10+0,234 $
25+0,206 $
50+0,176 $
100+0,159 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
80Y2250

RoHS

Each
1+0,811 $
10+0,530 $
25+0,474 $
50+0,417 $
100+0,383 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
3.5mm
8mm
B32529 Series
-55°C
125°C
AEC-Q200
80Y2259

RoHS

Each
1+0,751 $
10+0,476 $
25+0,423 $
50+0,369 $
100+0,337 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 10%
400V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
25M8072

RoHS

Each
1+0,781 $
10+0,503 $
25+0,449 $
50+0,395 $
100+0,362 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
3.5mm
8mm
B32529 Series
-55°C
125°C
AEC-Q200
25M8066

RoHS

Each
1+0,504 $
10+0,311 $
25+0,274 $
50+0,237 $
100+0,214 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
42AC9886

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,524 $
25+0,247 $
100+0,223 $
250+0,204 $
500+0,185 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 5%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
27AC1300

RoHS

Each
1+0,423 $
10+0,193 $
25+0,186 $
50+0,180 $
100+0,173 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 5%
-
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
43AC8607

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,426 $
25+0,197 $
100+0,178 $
250+0,160 $
500+0,143 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
14AC3401

RoHS

Each
1+0,684 $
10+0,439 $
25+0,391 $
50+0,342 $
100+0,312 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
3.5mm
8mm
B32529 Series
-55°C
125°C
AEC-Q200
86AK1165

RoHS

Each
1+0,763 $
10+0,491 $
25+0,439 $
50+0,385 $
100+0,352 $
Plus de tarifs
-
-
0.33µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE III (Test Condition B)
5mm
7.3mm
3mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
21C0761

RoHS

Each
1+0,403 $
10+0,237 $
25+0,204 $
50+0,172 $
100+0,152 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
2200pF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
19X1450

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,873 $
25+0,562 $
100+0,402 $
250+0,371 $
500+0,339 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
3.5mm
8mm
B32529 Series
-55°C
125°C
AEC-Q200
1-25 sur 168 articles
sur 7 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK