0
0 articles0,00 $

General Purpose Film Capacitors :

5 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
25M8046

RoHS

Each
10+0,444 $
25+0,430 $
50+0,416 $
100+0,402 $
500+0,346 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
8.5mm
10mm
8mm
B32520 Series
-55°C
125°C
AEC-Q200
25M8044

RoHS

Each
1+0,728 $
10+0,460 $
25+0,409 $
50+0,356 $
100+0,325 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
8.5mm
10mm
8.5mm
B32520 Series
-55°C
125°C
AEC-Q200
96K7428

RoHS

Each
10+0,525 $
25+0,511 $
50+0,497 $
100+0,483 $
500+0,413 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
0.33µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
8.5mm
4mm
8.5mm
B32520 Series
-55°C
125°C
AEC-Q200
74M1154

RoHS

Each
10+0,653 $
25+0,622 $
50+0,592 $
100+0,561 $
500+0,487 $
Plus de tarifs
Film / Foil PP
Radial Box - 2 Pin
1500pF
± 5%
250V
1kV
Through Hole
PC Pin
-
5mm
8.5mm
7.2mm
8.5mm
FKP2 Series
-55°C
100°C
-
94M8401

RoHS

Each
5+1,020 $
10+0,635 $
25+0,572 $
50+0,511 $
100+0,449 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.022µF
± 10%
160V
250V
Through Hole
PC Pin
-
10mm
8.5mm
10mm
9mm
MKS4 Series
-55°C
100°C
AEC-Q200
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK