0
0 articles0,00 $

General Purpose Film Capacitors :

34 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
98K6993

RoHS

Date/Lot Code

Each
1+1,080 $
10+0,584 $
25+0,563 $
50+0,540 $
100+0,469 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
12.5mm
10mm
MKT372 Series
-55°C
105°C
-
98K6991

RoHS

Each
1+0,941 $
10+0,475 $
25+0,461 $
50+0,448 $
100+0,434 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.047µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
9mm
7.2mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
05J2644

RoHS

Date/Lot Code

Each
1+2,900 $
10+2,170 $
25+2,030 $
50+1,890 $
100+1,790 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
9mm
8.5mm
9.2mm
B32560 Series
-55°C
125°C
-
82AH6821

RoHS

Each
10+0,447 $
20+0,437 $
30+0,427 $
50+0,416 $
100+0,406 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 5%
400V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
9mm
3.8mm
7.5mm
B32560 Series
-55°C
125°C
-
98K6997

RoHS

Each
1+1,140 $
10+0,587 $
25+0,553 $
50+0,521 $
100+0,487 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.01µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
12.5mm
10mm
MKT372 Series
-55°C
105°C
-
98K6998

RoHS

Each
1+1,060 $
10+0,557 $
25+0,553 $
50+0,547 $
100+0,543 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.022µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
12.5mm
10mm
MKT372 Series
-55°C
105°C
-
01N8010

RoHS

Each
10+0,519 $
20+0,508 $
30+0,497 $
50+0,484 $
100+0,473 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
220V
400V
Through Hole
Radial Leaded
-
10mm
9mm
13mm
9mm
PHE426/F426 Series
-55°C
85°C
-
98K6982

RoHS

Each
5+1,240 $
10+0,633 $
15+0,610 $
25+0,587 $
50+0,564 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.15µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
9mm
7.2mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
98K6994

RoHS

Each
1+1,680 $
10+0,888 $
25+0,865 $
50+0,841 $
100+0,819 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.15µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
12.5mm
10mm
MKT372 Series
-55°C
105°C
-
98K6992

RoHS

Date/Lot Code

Each
5+1,440 $
10+1,140 $
15+1,050 $
25+0,966 $
50+0,867 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.068µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
9mm
7.2mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
98K6995

RoHS

Date/Lot Code

Each
1+1,790 $
10+0,879 $
25+0,832 $
50+0,785 $
100+0,738 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
12.5mm
10mm
MKT372 Series
-55°C
105°C
-
26M6505

RoHS

Each
5+3,320 $
10+2,240 $
15+2,030 $
25+1,820 $
50+1,600 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.047µF
± 10%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
9mm
7.2mm
9mm
MKT370 Series
-55°C
105°C
AEC-Q200
80P7533

RoHS

Each
10+0,683 $
20+0,633 $
30+0,581 $
50+0,531 $
100+0,479 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
2200pF
± 5%
250V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
13mm
9mm
R60 Series
-55°C
105°C
AEC-Q200
71P4574

RoHS

Each
10+0,813 $
20+0,757 $
30+0,703 $
50+0,647 $
100+0,591 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
0.033µF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
13mm
9mm
R60 Series
-55°C
105°C
AEC-Q200
26M6515

RoHS

Each
5+1,010 $
10+0,651 $
15+0,603 $
25+0,554 $
50+0,507 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
4700pF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
9mm
7.2mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
56P5230

RoHS

Each
10+0,871 $
20+0,813 $
30+0,756 $
50+0,699 $
100+0,641 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 5%
90V
160V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
13mm
9mm
R60 Series
-55°C
105°C
AEC-Q200
80P7529

RoHS

Each
10+1,000 $
20+0,934 $
30+0,868 $
50+0,802 $
100+0,736 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
0.022µF
± 5%
220V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
13mm
9mm
R60 Series
-55°C
105°C
AEC-Q200
80P7532

RoHS

Each
10+0,752 $
20+0,696 $
30+0,638 $
50+0,582 $
100+0,525 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 5%
250V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
13mm
9mm
R60 Series
-55°C
105°C
AEC-Q200
56P5225

RoHS

Date/Lot Code

Each
10+0,939 $
20+0,895 $
30+0,851 $
50+0,806 $
100+0,762 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
13mm
9mm
R60 Series
-55°C
105°C
AEC-Q200
80P7527

RoHS

Each
10+0,594 $
20+0,568 $
30+0,542 $
50+0,517 $
100+0,490 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 5%
220V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
13mm
9mm
R60 Series
-55°C
105°C
AEC-Q200
80P7524

RoHS

Each
10+0,832 $
20+0,777 $
30+0,722 $
50+0,666 $
100+0,612 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
0.022µF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
13mm
4mm
R60 Series
-55°C
105°C
AEC-Q200
56P5237

RoHS

Each
10+0,805 $
20+0,774 $
30+0,743 $
50+0,713 $
100+0,682 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
0.047µF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
13mm
9mm
R60 Series
-55°C
105°C
AEC-Q200
56P5231

RoHS

Date/Lot Code

Each
10+0,822 $
20+0,767 $
30+0,714 $
50+0,659 $
100+0,605 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
13mm
9mm
R60 Series
-55°C
105°C
AEC-Q200
26M6500

RoHS

Each
5+2,840 $
10+1,970 $
15+1,860 $
25+1,740 $
50+1,620 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.33µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
9mm
7.2mm
9mm
MKT370 Series
-55°C
105°C
AEC-Q200
98K6983

RoHS

Each
5+1,200 $
10+0,884 $
25+0,798 $
50+0,715 $
100+0,625 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
9mm
7.2mm
8mm
MKT370 Series
-55°C
105°C
AEC-Q200
1-25 sur 34 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK