B32529 Series General Purpose Film Capacitors :
199 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(199)
Product Range
=B32529 S...
1
(15)
(6)
(4)
(1)
(1)
(9)
(4)
(10)
Dielectric Type
(1)
(195)
(2)
Capacitor Case / Package
(198)
Capacitance
(3)
(1)
(5)
(11)
(1)
(10)
(7)
(21)
Capacitance Tolerance
(78)
(4)
(117)
Voltage(AC)
(3)
(85)
(44)
(24)
(14)
(8)
Voltage(DC)
(3)
(98)
(46)
(28)
(15)
(9)
Capacitor Mounting
(199)
Capacitor Terminals
(120)
(76)
Humidity Rating
(196)
(1)
Emballage
(98)
(33)
(32)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Humidity Rating | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+0,460 $ 25+0,216 $ 100+0,195 $ 250+0,178 $ 500+0,159 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,460 $ 25+0,216 $ 100+0,195 $ 250+0,178 $ 500+0,159 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.022µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,432 $ 25+0,256 $ 100+0,165 $ 250+0,148 $ 500+0,129 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+1,820 $ 10+1,240 $ 25+1,130 $ 50+1,020 $ 100+0,946 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.8mm | 7.8mm | 13mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,463 $ 25+0,219 $ 100+0,197 $ 250+0,180 $ 500+0,162 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+0,534 $ 10+0,337 $ 25+0,297 $ 50+0,257 $ 100+0,231 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+0,463 $ 10+0,287 $ 25+0,253 $ 50+0,219 $ 100+0,196 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,973 $ 25+0,510 $ 100+0,470 $ 250+0,436 $ 500+0,402 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | 4.5mm | 9.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+0,435 $ 10+0,268 $ 25+0,236 $ 50+0,203 $ 100+0,183 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+0,435 $ 10+0,268 $ 25+0,236 $ 50+0,203 $ 100+0,183 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+0,268 $ 25+0,236 $ 50+0,203 $ 100+0,183 $ 500+0,151 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,460 $ 25+0,284 $ 100+0,193 $ 250+0,176 $ 500+0,158 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+0,300 $ 25+0,266 $ 50+0,230 $ 100+0,209 $ 500+0,172 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+0,399 $ 10+0,244 $ 25+0,214 $ 50+0,183 $ 100+0,165 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+0,386 $ 10+0,234 $ 25+0,206 $ 50+0,176 $ 100+0,159 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+0,811 $ 10+0,530 $ 25+0,474 $ 50+0,417 $ 100+0,383 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 3.5mm | 8mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 5+0,399 $ 10+0,244 $ 25+0,214 $ 50+0,183 $ 100+0,165 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 6.5mm | 7.2mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+0,751 $ 10+0,476 $ 25+0,423 $ 50+0,369 $ 100+0,337 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 10% | 400V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+0,781 $ 10+0,503 $ 25+0,449 $ 50+0,395 $ 100+0,362 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 3.5mm | 8mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+0,504 $ 10+0,311 $ 25+0,274 $ 50+0,237 $ 100+0,214 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,524 $ 25+0,247 $ 100+0,223 $ 250+0,204 $ 500+0,185 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 5% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+0,423 $ 10+0,193 $ 25+0,186 $ 50+0,180 $ 100+0,173 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,426 $ 25+0,197 $ 100+0,178 $ 250+0,160 $ 500+0,143 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+0,684 $ 10+0,439 $ 25+0,391 $ 50+0,342 $ 100+0,312 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 3.5mm | 8mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+0,763 $ 10+0,491 $ 25+0,439 $ 50+0,385 $ 100+0,352 $ Plus de tarifs | - | - | 0.33µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE III (Test Condition B) | 5mm | 7.3mm | 3mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||