ECWFD Series General Purpose Film Capacitors :
172 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(172)
Product Range
=ECWFD Se...
1
(14)
(6)
(4)
(1)
(1)
(9)
(4)
(7)
Dielectric Type
(172)
Capacitor Case / Package
(167)
Capacitance
(6)
(7)
(6)
(7)
(6)
(7)
(7)
(8)
Capacitance Tolerance
(87)
(85)
Voltage(AC)
(101)
(65)
Voltage(DC)
(107)
(65)
Capacitor Mounting
(172)
Capacitor Terminals
(145)
(27)
Lead Spacing
(73)
(46)
(38)
(15)
Emballage
(167)
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+1,240 $ 10+0,631 $ 25+0,608 $ 50+0,584 $ 100+0,536 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | 141V | 630V | Through Hole | PC Pin | 10mm | 12.6mm | 5.6mm | 8.6mm | ECWFD Series | -40°C | 105°C | ||||||
Each | 1+2,270 $ 10+1,460 $ 25+1,380 $ 50+1,300 $ 100+1,220 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | 84V | 450V | Through Hole | PC Pin | 22.5mm | 25.3mm | 9.8mm | 14.6mm | ECWFD Series | -40°C | 110°C | ||||||
Each | 1+1,200 $ 10+0,613 $ 25+0,591 $ 50+0,567 $ 100+0,517 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 10% | 141V | 630V | Through Hole | PC Pin | 10mm | 12.6mm | 6.4mm | 9.4mm | ECWFD Series | -40°C | 105°C | ||||||
Each | 1+2,140 $ 10+1,180 $ 25+1,100 $ 50+1,030 $ 100+0,959 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | 84V | 450V | Through Hole | Radial Leaded | 7.5mm | 17.5mm | 11.1mm | 14.3mm | ECWFD Series | -40°C | 110°C | ||||||
Each | 1+0,986 $ 10+0,501 $ 25+0,487 $ 50+0,473 $ 100+0,459 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 10% | 141V | 630V | Through Hole | PC Pin | 10mm | 12.6mm | 5.6mm | 8.6mm | ECWFD Series | -40°C | 105°C | ||||||
Each | 1+1,250 $ 10+0,442 $ 25+0,427 $ 50+0,410 $ 100+0,375 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | 141V | 630V | Through Hole | PC Pin | 10mm | 12.6mm | 6.4mm | 9.4mm | ECWFD Series | -40°C | 105°C | ||||||
Each | 1+1,230 $ 10+0,688 $ 25+0,663 $ 50+0,637 $ 100+0,481 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | 141V | 630V | Through Hole | PC Pin | 10mm | 12.6mm | 7.5mm | 10.5mm | ECWFD Series | -40°C | 105°C | ||||||
Each | 1+1,080 $ 10+0,556 $ 25+0,540 $ 50+0,526 $ 100+0,511 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 5% | 141V | 630V | Through Hole | PC Pin | 10mm | 12.6mm | 5.9mm | 9mm | ECWFD Series | -40°C | 105°C | ||||||
Each | 1+1,350 $ 10+0,692 $ 25+0,666 $ 50+0,640 $ 100+0,588 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | 141V | 630V | Through Hole | PC Pin | 10mm | 12.6mm | 6.9mm | 9.9mm | ECWFD Series | -40°C | 105°C | ||||||
Each | 1+1,130 $ 10+0,573 $ 25+0,557 $ 50+0,540 $ 100+0,525 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | 141V | 630V | Through Hole | PC Pin | 10mm | 12.6mm | 4.9mm | 8mm | ECWFD Series | -40°C | 105°C | ||||||
Each | 1+1,030 $ 10+0,528 $ 25+0,513 $ 50+0,496 $ 100+0,481 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 5% | 141V | 630V | Through Hole | PC Pin | 10mm | 12.6mm | 5.2mm | 8.2mm | ECWFD Series | -40°C | 105°C | ||||||
Each | 1+1,040 $ 10+0,531 $ 25+0,517 $ 50+0,502 $ 100+0,488 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | 141V | 630V | Through Hole | PC Pin | 10mm | 12.6mm | 4.9mm | 8mm | ECWFD Series | -40°C | 105°C | ||||||
Each | 1+0,958 $ 10+0,488 $ 25+0,474 $ 50+0,460 $ 100+0,446 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | 84V | 450V | Through Hole | PC Pin | 7.5mm | 17.5mm | 6.2mm | 9.4mm | ECWFD Series | -40°C | 110°C | ||||||
82AH0815 | Each | 1+1,100 $ 10+0,569 $ 25+0,553 $ 50+0,538 $ 100+0,523 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | 84V | 450V | Through Hole | PC Pin | 15mm | 17.5mm | 6.7mm | 9.9mm | ECWFD Series | -40°C | 110°C | |||||
Each | 1+1,030 $ 10+0,493 $ 25+0,477 $ 50+0,462 $ 100+0,447 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | 84V | 450V | Through Hole | PC Pin | 15mm | 17.5mm | 5.8mm | 9mm | ECWFD Series | -40°C | 110°C | ||||||
Each | 1+1,050 $ 10+0,527 $ 25+0,506 $ 50+0,485 $ 100+0,439 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 84V | 450V | Through Hole | PC Pin | 15mm | 17.5mm | 5.8mm | 9mm | ECWFD Series | -40°C | 110°C | ||||||
Each | 1+1,310 $ 10+0,674 $ 25+0,649 $ 50+0,624 $ 100+0,482 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | 84V | 450V | Through Hole | Radial Leaded | 15mm | 17.5mm | 7.8mm | 11mm | ECWFD Series | -40°C | 110°C | ||||||
Each | 1+1,040 $ 10+0,522 $ 25+0,504 $ 50+0,484 $ 100+0,445 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 141V | 630V | Through Hole | Radial Leaded | 7.5mm | 12.6mm | 5.8mm | 14.2mm | ECWFD Series | -40°C | 110°C | ||||||
Each | 1+1,300 $ 10+0,673 $ 25+0,649 $ 50+0,624 $ 100+0,573 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 5% | 84V | 450V | Through Hole | PC Pin | 15mm | 17.5mm | 7.2mm | 10.4mm | ECWFD Series | -40°C | 110°C | ||||||
Each | 1+0,981 $ 10+0,482 $ 25+0,468 $ 50+0,455 $ 100+0,441 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | 84V | 450V | Through Hole | PC Pin | 7.5mm | 17.5mm | 6.2mm | 9.4mm | ECWFD Series | -40°C | 110°C | ||||||
Each | 1+0,908 $ 200+0,322 $ 300+0,304 $ 500+0,286 $ 1000+0,284 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | 84V | 450V | Through Hole | PC Pin | 10mm | 12.6mm | 4.5mm | 13.9mm | ECWFD Series | -40°C | 110°C | ||||||
Each | 1+1,420 $ 10+0,877 $ 25+0,874 $ 50+0,870 $ 100+0,867 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | 84V | 450V | Through Hole | PC Pin | 22.5mm | 25.3mm | 9.8mm | 14.6mm | ECWFD Series | -40°C | 110°C | ||||||
Each | 1+2,390 $ 10+1,560 $ 25+1,460 $ 50+1,360 $ 100+1,200 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | 84V | 450V | Through Hole | PC Pin | 22.5mm | 25.3mm | 10.7mm | 15.4mm | ECWFD Series | -40°C | 110°C | ||||||
Each | 1+0,970 $ 10+0,502 $ 25+0,488 $ 50+0,473 $ 100+0,459 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 5% | 84V | 450V | Through Hole | PC Pin | 15mm | 17.5mm | 6.2mm | 9.4mm | ECWFD Series | -40°C | 110°C | ||||||
Each | 1+1,200 $ 10+0,616 $ 25+0,594 $ 50+0,571 $ 100+0,522 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | 84V | 450V | Through Hole | PC Pin | 7.5mm | 12.6mm | 6mm | 15.7mm | ECWFD Series | -40°C | 110°C | ||||||