MKP417 Series General Purpose Film Capacitors :
4 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
Product Range
=MKP417 S...
1
(15)
(6)
(4)
(1)
(1)
(9)
(4)
(10)
Dielectric Type
(4)
Capacitor Case / Package
(4)
Capacitance Tolerance
(4)
Voltage(AC)
(4)
Voltage(DC)
(4)
Capacitor Mounting
(4)
Operating Temperature Min
(4)
Operating Temperature Max
(4)
Capacitor Terminals
(3)
(1)
Emballage
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+14,710 $ 25+11,450 $ 100+9,760 $ 250+9,740 $ 500+9,730 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1µF | ± 2% | 63V | 160V | Through Hole | Radial Leaded | 15mm | 17.5mm | 10mm | 16.5mm | MKP417 Series | -55°C | 85°C | ||||||
Each | 2000+2,860 $ 4000+2,800 $ 6000+2,740 $ 10000+2,690 $ 20000+2,630 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.03µF | ± 2% | 63V | 160V | Through Hole | PC Pin | 5mm | 7.2mm | 4.5mm | 9mm | MKP417 Series | -55°C | 85°C | ||||||
Each | 1500+2,380 $ 3000+2,340 $ 4500+2,280 $ 7500+2,240 $ 15000+2,180 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 2% | 63V | 160V | Through Hole | PC Pin | 5mm | 7.2mm | 6mm | 11mm | MKP417 Series | -55°C | 85°C | ||||||
Each | 2000+2,210 $ 4000+2,170 $ 6000+2,130 $ 10000+2,090 $ 20000+2,030 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.024µF | ± 2% | 63V | 160V | Through Hole | PC Pin | 5mm | 7.2mm | 4.5mm | 9mm | MKP417 Series | -55°C | 85°C | ||||||