MPW Series General Purpose Film Capacitors :
17 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(14)
(3)
Product Range
=MPW Series
1
(15)
(6)
(4)
(1)
(1)
(9)
(4)
(10)
Dielectric Type
(17)
Capacitor Case / Package
(17)
Capacitance Tolerance
(17)
Capacitor Mounting
(17)
Capacitor Terminals
(17)
Operating Temperature Min
(17)
Operating Temperature Max
(17)
Voltage(AC)
(4)
(5)
(8)
Voltage(DC)
(4)
(5)
(8)
Emballage
(17)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Humidity Rating | Product Length | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46M4748 RoHS | Each | 1+4,580 $ 25+3,400 $ 100+2,660 $ 250+2,590 $ 500+2,310 $ Plus de tarifs | Metallized PP | Axial Leaded | 0.47µF | ± 10% | 250V | 630V | Through Hole | PC Pin | - | 34mm | MPW Series | -55°C | 105°C | |||||
84M4990 RoHS | Each | 1+2,520 $ 10+1,740 $ 25+1,550 $ 50+1,380 $ 100+1,160 $ Plus de tarifs | Metallized PP | Axial Leaded | 0.047µF | ± 10% | 250V | 630V | Through Hole | PC Pin | - | 20.5mm | MPW Series | -55°C | 105°C | |||||
84M4072 RoHS | Each | 1+2,160 $ 10+1,180 $ 25+1,160 $ 50+1,140 $ 100+0,993 $ Plus de tarifs | Metallized PP | Axial Leaded | 0.01µF | ± 10% | 250V | 630V | Through Hole | PC Pin | - | 14.5mm | MPW Series | -55°C | 105°C | |||||
84M4521 RoHS | Each | 1+3,530 $ 25+2,490 $ 100+1,880 $ 250+1,810 $ 500+1,720 $ Plus de tarifs | Metallized PP | Axial Leaded | 0.22µF | ± 10% | 250V | 630V | Through Hole | PC Pin | - | 34mm | MPW Series | -55°C | 105°C | |||||
84M4503 RoHS | Each | 1+2,140 $ 10+1,170 $ 25+1,160 $ 50+1,140 $ 100+0,991 $ Plus de tarifs | Metallized PP | Axial Leaded | 0.022µF | ± 10% | 250V | 630V | Through Hole | PC Pin | - | 14.5mm | MPW Series | -55°C | 105°C | |||||
89K7798 RoHS | Each | 1+1,890 $ 10+1,020 $ 25+0,981 $ 50+0,944 $ 100+0,816 $ Plus de tarifs | Metallized PP | Axial Leaded | 0.022µF | ± 10% | 220V | 400V | Through Hole | PC Pin | - | 14.5mm | MPW Series | -55°C | 105°C | |||||
52M8966 RoHS | Each | 1+1,860 $ 10+1,280 $ 25+1,260 $ 50+1,250 $ 100+0,893 $ Plus de tarifs | Metallized PP | Axial Leaded | 0.1µF | ± 10% | 90V | 160V | Through Hole | PC Pin | - | 14.5mm | MPW Series | -55°C | 105°C | |||||
84M4520 RoHS | Each | 1+2,240 $ 10+1,230 $ 25+1,180 $ 50+1,120 $ 100+1,070 $ Plus de tarifs | Metallized PP | Axial Leaded | 0.22µF | ± 10% | 90V | 160V | Through Hole | PC Pin | GRADE II (Test Condition A) | 14.5mm | MPW Series | -55°C | 105°C | |||||
06M5148 RoHS | Each | 1+3,560 $ 25+2,510 $ 100+1,650 $ 250+1,610 $ 500+1,580 $ Plus de tarifs | Metallized PP | Axial Leaded | 1µF | ± 10% | 90V | 160V | Through Hole | PC Pin | - | 29mm | MPW Series | -55°C | 105°C | |||||
96K5600 RoHS | Each | 1+2,380 $ 10+1,790 $ 25+1,670 $ 50+1,530 $ 100+1,380 $ Plus de tarifs | Metallized PP | Axial Leaded | 0.22µF | ± 10% | 220V | 400V | Through Hole | PC Pin | - | 29mm | MPW Series | -55°C | 105°C | |||||
74K2412 RoHS | Each | 1+1,860 $ 10+1,030 $ 25+0,991 $ 50+0,946 $ 100+0,903 $ Plus de tarifs | Metallized PP | Axial Leaded | 0.01µF | ± 10% | 220V | 400V | Through Hole | PC Pin | - | 14.5mm | MPW Series | -55°C | 105°C | |||||
84M4066 RoHS | Each | 1+2,530 $ 10+1,750 $ 25+1,570 $ 50+1,390 $ 100+1,170 $ Plus de tarifs | Metallized PP | Axial Leaded | 1000pF | ± 10% | 250V | 630V | Through Hole | PC Pin | - | 14.5mm | MPW Series | -55°C | 105°C | |||||
96K5603 RoHS | Each | 1+4,090 $ 25+2,940 $ 100+2,040 $ 250+1,960 $ 500+1,850 $ Plus de tarifs | Metallized PP | Axial Leaded | 0.47µF | ± 10% | 220V | 400V | Through Hole | PC Pin | - | 29mm | MPW Series | -55°C | 105°C | |||||
47M1404 RoHS | Each | 1+5,610 $ 10+4,090 $ 25+3,680 $ 50+3,260 $ 100+3,040 $ Plus de tarifs | Metallized PP | Axial Leaded | 0.68µF | ± 10% | 250V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 34mm | MPW Series | -55°C | 105°C | |||||
84M4104 RoHS | Each | 1+5,460 $ 10+3,980 $ 25+3,610 $ 50+3,230 $ 100+3,020 $ Plus de tarifs | Metallized PP | Axial Leaded | 1µF | ± 10% | 220V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 34mm | MPW Series | -55°C | 105°C | |||||
84M4989 RoHS | Each | 1+1,500 $ 10+0,799 $ 25+0,763 $ 50+0,725 $ 100+0,689 $ Plus de tarifs | Metallized PP | Axial Leaded | 0.047µF | ± 10% | 90V | 160V | Through Hole | PC Pin | - | 11.5mm | MPW Series | -55°C | 105°C | |||||
57K6707 RoHS | Each | 400+1,210 $ 800+1,200 $ 1200+1,180 $ 2000+1,120 $ 4000+1,080 $ Plus de tarifs | Metallized PP | Axial Leaded | 0.1µF | ± 10% | 250V | 630V | Through Hole | PC Pin | - | 29mm | MPW Series | -55°C | 105°C | |||||