General Purpose Film Capacitors :
10 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(5)
(1)
(3)
(1)
Product Width
=14mm
1
(46)
(84)
(84)
(4)
(564)
(37)
(13)
(69)
Capacitor Case / Package
(10)
Capacitor Mounting
(10)
Humidity Rating
(9)
Lead Spacing
(1)
(9)
Capacitance Tolerance
(8)
(1)
(1)
Operating Temperature Min
(8)
(2)
Qualification
(7)
Dielectric Type
(2)
(2)
(6)
Capacitor Terminals
(6)
(4)
Emballage
(10)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Humidity Rating | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+4,620 $ 25+3,390 $ 100+2,480 $ 250+2,420 $ 500+2,380 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | 275V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 32mm | 14mm | 28mm | R71 Series | -55°C | 105°C | - | ||||||
Each | 1+3,980 $ 25+2,860 $ 100+2,410 $ 250+2,270 $ 500+2,130 $ Plus de tarifs | Metallized PET Wound | Radial Box - 2 Pin | 3.3µF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 14mm | 24.5mm | B32524 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+5,990 $ 10+4,790 $ 25+4,370 $ 50+3,930 $ 100+3,790 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | 200V | 520V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 14mm | 28mm | R71H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+11,230 $ 10+8,570 $ 25+8,040 $ 50+7,500 $ 100+7,150 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 22µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 14mm | 24.5mm | B32524 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+5,850 $ 25+4,330 $ 100+3,390 $ 250+3,250 $ 500+3,110 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 4.7µF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 32mm | 14mm | 28mm | R60 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+6,290 $ 10+5,590 $ 25+5,210 $ 50+4,690 $ 100+4,370 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | - | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31mm | 14mm | 23.5mm | WCAP-FTBP Series | -40°C | 105°C | - | ||||||
53AJ1757 RoHS | Each | 1+6,630 $ 10+5,980 $ 25+5,620 $ 50+5,230 $ 100+4,760 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | 200V | 520V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 14mm | 28mm | R71H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 700+1,890 $ 1400+1,850 $ 2100+1,790 $ 3500+1,760 $ 7000+1,720 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 3% | 223V | 630V | Through Hole | PC Pin | - | 17.5mm | 20.7mm | 14mm | 18.9mm | ECWH(C) Series | -40°C | 105°C | - | ||||||
Each | 1+8,860 $ 10+6,620 $ 25+6,190 $ 50+5,740 $ 100+5,500 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | 160V | 450V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 14mm | 28mm | R71H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+5,260 $ 10+3,860 $ 25+3,600 $ 50+3,320 $ 100+2,970 $ Plus de tarifs | Metallized PET Wound | Radial Box - 2 Pin | 4.7µF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 14mm | 24.5mm | B32524 Series | -55°C | 125°C | AEC-Q200 | ||||||