0
0 articles0,00 $

General Purpose Film Capacitors :

5 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
65AH6238

RoHS

Each
1+0,694 $
10+0,345 $
25+0,328 $
50+0,313 $
100+0,296 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.01µF
± 10%
125V
250V
Through Hole
Radial Leaded
5mm
7.9mm
4.2mm
7.1mm
ECQE(B) Series
-40°C
105°C
49W0829

RoHS

Date/Lot Code

Each
1+0,613 $
2000+0,183 $
3000+0,181 $
5000+0,177 $
10000+0,172 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.012µF
± 5%
125V
250V
Through Hole
PC Pin
5mm
7.9mm
4.2mm
7.1mm
ECQE(B) Series
-40°C
105°C
68AK4620

RoHS

Each
5+1,150 $
10+0,687 $
15+0,684 $
25+0,682 $
50+0,680 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.01µF
± 5%
125V
250V
Through Hole
PC Pin
5mm
7.9mm
4.2mm
12.1mm
ECQE(B) Series
-40°C
105°C
49W0768

RoHS

Date/Lot Code

Each
1000+0,198 $
2500+0,182 $
Metallized PET
Radial Box - 2 Pin
0.01µF
± 5%
125V
250V
Through Hole
PC Pin
5mm
7.9mm
4.2mm
7.1mm
ECQE(B) Series
-40°C
105°C
49W0884

RoHS

Date/Lot Code

Each
1000+0,241 $
2000+0,218 $
3000+0,214 $
5000+0,210 $
10000+0,206 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.015µF
± 5%
125V
250V
Through Hole
PC Pin
5mm
7.9mm
4.2mm
7.1mm
ECQE(B) Series
-40°C
105°C
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK