General Purpose Film Capacitors :
17 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(6)
(11)
Product Width
=5.2mm
1
(39)
(74)
(70)
(4)
(510)
(36)
(13)
(68)
Dielectric Type
(1)
(10)
(6)
Capacitor Case / Package
(17)
Capacitance
(1)
(5)
(4)
(1)
(1)
(2)
(1)
(1)
Capacitance Tolerance
(8)
(2)
(7)
Voltage(AC)
(1)
(5)
(2)
(3)
(2)
(2)
(1)
Voltage(DC)
(1)
(2)
(11)
(2)
(1)
Capacitor Mounting
(17)
Capacitor Terminals
(10)
(7)
Humidity Rating
(6)
(2)
Emballage
(17)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Humidity Rating | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+1,100 $ 10+0,571 $ 25+0,555 $ 50+0,541 $ 100+0,525 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 5% | 141V | 630V | Through Hole | PC Pin | - | 10mm | 12.6mm | 5.2mm | 8.2mm | ECWFD Series | -40°C | 105°C | ||||||
Each | 1+0,919 $ 10+0,443 $ 25+0,429 $ 50+0,413 $ 100+0,399 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 10% | 141V | 630V | Through Hole | PC Pin | - | 10mm | 12.6mm | 5.2mm | 8.2mm | ECWFD Series | -40°C | 105°C | ||||||
Each | 1+0,946 $ 10+0,481 $ 25+0,460 $ 50+0,437 $ 100+0,416 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 141V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 15mm | 18.2mm | 5.2mm | 10.4mm | ECWF(A) Series | -40°C | 105°C | ||||||
Each | 1+2,840 $ 10+1,970 $ 25+1,850 $ 50+1,700 $ 100+1,510 $ Plus de tarifs | Metallized Paper | Radial Box - 2 Pin | 0.033µF | ± 10% | 300V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15.2mm | 18.5mm | 5.2mm | 10.5mm | PME261/P561 Series | -40°C | 100°C | ||||||
Each | 1+2,740 $ 10+1,950 $ 25+1,850 $ 50+1,750 $ 100+1,550 $ Plus de tarifs | Metallized Paper | Radial Box - 2 Pin | 0.01µF | ± 10% | 500V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15.2mm | 18.5mm | 5.2mm | 10.5mm | PME261/P561 Series | -40°C | 100°C | ||||||
Each | 10+2,500 $ | Metallized Paper | Radial Box - 2 Pin | 0.022µF | ± 10% | 300V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15.2mm | 18.5mm | 5.2mm | 10.5mm | PME261/P561 Series | -40°C | 100°C | ||||||
Each | 10+2,490 $ 30+2,220 $ 100+1,900 $ 250+1,730 $ 500+1,630 $ Plus de tarifs | Metallized Paper | Radial Box - 2 Pin | 0.047µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15.2mm | 18.5mm | 5.2mm | 10.5mm | PME261/P561 Series | -40°C | 100°C | ||||||
Each | 1+2,330 $ 10+1,630 $ 25+1,490 $ 50+1,360 $ 100+1,280 $ Plus de tarifs | Metallized Paper | Radial Box - 2 Pin | 0.015µF | ± 10% | 500V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15.2mm | 18.5mm | 5.2mm | 10.5mm | PME261/P561 Series | -40°C | 100°C | ||||||
Each | 1+3,000 $ 10+2,300 $ 25+2,230 $ 50+2,140 $ 100+1,920 $ Plus de tarifs | Metallized Paper | Radial Box - 2 Pin | 0.033µF | ± 10% | 220V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15.2mm | 18.5mm | 5.2mm | 10.5mm | PME261/P561 Series | -40°C | 100°C | ||||||
Each | 1+1,130 $ 10+0,594 $ 25+0,578 $ 50+0,562 $ 100+0,547 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 5% | 141V | 630V | Through Hole | PC Pin | - | 7.5mm | 12.6mm | 5.2mm | 8.2mm | ECWFD Series | -40°C | 110°C | ||||||
Each | 1+0,910 $ 10+0,488 $ 25+0,476 $ 50+0,463 $ 100+0,450 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 10% | 141V | 630V | Through Hole | PC Pin | - | 7.5mm | 12.6mm | 5.2mm | 8.2mm | ECWFD Series | -40°C | 110°C | ||||||
Each | 1+1,160 $ 10+0,853 $ 25+0,771 $ 50+0,689 $ 100+0,601 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 3% | - | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 10mm | 12.5mm | 5.2mm | 8mm | ECWF(L) Series | -40°C | 105°C | ||||||
39AM8666 RoHS | Each | 1+0,711 $ 10+0,525 $ 25+0,474 $ 50+0,425 $ 100+0,371 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | 700V | 1.6kV | Through Hole | Radial Leaded | - | 10mm | 17.8mm | 5.2mm | 13mm | ECWH(A) Series | -40°C | 105°C | |||||
Each | 300+1,300 $ | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 3% | 223V | 630V | Through Hole | PC Pin | - | 7.5mm | 12.5mm | 5.2mm | 13mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 1+2,200 $ 10+1,240 $ 25+1,220 $ 50+1,190 $ 100+1,160 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | 223V | 630V | Through Hole | PC Pin | - | 10mm | 12.5mm | 5.2mm | 8mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 1000+1,020 $ 2500+0,954 $ | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | 223V | 630V | Through Hole | PC Pin | - | 10mm | 12.5mm | 5.2mm | 8mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 1+0,494 $ 10+0,290 $ 25+0,243 $ 50+0,197 $ 100+0,158 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 0.33µF | ± 5% | 40V | 50V | Through Hole | PC Pin | - | 5mm | 7.3mm | 5.2mm | 11mm | ECQV(L) Series | -40°C | 105°C | ||||||