General Purpose Film Capacitors :
9 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(8)
(1)
Product Width
=5.3mm
1
(46)
(84)
(84)
(4)
(564)
(37)
(13)
(69)
Capacitor Case / Package
(9)
Capacitor Mounting
(9)
Operating Temperature Min
(1)
(8)
Dielectric Type
(6)
(3)
Capacitance Tolerance
(6)
(3)
Operating Temperature Max
(6)
(3)
Capacitor Terminals
(4)
(5)
Lead Spacing
(2)
(4)
(3)
Capacitance
(3)
(1)
(3)
(2)
Emballage
(9)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Humidity Rating | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+1,930 $ 10+1,040 $ 25+1,020 $ 50+0,993 $ 100+0,966 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | - | 15mm | 17.5mm | 5.3mm | 14.5mm | MKT368 Series | -55°C | 105°C | ||||||
Each | 1+1,140 $ 10+0,731 $ 25+0,630 $ 50+0,529 $ 100+0,484 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 5% | 84V | 450V | Through Hole | PC Pin | - | 7.5mm | 12.6mm | 5.3mm | 15mm | ECWFD Series | -40°C | 110°C | ||||||
Each | 1+1,060 $ 10+0,685 $ 25+0,609 $ 50+0,533 $ 100+0,487 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 10% | 84V | 450V | Through Hole | PC Pin | - | 7.5mm | 12.6mm | 5.3mm | 15mm | ECWFD Series | -40°C | 110°C | ||||||
Each | 1+1,010 $ 10+0,570 $ 25+0,540 $ 50+0,512 $ 100+0,483 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 5% | 84V | 450V | Through Hole | PC Pin | - | 10mm | 12.6mm | 5.3mm | 15mm | ECWFD Series | -40°C | 110°C | ||||||
Each | 1+0,948 $ 10+0,473 $ 25+0,459 $ 50+0,445 $ 100+0,431 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 10% | 250V | 630V | Through Hole | Radial Leaded | - | 10mm | 12mm | 5.3mm | 10.5mm | ECQE(F) Series | -40°C | 105°C | ||||||
65AH6244 RoHS | Each | 1+1,100 $ 10+0,755 $ 25+0,652 $ 50+0,549 $ 100+0,447 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 150V | 250V | Through Hole | Radial Leaded | - | 15mm | 18.5mm | 5.3mm | 12.5mm | ECQE(F) Series | -40°C | 105°C | |||||
11AN2877 RoHS | PANASONIC | Each | 1+0,651 $ 10+0,468 $ 25+0,417 $ 50+0,367 $ 100+0,314 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 5% | - | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 10mm | 12.5mm | 5.3mm | 10.5mm | ECQE(T) Series | -40°C | 105°C | ||||
11AN2878 RoHS | PANASONIC | Each | 1+0,823 $ 10+0,556 $ 25+0,463 $ 50+0,368 $ 100+0,311 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 10% | - | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 10mm | 12.5mm | 5.3mm | 10.5mm | ECQE(T) Series | -40°C | 105°C | ||||
Each | 1000+0,351 $ 2000+0,344 $ 3000+0,337 $ 5000+0,330 $ 10000+0,323 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 150V | 250V | Through Hole | PC Pin | - | 15mm | 18.5mm | 5.3mm | 12.5mm | ECQE(F) Series | -40°C | 105°C | ||||||