0
0 articles0,00 $

General Purpose Film Capacitors :

21 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
82AH0810

RoHS

Each
1+1,030 $
10+0,493 $
25+0,477 $
50+0,462 $
100+0,447 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
84V
450V
Through Hole
PC Pin
-
15mm
17.5mm
5.8mm
9mm
ECWFD Series
-40°C
110°C
-
82AH0809

RoHS

Date/Lot Code

Each
1+1,080 $
10+0,531 $
25+0,510 $
50+0,489 $
100+0,442 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
84V
450V
Through Hole
PC Pin
-
15mm
17.5mm
5.8mm
9mm
ECWFD Series
-40°C
110°C
-
61AK9558

RoHS

Each
1+1,040 $
10+0,522 $
25+0,504 $
50+0,484 $
100+0,445 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
141V
630V
Through Hole
Radial Leaded
-
7.5mm
12.6mm
5.8mm
14.2mm
ECWFD Series
-40°C
110°C
-
80K7493

RoHS

Each
500+0,241 $
1000+0,227 $
1500+0,213 $
2500+0,197 $
5000+0,196 $
Plus de tarifs
Metallized PP
Radial Leaded
0.1µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10.3mm
5.8mm
8.4mm
MMR Series
-40°C
105°C
-
47AC4582

RoHS

Each
1+0,729 $
10+0,441 $
25+0,413 $
50+0,384 $
100+0,356 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
84V
450V
Through Hole
Radial Leaded
-
15mm
17.5mm
5.8mm
10.5mm
ECWFD Series
-40°C
110°C
-
47AC4520

RoHS

Each
1+0,599 $
10+0,302 $
25+0,283 $
50+0,263 $
100+0,244 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
150V
250V
Through Hole
Radial Leaded
-
7.5mm
10.3mm
5.8mm
8.4mm
ECQE(F) Series
-40°C
105°C
-
63AK1588

RoHS

Each
1+0,680 $
10+0,358 $
25+0,335 $
50+0,311 $
100+0,287 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
150V
250V
Through Hole
Radial Leaded
-
7.5mm
10.3mm
5.8mm
13.4mm
ECQE(F) Series
-40°C
105°C
-
61AK9557

RoHS

Each
1+1,030 $
10+0,519 $
25+0,505 $
50+0,490 $
100+0,476 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
141V
630V
Through Hole
Radial Leaded
-
7.5mm
12.6mm
5.8mm
14.2mm
ECWFD Series
-40°C
110°C
-
63AK1593

RoHS

Date/Lot Code

Each
1+1,000 $
10+0,503 $
25+0,489 $
50+0,473 $
100+0,459 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
141V
630V
Through Hole
Radial Leaded
-
7.5mm
12.6mm
5.8mm
14.2mm
ECWFD Series
-40°C
110°C
-
63AK1589

RoHS

Each
1+0,897 $
10+0,617 $
25+0,557 $
50+0,496 $
100+0,435 $
Plus de tarifs
Metallized PET
Radial Leaded
0.1µF
± 5%
-
250V
Through Hole
PC Pin
-
7.5mm
10.3mm
5.8mm
8.4mm
ECQE(F) Series
-40°C
105°C
AEC-Q200
39AM8637

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,717 $
10+0,648 $
100+0,595 $
500+0,531 $
5000+0,477 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.068µF
± 10%
-
630V
Through Hole
Radial Leaded
-
15mm
18.5mm
5.8mm
11mm
ECQE(F) Series
-40°C
105°C
-
49W2568

RoHS

Each
1000+0,399 $
2000+0,386 $
3000+0,372 $
5000+0,361 $
10000+0,357 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
84V
450V
Through Hole
PC Pin
-
15mm
17.5mm
5.8mm
9mm
ECWFD Series
-40°C
110°C
-
24AC3940

RoHS

Each
1+2,480 $
10+1,790 $
25+1,620 $
50+1,460 $
100+1,280 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
-
400V
Through Hole
PC Pin
GRADE II (Test Condition B)
10mm
12.5mm
5.8mm
8.6mm
ECWF(L) Series
-40°C
105°C
-
23T5796

RoHS

Each
1000+0,442 $
2000+0,427 $
3000+0,410 $
5000+0,398 $
10000+0,393 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.012µF
± 3%
283V
800V
Through Hole
PC Pin
-
12.5mm
15.4mm
5.8mm
10.2mm
ECWH(A) Series
-40°C
105°C
-
29AC5122

RoHS

Each
1+2,700 $
10+1,860 $
25+1,820 $
50+1,780 $
100+1,570 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.022µF
± 3%
141V
400V
Through Hole
PC Pin
-
10mm
12.5mm
5.8mm
8.6mm
ECWF(L) Series
-40°C
105°C
-
49W2573

RoHS

Each
500+0,420 $
1000+0,382 $
1500+0,368 $
2500+0,354 $
5000+0,346 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
84V
450V
Through Hole
PC Pin
-
7.5mm
17.5mm
5.8mm
9mm
ECWFD Series
-40°C
110°C
-
49W2570

RoHS

Date/Lot Code

Each
500+0,395 $
1000+0,392 $
1500+0,388 $
2500+0,385 $
5000+0,377 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
84V
450V
Through Hole
PC Pin
-
7.5mm
17.5mm
5.8mm
9mm
ECWFD Series
-40°C
110°C
-
49W1641

RoHS

Each
1000+0,461 $
2000+0,438 $
3000+0,433 $
5000+0,427 $
10000+0,424 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.082µF
± 5%
200V
400V
Through Hole
PC Pin
-
10mm
12mm
5.8mm
11mm
ECQE(F) Series
-40°C
105°C
-
49W1646

RoHS

Each
1000+0,388 $
2000+0,357 $
3000+0,353 $
5000+0,347 $
10000+0,346 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.082µF
± 10%
200V
400V
Through Hole
PC Pin
-
10mm
12mm
5.8mm
11mm
ECQE(F) Series
-40°C
105°C
-
52W5579

RoHS

Each
1000+1,020 $
2000+0,973 $
3000+0,958 $
5000+0,942 $
10000+0,924 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
141V
400V
Through Hole
PC Pin
-
10mm
12.5mm
5.8mm
8.6mm
ECWF(L) Series
-40°C
105°C
-
61AK9559

RoHS

Each
1+1,030 $
10+0,710 $
25+0,640 $
50+0,571 $
100+0,501 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
141V
630V
Through Hole
Radial Leaded
-
10mm
12.6mm
5.8mm
14.2mm
ECWFD Series
-40°C
110°C
-
1-21 sur 21 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK