General Purpose Film Capacitors :
14 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(1)
(12)
Product Width
=5.9mm
1
(40)
(79)
(79)
(4)
(552)
(36)
(13)
(68)
Dielectric Type
(7)
(7)
Capacitor Case / Package
(13)
Capacitance
(1)
(5)
(1)
(1)
(3)
(1)
Capacitance Tolerance
(8)
(6)
Voltage(AC)
(5)
(5)
(3)
(1)
Voltage(DC)
(5)
(3)
(6)
Capacitor Mounting
(14)
Capacitor Terminals
(11)
(3)
Humidity Rating
(1)
Emballage
(14)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Humidity Rating | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+1,890 $ 10+1,040 $ 25+1,000 $ 50+0,966 $ 100+0,932 $ Plus de tarifs | Metallized PET | - | 0.22µF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | - | 15mm | 18.5mm | 5.9mm | 13.2mm | QXK Series | -40°C | 105°C | ||||||
Each | 1+1,140 $ 10+0,599 $ 25+0,584 $ 50+0,567 $ 100+0,551 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 5% | 141V | 630V | Through Hole | PC Pin | - | 10mm | 12.6mm | 5.9mm | 9mm | ECWFD Series | -40°C | 105°C | ||||||
Each | 1+0,643 $ 10+0,405 $ 25+0,383 $ 50+0,364 $ 100+0,344 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 125V | 250V | Through Hole | Radial Leaded | - | 5mm | 7.9mm | 5.9mm | 9mm | ECQE(B) Series | -40°C | 105°C | ||||||
84M4517 RoHS | Each | 1+1,070 $ 10+0,551 $ 25+0,524 $ 50+0,496 $ 100+0,469 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 200V | 400V | Through Hole | PC Pin | - | 15mm | 18.5mm | 5.9mm | 13mm | MMR Series | -40°C | 105°C | |||||
Each | 1+0,988 $ 10+0,589 $ 25+0,542 $ 50+0,494 $ 100+0,447 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 10% | 141V | 630V | Through Hole | PC Pin | - | 10mm | 12.6mm | 5.9mm | 9mm | ECWFD Series | -40°C | 105°C | ||||||
Each | 1+0,720 $ 10+0,379 $ 25+0,369 $ 50+0,359 $ 100+0,349 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 5% | 125V | 250V | Through Hole | PC Pin | - | 5mm | 7.9mm | 5.9mm | 10mm | ECQE(B) Series | -40°C | 105°C | ||||||
34AH0574 RoHS | Each | 1+1,260 $ 10+0,872 $ 25+0,737 $ 50+0,601 $ 100+0,517 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 10% | 141V | 630V | Through Hole | PC Pin | - | 10mm | 12.6mm | 5.9mm | 9mm | ECWFD Series | -40°C | 110°C | |||||
Each | 1+1,100 $ 10+0,574 $ 25+0,558 $ 50+0,544 $ 100+0,528 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 10% | 141V | 630V | Through Hole | PC Pin | - | 7.5mm | 12.6mm | 5.9mm | 9mm | ECWFD Series | -40°C | 110°C | ||||||
Each | 1+1,180 $ 10+0,623 $ 25+0,606 $ 50+0,591 $ 100+0,574 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 5% | 141V | 630V | Through Hole | PC Pin | - | 7.5mm | 12.6mm | 5.9mm | 9mm | ECWFD Series | -40°C | 110°C | ||||||
Each | 1+0,727 $ 10+0,375 $ 25+0,365 $ 50+0,355 $ 100+0,345 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 125V | 250V | Through Hole | Radial Leaded | - | 5mm | 7.9mm | 5.9mm | 14mm | ECQE(B) Series | -40°C | 105°C | ||||||
Each | 100+0,592 $ 500+0,507 $ 1000+0,470 $ 2500+0,449 $ | Metallized PP | Radial Box - 2 Pin | 0.18µF | ± 5% | 125V | 250V | Through Hole | PC Pin | GRADE II (Test Condition B) | 10mm | 13mm | 5.9mm | 15.1mm | ECWF(A) Series | -40°C | 105°C | ||||||
Each | 1000+1,000 $ 2500+0,954 $ | Metallized PP | Radial Box - 2 Pin | 0.011µF | ± 5% | 223V | 630V | Through Hole | PC Pin | - | 10mm | 12.5mm | 5.9mm | 8.7mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 2000+0,513 $ | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 200V | 400V | Through Hole | PC Pin | - | 15mm | 18.5mm | 5.9mm | 13mm | ECQE(F) Series | -40°C | 105°C | ||||||
Each | 1000+0,375 $ 2500+0,349 $ | Metallized PET | Radial Box - 2 Pin | 0.27µF | ± 5% | 125V | 250V | Through Hole | PC Pin | - | 7.5mm | 10.3mm | 5.9mm | 10.8mm | ECQE(B) Series | -40°C | 105°C | ||||||