General Purpose Film Capacitors :
14 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(13)
Product Width
=6.3mm
1
(39)
(74)
(70)
(4)
(510)
(36)
(13)
(68)
Dielectric Type
(6)
(6)
(2)
Capacitor Case / Package
(2)
(4)
(8)
Capacitance
(1)
(1)
(3)
(1)
(1)
(1)
(1)
(2)
Capacitance Tolerance
(7)
(1)
(6)
Voltage(AC)
(4)
(3)
(1)
(1)
(4)
Voltage(DC)
(4)
(4)
(1)
(5)
Capacitor Mounting
(6)
(8)
Capacitor Terminals
(5)
(3)
(1)
(5)
Humidity Rating
(2)
Emballage
(8)
(1)
(5)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Humidity Rating | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+0,642 $ 10+0,318 $ 25+0,310 $ 50+0,300 $ 100+0,291 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | - | 10mm | 12mm | 6.3mm | 12mm | ECQE(F) Series | -40°C | 105°C | ||||||
PANASONIC | Each | 1+1,030 $ 10+0,528 $ 25+0,504 $ 50+0,481 $ 100+0,457 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 250V | 630V | Through Hole | Radial Leaded | - | 15mm | 18.5mm | 6.3mm | 14mm | ECQE(F) Series | -40°C | 105°C | |||||
Each | 1+1,390 $ 10+0,738 $ 25+0,719 $ 50+0,700 $ 100+0,680 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | 125V | 250V | Through Hole | PC Pin | GRADE II (Test Condition B) | 10mm | 13mm | 6.3mm | 15.4mm | ECWF(A) Series | -40°C | 105°C | ||||||
84M4078 RoHS | Each | 1+1,150 $ 10+0,599 $ 25+0,569 $ 50+0,541 $ 100+0,511 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 220V | 630V | Through Hole | PC Pin | - | 15mm | 18.5mm | 6.3mm | 14mm | MMR Series | -40°C | 105°C | |||||
Each | 1+1,430 $ 10+0,772 $ 25+0,751 $ 50+0,730 $ 100+0,709 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.12µF | ± 5% | 250V | 630V | Through Hole | PC Pin | - | 15mm | 18.5mm | 6.3mm | 14.5mm | ECQE(F) Series | -40°C | 105°C | ||||||
Each | 1+1,480 $ 10+0,795 $ 25+0,775 $ 50+0,757 $ 100+0,737 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.82µF | ± 5% | 125V | 250V | Through Hole | PC Pin | - | 12.5mm | 15.3mm | 6.3mm | 13.3mm | ECQE(B) Series | -40°C | 105°C | ||||||
Each | 1+1,150 $ 10+0,846 $ 25+0,764 $ 50+0,683 $ 100+0,596 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 3% | - | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | - | 13mm | 6.3mm | - | ECWF(A) Series | -40°C | 105°C | ||||||
Each | 1000+0,295 $ 2500+0,287 $ | Metallized PET | Radial Box - 2 Pin | 0.15µF | ± 5% | 125V | 250V | Through Hole | PC Pin | - | 5mm | 7.9mm | 6.3mm | 11.2mm | ECQE(B) Series | -40°C | 105°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1000+5,140 $ | Metallized PEN Stacked | 3925 [9863 Metric] | 0.56µF | ± 10% | 40V | 100V | Surface Mount | Wraparound | - | - | 9.8mm | 6.3mm | 3mm | ECWU(C) Series | -55°C | 125°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+6,970 $ 25+4,620 $ 100+3,820 $ 250+3,810 $ 500+3,790 $ Plus de tarifs | Metallized PEN Stacked | 3925 [9863 Metric] | 1µF | ± 10% | 40V | 100V | Surface Mount | Wraparound | - | - | 9.8mm | 6.3mm | 5.1mm | ECWU(C) Series | -55°C | 125°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1000+3,010 $ | Metallized PEN Stacked | 3925 [9863 Metric] | 0.82µF | ± 10% | 40V | 100V | Surface Mount | Wraparound | - | - | 9.8mm | 6.3mm | 4.3mm | ECWU(C) Series | -55°C | 125°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1000+2,980 $ | Metallized PEN Stacked | 2825 [7163 Metric] | 0.022µF | ± 5% | 250V | 630V | Surface Mount | Wraparound | - | - | 7.1mm | 6.3mm | 3.6mm | ECWU(C) Series | -55°C | 125°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1000+3,540 $ | Metallized PEN Stacked | 2825 [7163 Metric] | 0.033µF | ± 5% | 250V | 630V | Surface Mount | SMD | - | - | 7.1mm | 6.3mm | 5.1mm | ECWU(C) Series | -55°C | 125°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+3,050 $ 3000+2,900 $ 5000+2,790 $ | Metallized PEN Stacked | 3925 [9863 Metric] | 1µF | ± 10% | 40V | 100V | Surface Mount | Wraparound | - | - | 9.8mm | 6.3mm | 5.1mm | ECWU(C) Series | -55°C | 125°C | ||||||