General Purpose Film Capacitors :
12 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(5)
(5)
(2)
Product Width
=7.3mm
1
(46)
(84)
(84)
(4)
(564)
(37)
(13)
(69)
Capacitor Case / Package
(12)
Capacitor Mounting
(12)
Operating Temperature Min
(2)
(10)
Capacitor Terminals
(9)
(3)
Capacitance Tolerance
(7)
(5)
Humidity Rating
(6)
(1)
Dielectric Type
(3)
(1)
(3)
(5)
Lead Spacing
(1)
(3)
(1)
(5)
(2)
Product Length
(1)
(2)
(1)
(1)
(5)
(2)
Emballage
(12)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Humidity Rating | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+2,620 $ 25+1,850 $ 100+1,390 $ 250+1,310 $ 500+1,230 $ Plus de tarifs | Metallized Paper | Radial Box - 2 Pin | 0.022µF | ± 10% | 500V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15.2mm | 18.5mm | 7.3mm | 13mm | PME261/P561 Series | -40°C | 100°C | - | ||||||
Each | 1+2,840 $ 10+1,990 $ 25+1,830 $ 50+1,670 $ 100+1,400 $ Plus de tarifs | Metallized Paper | Radial Box - 2 Pin | 0.047µF | ± 10% | 300V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15.2mm | 18.5mm | 7.3mm | 13mm | PME261/P561 Series | -40°C | 100°C | - | ||||||
Each | 1+2,860 $ 10+2,000 $ 25+1,830 $ 50+1,670 $ 100+1,390 $ Plus de tarifs | Metallized Paper | Radial Box - 2 Pin | 0.1µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15.2mm | 18.5mm | 7.3mm | 13mm | PME261/P561 Series | -40°C | 100°C | - | ||||||
Each | 1+1,830 $ 10+1,300 $ 25+1,190 $ 50+1,090 $ 100+0,981 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5600pF | ± 5% | 1.06kV | 3kV | Through Hole | PC Pin | - | 22.5mm | 25.8mm | 7.3mm | 19mm | ECWH(C) Series | -40°C | 85°C | - | ||||||
Each | 1+1,160 $ 10+0,596 $ 25+0,580 $ 50+0,563 $ 100+0,546 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.68µF | ± 10% | 125V | 250V | Through Hole | PC Pin | - | 10mm | 12.3mm | 7.3mm | 12.7mm | ECQE(B) Series | -40°C | 105°C | - | ||||||
Each | 1+1,540 $ 10+0,804 $ 25+0,783 $ 50+0,760 $ 100+0,739 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | 125V | 250V | Through Hole | PC Pin | GRADE II (Test Condition B) | 10mm | 13mm | 7.3mm | 16.4mm | ECWF(A) Series | -40°C | 105°C | - | ||||||
16AC3420 RoHS | Each | 1+3,260 $ 10+2,620 $ 25+2,420 $ 50+2,230 $ 100+2,020 $ Plus de tarifs | Metallized Paper | Radial Box - 2 Pin | 0.022µF | ± 10% | 500V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15.2mm | 18.5mm | 7.3mm | 13mm | PME261/P561 Series | -40°C | 100°C | - | |||||
91R0311 RoHS | Each | 1+0,939 $ 10+0,852 $ 25+0,783 $ 50+0,704 $ 100+0,636 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 9.5mm | 7.3mm | 9.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+2,690 $ 25+2,350 $ 100+1,970 $ 250+1,780 $ 500+1,640 $ Plus de tarifs | Metallized Paper | Radial Box - 2 Pin | 0.068µF | ± 10% | 220V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15.2mm | 18.5mm | 7.3mm | 13mm | PME261/P561 Series | -40°C | 100°C | - | ||||||
Each | 1+4,370 $ 25+3,160 $ 100+2,300 $ 250+2,250 $ 500+2,200 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 4.7µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | - | 15mm | 16.5mm | 7.3mm | 10.6mm | B32562 Series | -55°C | 125°C | - | ||||||
Each | 1000+0,554 $ 2000+0,532 $ 3000+0,525 $ 5000+0,519 $ 10000+0,518 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.68µF | ± 5% | 125V | 250V | Through Hole | PC Pin | - | 10mm | 12.3mm | 7.3mm | 12.7mm | ECQE(B) Series | -40°C | 105°C | - | ||||||
Each | 1000+0,840 $ 2000+0,791 $ 3000+0,743 $ 5000+0,735 $ 10000+0,725 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5600pF | ± 5% | 1.06kV | 3kV | Through Hole | PC Pin | - | 22.5mm | 25.8mm | 7.3mm | 12mm | ECWH(C) Series | -40°C | 85°C | - | ||||||