0
0 articles0,00 $

General Purpose Film Capacitors :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
47AC4594

RoHS

Date/Lot Code

Each
1+2,640 $
10+1,780 $
25+1,650 $
50+1,530 $
100+1,360 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
223V
630V
Through Hole
Radial Leaded
-
15mm
18mm
7.7mm
12.1mm
ECWF(L) Series
-40°C
105°C
-
26M6510

RoHS

Date/Lot Code

Each
5+1,450 $
10+0,763 $
15+0,748 $
25+0,733 $
50+0,717 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
3300pF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
8mm
7.7mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
47AC4536

RoHS

Each
1+0,939 $
10+0,694 $
25+0,627 $
50+0,562 $
100+0,490 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.056µF
± 5%
125V
250V
Through Hole
Radial Leaded
-
5mm
7.9mm
7.7mm
7.7mm
ECQE(B) Series
-40°C
105°C
-
52W5982

RoHS

Each
1000+1,710 $
2000+1,570 $
3000+1,550 $
5000+1,530 $
10000+1,500 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.1µF
± 3%
223V
630V
Through Hole
PC Pin
-
15mm
18mm
7.7mm
12.1mm
ECWF(L) Series
-40°C
105°C
-
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK