0
0 articles0,00 $

General Purpose Film Capacitors :

21 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
99AJ6479

RoHS

Date/Lot Code

Each
1+3,440 $
25+2,490 $
100+1,930 $
250+1,820 $
500+1,710 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
160V
250V
Through Hole
PC Pin
-
15mm
18mm
9.5mm
17.5mm
PHE426/F426 Series
-55°C
105°C
-
49W1424

RoHS

Date/Lot Code

Each
1+3,820 $
10+2,760 $
25+2,490 $
50+2,230 $
100+1,970 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
1.2µF
± 5%
200V
400V
Through Hole
PC Pin
-
22.5mm
26mm
9.5mm
18.9mm
ECQE(F) Series
-40°C
105°C
-
66K2039

RoHS

Each
1+4,210 $
10+3,780 $
25+3,530 $
50+3,150 $
100+2,830 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
1.5µF
± 10%
-
400V
Through Hole
PC Pin
-
28mm
31mm
9.5mm
20.5mm
DME Series
-55°C
125°C
-
66K2046

RoHS

Date/Lot Code

Each
1+3,640 $
25+2,600 $
100+2,070 $
250+1,960 $
500+1,850 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
-
630V
Through Hole
PC Pin
-
15mm
18.5mm
9.5mm
18.5mm
DME Series
-55°C
125°C
-
99W2045

RoHS

Each
1+2,320 $
10+1,610 $
25+1,470 $
50+1,330 $
100+1,180 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
125V
250V
Through Hole
PC Pin
GRADE II (Test Condition B)
15mm
18.8mm
9.5mm
14.6mm
ECWF(A) Series
-40°C
105°C
-
90AC8026

RoHS

Date/Lot Code

Each
1+2,930 $
10+2,090 $
25+1,950 $
50+1,810 $
100+1,600 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
1kV
3kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
9.5mm
17.5mm
PHE450/F450 Series
-55°C
105°C
-
58Y4956

RoHS

Each
1+3,050 $
10+2,200 $
25+2,060 $
50+1,900 $
100+1,690 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
250V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
9.5mm
17.5mm
PHE450/F450 Series
-55°C
105°C
-
44AC2698

RoHS

Each
1+3,040 $
10+2,140 $
25+2,000 $
50+1,850 $
100+1,640 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
650V
1.6kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
9.5mm
17.5mm
PHE450/F450 Series
-55°C
105°C
-
29AM8421

RoHS

Each
1+1,880 $
10+1,480 $
25+1,370 $
50+1,250 $
100+1,130 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
1.5µF
± 5%
-
400V
Through Hole
Radial Leaded
-
27.5mm
31mm
9.5mm
19mm
ECQE(F) Series
-40°C
105°C
-
49W1459

RoHS

Each
1000+1,400 $
2000+1,390 $
3000+1,370 $
5000+1,340 $
10000+1,310 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
1.5µF
± 10%
200V
400V
Through Hole
PC Pin
-
27.5mm
31mm
9.5mm
19mm
ECQE(F) Series
-40°C
105°C
-
49W3772

RoHS

Each
1000+1,380 $
2000+1,320 $
3000+1,300 $
5000+1,280 $
10000+1,260 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
424V
1.6kV
Through Hole
PC Pin
-
20mm
23mm
9.5mm
18mm
ECWH(V) Series
-40°C
105°C
-
52W5589

RoHS

Each
1000+1,580 $
2000+1,550 $
3000+1,540 $
5000+1,510 $
10000+1,480 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
200V
400V
Through Hole
PC Pin
-
7.5mm
20mm
9.5mm
18mm
ECWF(B) Series
-40°C
105°C
-
49W3820

RoHS

Each
1000+1,780 $
2000+1,740 $
3000+1,720 $
5000+1,710 $
10000+1,690 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
424V
1.6kV
Through Hole
PC Pin
-
25mm
28mm
9.5mm
18mm
ECWH(V) Series
-40°C
105°C
-
38AJ1259

RoHS

Each
350+1,720 $
700+1,710 $
1050+1,690 $
1750+1,650 $
3500+1,610 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
-
600V
Through Hole
PC Pin
GRADE II (Test Condition B)
27.5mm
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
38AJ1265

RoHS

Each
350+1,810 $
700+1,790 $
1050+1,780 $
1750+1,750 $
3500+1,740 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
-
600V
Through Hole
PC Pin
GRADE II (Test Condition B)
27.5mm
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
38AJ1258

RoHS

Each
400+1,960 $
800+1,880 $
1200+1,790 $
2000+1,710 $
4000+1,680 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
-
600V
Through Hole
PC Pin
GRADE II (Test Condition B)
27.5mm
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
38AJ1262

RoHS

Each
400+2,130 $
800+2,090 $
1200+2,040 $
2000+2,000 $
4000+1,960 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
-
600V
Through Hole
PC Pin
GRADE II (Test Condition B)
27.5mm
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
66AJ7606

RoHS

Each
1+2,690 $
10+2,160 $
25+2,010 $
50+1,850 $
100+1,660 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
160V
250V
Through Hole
PC Pin
-
15mm
18mm
9.5mm
17.5mm
PHE426/F426 Series
-55°C
105°C
-
15AN2695

RoHS

Each
1+0,267 $
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 5%
40V
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
9.5mm
4.5mm
-
-
-
AEC-Q200
15AN2698

RoHS

Each
10+0,172 $
Metallized PET Stacked
Radial Box - 2 Pin
0.33µF
± 10%
63V
100V
Through Hole
Radial Leaded
-
5mm
7.2mm
9.5mm
4.5mm
-
-
-
-
49W1428

RoHS

Each
1000+1,370 $
2000+1,300 $
3000+1,290 $
5000+1,270 $
10000+1,250 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
1.2µF
± 10%
200V
400V
Through Hole
PC Pin
-
22.5mm
26mm
9.5mm
18.9mm
ECQE(F) Series
-40°C
105°C
-
1-21 sur 21 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK