0
0 articles0,00 $

Motor Run Capacitors :

35 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
45P4344

RoHS

Date/Lot Code

Each
1+42,070 $
5+39,940 $
10+37,900 $
25+34,330 $
100+28,150 $
Plus de tarifs
Metallized PP
Can
24µF
± 3%
Panel Mount
480V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
13M4415

RoHS

Each
1+35,980 $
5+34,160 $
10+32,410 $
25+29,360 $
100+24,050 $
Plus de tarifs
Metallized PP
Can
20µF
± 3%
Panel Mount
480V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
13M4413

RoHS

Date/Lot Code

Each
1+35,310 $
5+33,530 $
10+31,810 $
25+28,810 $
100+23,600 $
Plus de tarifs
Metallized PP
Can
24µF
± 3%
Panel Mount
400V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
26H2422

RoHS

Date/Lot Code

Each
1+58,860 $
5+55,410 $
10+51,970 $
25+47,820 $
50+42,880 $
Plus de tarifs
Metallized PP
Can
26µF
± 3%
Panel Mount
540V
Quick Connect
20.57mm
50.8mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
20R0262

RoHS

Each
25+68,320 $
50+64,330 $
75+60,330 $
125+55,510 $
250+54,380 $
Plus de tarifs
Metallized PP
Can
32µF
± 3%
Panel Mount
540V
Quick Connect
20.57mm
-
-
GEM III 97F6000 Series
-40°C
70°C
91B5623

RoHS

Each
25+54,810 $
50+46,790 $
75+44,390 $
125+40,210 $
250+36,610 $
Plus de tarifs
Metallized PP
Can
20µF
± 3%
Panel Mount
580V
Quick Connect
20.57mm
44.45mm
120.65mm
GEM III 97F6000 Series
-40°C
90°C
93B0217

RoHS

Each
25+48,820 $
50+41,690 $
75+39,560 $
125+35,830 $
250+32,620 $
Plus de tarifs
Metallized PP
Can
14.5µF
± 3%
Panel Mount
580V
Quick Connect
20.57mm
38.1mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
83H0150

RoHS

Each
25+21,030 $
50+17,960 $
75+16,700 $
125+14,640 $
250+13,650 $
Plus de tarifs
Metallized PP
Can
10µF
± 3%
Panel Mount
280V
Quick Connect
20.57mm
31.75mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
13M4410

RoHS

Each
25+23,390 $
50+19,950 $
75+18,550 $
125+16,270 $
250+15,150 $
Plus de tarifs
Metallized PP
Can
10µF
± 3%
Panel Mount
400V
Quick Connect
20.57mm
31.75mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
63J2116

RoHS

Each
25+43,290 $
50+37,020 $
75+35,130 $
125+31,810 $
250+28,970 $
Plus de tarifs
Metallized PP
Can
45µF
± 3%
Panel Mount
280V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
63J2133

RoHS

Each
25+61,590 $
50+52,140 $
75+48,890 $
125+45,000 $
250+44,070 $
Plus de tarifs
Metallized PP
Can
24µF
± 3%
Panel Mount
580V
Quick Connect
20.57mm
44.45mm
120.65mm
GEM III 97F6000 Series
-40°C
90°C
13M4411

RoHS

Each
25+24,560 $
50+20,940 $
75+19,470 $
125+17,080 $
250+15,920 $
Plus de tarifs
Metallized PP
Can
10µF
± 3%
Panel Mount
400V
Quick Connect
20.57mm
38.1mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
63J2117

RoHS

Each
25+19,940 $
50+17,040 $
75+15,850 $
125+13,900 $
250+12,950 $
Plus de tarifs
Metallized PP
Can
8µF
± 3%
Panel Mount
280V
Quick Connect
20.57mm
31.75mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
83C8329

RoHS

Each
25+20,570 $
50+17,580 $
75+16,350 $
125+14,340 $
250+13,360 $
Plus de tarifs
Metallized PP
Can
8µF
± 3%
Panel Mount
330V
Quick Connect
20.57mm
31.75mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
63J2112

RoHS

Each
25+18,260 $
50+15,570 $
75+14,480 $
125+12,700 $
250+11,830 $
Plus de tarifs
Metallized PP
Can
6µF
± 3%
Panel Mount
280V
Quick Connect
20.57mm
31.75mm
53.85mm
GEM III 97F6000 Series
-40°C
90°C
84H0287

RoHS

Each
25+26,260 $
50+22,410 $
75+20,850 $
125+18,280 $
250+17,020 $
Plus de tarifs
Metallized PP
Can
15µF
± 3%
Panel Mount
280V
Quick Connect
20.57mm
38.1mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
63J2109

RoHS

Each
25+23,870 $
50+20,360 $
75+18,930 $
125+16,600 $
250+15,470 $
Plus de tarifs
Metallized PP
Can
10µF
± 3%
Panel Mount
330V
Quick Connect
20.57mm
38.1mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
45J0214

RoHS

Each
25+18,420 $
50+15,720 $
75+14,620 $
125+12,820 $
250+11,940 $
Plus de tarifs
Metallized PP
Can
5µF
± 3%
Panel Mount
330V
Quick Connect
20.57mm
31.75mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
93B7761

RoHS

Each
25+25,370 $
50+21,640 $
75+20,130 $
125+17,650 $
250+16,450 $
Plus de tarifs
Metallized PP
Can
12µF
± 3%
Panel Mount
330V
Quick Connect
20.57mm
38.1mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
13M4409

RoHS

Each
25+31,980 $
50+27,310 $
75+25,910 $
125+23,480 $
250+21,360 $
Plus de tarifs
Metallized PP
Can
24µF
± 3%
Panel Mount
400V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
50B3631

RoHS

Date/Lot Code

Each
25+32,610 $
50+27,900 $
75+26,470 $
125+23,980 $
250+21,830 $
Plus de tarifs
Metallized PP
Can
24µF
± 3%
Panel Mount
400V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
63J2135

RoHS

Each
25+61,730 $
50+52,740 $
75+50,040 $
125+45,330 $
250+41,260 $
Plus de tarifs
Metallized PP
Can
22.5µF
± 3%
Panel Mount
540V
Quick Connect
20.57mm
44.45mm
120.65mm
GEM III 97F6000 Series
-40°C
90°C
13M4412

RoHS

Each
25+27,360 $
50+23,370 $
75+22,180 $
125+20,090 $
250+18,280 $
Plus de tarifs
Metallized PP
Can
15µF
± 3%
Panel Mount
400V
Quick Connect
20.57mm
44.45mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
50F1856

RoHS

Each
25+22,330 $
50+19,040 $
75+17,710 $
125+15,530 $
250+14,480 $
Plus de tarifs
Metallized PP
Can
6.5µF
± 3%
Panel Mount
480V
Quick Connect
20.57mm
31.75mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
63J2100

RoHS

Each
25+29,610 $
50+25,330 $
75+24,040 $
125+21,770 $
250+19,820 $
Plus de tarifs
Metallized PP
Can
20µF
± 3%
Panel Mount
330V
Quick Connect
20.57mm
38.1mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
1-25 sur 35 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK